Chip SMD Resistors:

14 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2325393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.739.570
2+
Rs.684.550
3+
Rs.629.520
5+
Rs.574.490
10+
Rs.519.460
More Pricing...
Min: 1 / Mult: 1
250ohm
± 0.05%
250mW
0805 [2012 Metric]
Thin Film
Precision Low TCR
PLTT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
215°C
2325446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.427.830
2+
Rs.334.960
3+
Rs.278.370
5+
Rs.272.450
10+
Rs.266.530
More Pricing...
Min: 1 / Mult: 1
200kohm
± 0.05%
250mW
0805 [2012 Metric]
Thin Film
Precision Low TCR
PLTT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
215°C
2325393RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.519.460
20+
Rs.509.080
Min: 10 / Mult: 1
250ohm
± 0.05%
250mW
0805 [2012 Metric]
Thin Film
Precision Low TCR
PLTT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
215°C
2325430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.759.600
2+
Rs.706.100
3+
Rs.652.590
5+
Rs.599.090
10+
Rs.545.580
More Pricing...
Min: 1 / Mult: 1
33kohm
± 0.05%
250mW
0805 [2012 Metric]
Thin Film
Precision Low TCR
PLTT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
215°C
2325397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.785.680
2+
Rs.721.740
3+
Rs.657.790
5+
Rs.593.850
10+
Rs.529.900
More Pricing...
Min: 1 / Mult: 1
1kohm
± 0.05%
250mW
0805 [2012 Metric]
Thin Film
Precision Low TCR
PLTT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
215°C
2325427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.756.970
2+
Rs.698.680
3+
Rs.640.390
5+
Rs.582.100
10+
Rs.523.810
More Pricing...
Min: 1 / Mult: 1
20kohm
± 0.05%
250mW
0805 [2012 Metric]
Thin Film
Precision Low TCR
PLTT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
215°C
2325395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.520.020
2+
Rs.399.680
3+
Rs.335.560
5+
Rs.327.930
10+
Rs.320.290
More Pricing...
Min: 1 / Mult: 1
499ohm
± 0.05%
250mW
0805 [2012 Metric]
Thin Film
Precision Low TCR
PLTT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
215°C
2325422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.844.230
10+
Rs.556.120
20+
Rs.438.870
Min: 1 / Mult: 1
10kohm
± 0.05%
250mW
0805 [2012 Metric]
Thin Film
Precision Low TCR
PLTT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
215°C
2325446RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.266.530
20+
Rs.253.490
50+
Rs.236.860
100+
Rs.235.100
Min: 10 / Mult: 1
200kohm
± 0.05%
250mW
0805 [2012 Metric]
Thin Film
Precision Low TCR
PLTT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
215°C
2325395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
Rs.285.660
Min: 100 / Mult: 1
499ohm
± 0.05%
250mW
0805 [2012 Metric]
Thin Film
Precision Low TCR
PLTT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
215°C
2325397RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.529.900
20+
Rs.519.310
Min: 10 / Mult: 1
1kohm
± 0.05%
250mW
0805 [2012 Metric]
Thin Film
Precision Low TCR
PLTT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
215°C
2325422RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.556.120
20+
Rs.438.870
Min: 10 / Mult: 1
10kohm
± 0.05%
250mW
0805 [2012 Metric]
Thin Film
Precision Low TCR
PLTT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
215°C
2325430RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.545.580
20+
Rs.534.670
Min: 10 / Mult: 1
33kohm
± 0.05%
250mW
0805 [2012 Metric]
Thin Film
Precision Low TCR
PLTT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
215°C
2325427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.523.810
20+
Rs.513.340
Min: 10 / Mult: 1
20kohm
± 0.05%
250mW
0805 [2012 Metric]
Thin Film
Precision Low TCR
PLTT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
215°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY