Chip SMD Resistors:

10 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1422538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.131.520
10+
Rs.86.280
50+
Rs.66.530
100+
Rs.60.000
200+
Rs.52.570
More Pricing...
Min: 1 / Mult: 1
100ohm
± 5%
5W
5328 [13573 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
1422538RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.60.000
200+
Rs.52.570
500+
Rs.45.130
Min: 100 / Mult: 1
100ohm
± 5%
5W
5328 [13573 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
3231044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.189.850
50+
Rs.113.290
250+
Rs.74.140
500+
Rs.57.960
1000+
Rs.52.910
More Pricing...
Min: 5 / Mult: 5
100ohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
3231044RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.113.290
250+
Rs.74.140
500+
Rs.57.960
1000+
Rs.52.910
2000+
Rs.48.820
Min: 100 / Mult: 5
100ohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
4632919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.343.330
10+
Rs.255.710
25+
Rs.209.550
50+
Rs.196.540
100+
Rs.175.160
More Pricing...
Min: 1 / Mult: 1
100ohm
± 1%
5W
SMD
Wirewound
High Power
PWR8937 Series
± 20ppm/°C
-
22.5mm
9.2mm
-65°C
175°C
4632911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.258.890
10+
Rs.192.820
50+
Rs.158.010
100+
Rs.148.200
200+
Rs.132.080
More Pricing...
Min: 1 / Mult: 1
100ohm
± 1%
5W
SMD
Wirewound
High Power
PWR8030 Series
± 20ppm/°C
-
20.8mm
7.60mm
-65°C
175°C
3230884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.174.230
50+
Rs.112.460
250+
Rs.80.790
500+
Rs.73.400
1000+
Rs.66.000
More Pricing...
Min: 5 / Mult: 5
100ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
3230884RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.112.460
250+
Rs.80.790
500+
Rs.73.400
1000+
Rs.66.000
2000+
Rs.59.130
Min: 100 / Mult: 5
100ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
9506527

RoHS

TT ELECTRONICS / WELWYN
Each
5+
Rs.47.770
Min: 5 / Mult: 5
100ohm
± 5%
5W
Axial Leaded
Wirewound
Pulse Withstanding
WA80Z Series
± 200ppm/°C
150V
18.7mm
7mm
-55°C
155°C
1305911

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
Rs.239.630
10+
Rs.157.340
100+
Rs.136.890
500+
Rs.132.770
1000+
Rs.128.640
More Pricing...
Min: 1 / Mult: 1
100ohm
± 5%
5W
SOIC
Thick Film
High Power
SMP Series
± 100ppm/°C
50V
10.1mm
10.1mm
-55°C
155°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY