Chip SMD Resistors:

85 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
9232524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.0.697
100+
Rs.0.523
500+
Rs.0.436
2500+
Rs.0.349
5000+
Rs.0.343
Min: 10 / Mult: 10
10ohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
9232524RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.0.436
2500+
Rs.0.349
5000+
Rs.0.343
Min: 500 / Mult: 50
10ohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
4246173

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.14.490
50000+
Rs.12.680
100000+
Rs.10.600
Min: 10000 / Mult: 10000
10ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1652742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.230
100+
Rs.1.260
500+
Rs.1.080
2500+
Rs.0.713
5000+
Rs.0.640
More Pricing...
Min: 10 / Mult: 10
10ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
9238999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.220
100+
Rs.0.871
500+
Rs.0.784
2500+
Rs.0.436
5000+
Rs.0.349
More Pricing...
Min: 10 / Mult: 10
10ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2825223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.960
100+
Rs.1.730
500+
Rs.1.420
2500+
Rs.1.280
5000+
Rs.1.190
Min: 10 / Mult: 10
10ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2121350

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.0.951
50000+
Rs.0.832
100000+
Rs.0.689
Min: 10000 / Mult: 10000
10ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2447098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.0.390
100+
Rs.0.367
500+
Rs.0.343
2500+
Rs.0.237
5000+
Rs.0.166
Min: 10 / Mult: 10
10ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
MCWR Series
-200ppm/°C to +400ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2908203

RoHS

Each
10+
Rs.0.534
100+
Rs.0.356
500+
Rs.0.268
2500+
Rs.0.223
5000+
Rs.0.177
More Pricing...
Min: 10 / Mult: 10
10ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2908240

RoHS

Each
10+
Rs.0.871
100+
Rs.0.436
500+
Rs.0.306
2500+
Rs.0.175
5000+
Rs.0.151
More Pricing...
Min: 10 / Mult: 10
10ohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CR Series
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
3495177

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.140
100+
Rs.0.784
500+
Rs.0.610
2500+
Rs.0.436
5000+
Rs.0.428
Min: 10 / Mult: 10
10ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
AC Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2331446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.960
100+
Rs.0.978
500+
Rs.0.889
2500+
Rs.0.445
5000+
Rs.0.437
Min: 10 / Mult: 10
10ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRG Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
125°C
-
2073970RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.1.010
2500+
Rs.0.438
5000+
Rs.0.414
10000+
Rs.0.390
50000+
Rs.0.284
More Pricing...
Min: 500 / Mult: 10
10ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
-200ppm/°C to +400ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2502935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.11.320
100+
Rs.6.970
500+
Rs.3.620
1000+
Rs.3.240
2500+
Rs.2.790
Min: 10 / Mult: 10
10ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
50V
1.6mm
0.8mm
-55°C
155°C
-
2502494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.0.438
100+
Rs.0.414
500+
Rs.0.390
2500+
Rs.0.273
5000+
Rs.0.178
Min: 10 / Mult: 10
10ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
WR Series
-200ppm/°C to +400ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1840533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.440
100+
Rs.2.100
500+
Rs.1.620
2500+
Rs.1.140
5000+
Rs.1.120
More Pricing...
Min: 10 / Mult: 10
10ohm
± 0.5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RE Series
± 50ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2078848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.100
100+
Rs.2.530
500+
Rs.2.180
2500+
Rs.1.830
5000+
Rs.1.750
More Pricing...
Min: 10 / Mult: 10
10ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2072541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.0.897
100+
Rs.0.779
500+
Rs.0.650
2500+
Rs.0.379
5000+
Rs.0.284
Min: 10 / Mult: 10
10ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
-200ppm/°C to +400ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1697292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.37.320
50+
Rs.20.640
100+
Rs.18.320
250+
Rs.16.110
500+
Rs.13.890
Min: 1 / Mult: 1
10ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2616726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.600
100+
Rs.1.210
500+
Rs.0.897
2500+
Rs.0.797
5000+
Rs.0.781
Min: 10 / Mult: 10
10ohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
9238999RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.0.784
2500+
Rs.0.436
5000+
Rs.0.349
10000+
Rs.0.262
Min: 500 / Mult: 50
10ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1697348RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.13.870
250+
Rs.13.050
500+
Rs.12.220
Min: 100 / Mult: 10
10ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2078848RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.180
2500+
Rs.1.830
5000+
Rs.1.750
10000+
Rs.1.660
Min: 500 / Mult: 10
10ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2692933

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.0.262
50000+
Rs.0.257
100000+
Rs.0.252
Min: 10000 / Mult: 10000
10ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRG Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
125°C
-
1697292RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.320
250+
Rs.16.110
500+
Rs.13.890
Min: 100 / Mult: 10
10ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
1-25 of 85 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY