Chip SMD Resistors:

42 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3924729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.615.800
5+
Rs.511.220
10+
Rs.406.640
20+
Rs.393.940
40+
Rs.357.340
More Pricing...
Min: 1 / Mult: 1
1kohm
± 0.1%
320mW
0603 [1608 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
3924731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.615.800
5+
Rs.511.220
10+
Rs.406.640
20+
Rs.393.940
40+
Rs.357.340
More Pricing...
Min: 1 / Mult: 1
10kohm
± 0.1%
320mW
0603 [1608 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
3924729RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.406.640
20+
Rs.393.940
40+
Rs.357.340
100+
Rs.320.730
500+
Rs.314.330
More Pricing...
Min: 10 / Mult: 1
1kohm
± 0.1%
320mW
0603 [1608 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
3924731RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.406.640
20+
Rs.393.940
40+
Rs.357.340
100+
Rs.320.730
500+
Rs.315.000
Min: 10 / Mult: 1
10kohm
± 0.1%
320mW
0603 [1608 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
4413934RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,102.030
20+
Rs.1,095.070
40+
Rs.1,088.110
100+
Rs.1,081.150
Min: 10 / Mult: 1
15kohm
-
125mW
-
-
-
-
-
75V
1.52mm
0.85mm
-55°C
155°C
4413934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,643.170
5+
Rs.1,372.600
10+
Rs.1,102.030
20+
Rs.1,095.070
40+
Rs.1,088.110
More Pricing...
Min: 1 / Mult: 1
15kohm
± 0.01%
125mW
0603 [1608 Metric]
Thin Film
High Precision
P2TC Series
± 2ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
3924730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.685.940
5+
Rs.602.420
10+
Rs.518.900
20+
Rs.480.620
40+
Rs.442.340
More Pricing...
Min: 1 / Mult: 1
10kohm
± 0.1%
320mW
0603 [1608 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
3924734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.734.010
5+
Rs.609.260
10+
Rs.484.520
20+
Rs.470.320
40+
Rs.426.630
More Pricing...
Min: 1 / Mult: 1
20kohm
± 0.05%
320mW
0603 [1608 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
3924726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.685.940
5+
Rs.611.990
10+
Rs.538.040
20+
Rs.507.010
40+
Rs.475.980
More Pricing...
Min: 1 / Mult: 1
100ohm
± 0.1%
320mW
0603 [1608 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
3357810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,480.460
5+
Rs.1,277.750
10+
Rs.1,075.040
20+
Rs.1,045.170
40+
Rs.1,015.300
More Pricing...
Min: 1 / Mult: 1
100ohm
± 0.01%
125mW
0603 [1608 Metric]
Thin Film
Precision
P2T Series
± 2ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
3357809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,473.530
5+
Rs.1,318.670
10+
Rs.1,163.810
20+
Rs.1,118.860
40+
Rs.1,073.910
More Pricing...
Min: 1 / Mult: 1
10kohm
± 0.01%
125mW
0603 [1608 Metric]
Thin Film
Precision
P2T Series
± 2ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
2352707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,473.600
2+
Rs.1,394.000
3+
Rs.1,314.390
5+
Rs.1,234.790
10+
Rs.1,155.180
More Pricing...
Min: 1 / Mult: 1
100ohm
± 0.01%
125mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
P Series
± 5ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
2352707RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,155.180
20+
Rs.1,132.080
Min: 10 / Mult: 1
100ohm
± 0.01%
125mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
P Series
± 5ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
3357808RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,038.610
20+
Rs.973.320
40+
Rs.908.020
100+
Rs.843.840
Min: 10 / Mult: 1
1kohm
± 0.01%
125mW
0603 [1608 Metric]
Thin Film
Precision
P2T Series
± 2ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
3357808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,169.200
5+
Rs.1,103.910
10+
Rs.1,038.610
20+
Rs.973.320
40+
Rs.908.020
More Pricing...
Min: 1 / Mult: 1
1kohm
± 0.01%
125mW
0603 [1608 Metric]
Thin Film
Precision
P2T Series
± 2ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
3357810RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,075.040
20+
Rs.1,045.170
40+
Rs.1,015.300
100+
Rs.985.430
Min: 10 / Mult: 1
100ohm
± 0.01%
125mW
0603 [1608 Metric]
Thin Film
Precision
P2T Series
± 2ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
3357809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,163.810
20+
Rs.1,118.860
40+
Rs.1,073.910
100+
Rs.1,028.960
Min: 10 / Mult: 1
10kohm
± 0.01%
125mW
0603 [1608 Metric]
Thin Film
Precision
P2T Series
± 2ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
3924730RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.518.900
20+
Rs.480.620
40+
Rs.442.340
100+
Rs.404.060
Min: 10 / Mult: 1
10kohm
± 0.1%
320mW
0603 [1608 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
3924734RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.484.520
20+
Rs.470.320
40+
Rs.426.630
100+
Rs.382.920
500+
Rs.382.180
More Pricing...
Min: 10 / Mult: 1
20kohm
± 0.05%
320mW
0603 [1608 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
3924726RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.538.040
20+
Rs.507.010
40+
Rs.475.980
100+
Rs.444.950
Min: 10 / Mult: 1
100ohm
± 0.1%
320mW
0603 [1608 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
4413932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,675.350
5+
Rs.1,482.210
10+
Rs.1,289.070
20+
Rs.1,193.080
40+
Rs.1,097.090
More Pricing...
Min: 1 / Mult: 1
1.5kohm
± 0.01%
125mW
0603 [1608 Metric]
Thin Film
High Precision
P2TC Series
± 2ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
4413938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,644.020
5+
Rs.1,373.020
10+
Rs.1,102.010
20+
Rs.1,075.330
40+
Rs.1,048.650
More Pricing...
Min: 1 / Mult: 1
50kohm
± 0.01%
125mW
0603 [1608 Metric]
Thin Film
High Precision
P2TC Series
± 2ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
4413937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,089.010
20+
Rs.1,063.780
40+
Rs.1,038.550
100+
Rs.1,013.320
Min: 10 / Mult: 1
5kohm
-
125mW
-
-
-
-
-
75V
1.52mm
0.85mm
-55°C
155°C
4413938RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,102.010
20+
Rs.1,075.330
40+
Rs.1,048.650
100+
Rs.1,021.970
Min: 10 / Mult: 1
50kohm
-
125mW
-
-
-
-
-
75V
1.52mm
0.85mm
-55°C
155°C
4413935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,643.170
5+
Rs.1,372.600
10+
Rs.1,102.030
20+
Rs.1,072.740
40+
Rs.1,043.450
More Pricing...
Min: 1 / Mult: 1
2kohm
± 0.01%
125mW
0603 [1608 Metric]
Thin Film
High Precision
P2TC Series
± 2ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY