Chip SMD Resistors:

146 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1086386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.67.070
50+
Rs.32.960
100+
Rs.29.570
250+
Rs.25.830
500+
Rs.22.350
More Pricing...
Min: 1 / Mult: 1
22ohm
± 5%
3W
-
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
2992128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.64.450
50+
Rs.33.310
100+
Rs.27.910
250+
Rs.25.480
500+
Rs.23.040
More Pricing...
Min: 1 / Mult: 1
5.6kohm
± 5%
3W
-
Metal Film
High Power
SM Series
± 100ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
1086425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.64.450
50+
Rs.33.310
100+
Rs.27.910
250+
Rs.25.480
500+
Rs.23.040
More Pricing...
Min: 1 / Mult: 1
15kohm
± 5%
3W
-
Metal Film
High Power
SM Series
± 100ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
2992198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.72.280
50+
Rs.35.570
100+
Rs.31.910
250+
Rs.27.910
500+
Rs.24.080
More Pricing...
Min: 1 / Mult: 1
5.6kohm
± 5%
3W
-
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
2992201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.72.280
50+
Rs.35.570
100+
Rs.31.920
250+
Rs.27.910
500+
Rs.24.690
More Pricing...
Min: 1 / Mult: 1
0.68ohm
± 5%
3W
-
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
1086382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.63.970
50+
Rs.35.660
100+
Rs.30.510
250+
Rs.26.620
500+
Rs.22.710
Min: 1 / Mult: 1
10ohm
± 5%
3W
-
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
1790978

RoHS

Each
1+
Rs.910.910
3+
Rs.892.060
5+
Rs.873.210
10+
Rs.854.360
20+
Rs.780.850
More Pricing...
Min: 1 / Mult: 1
0.01ohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
D2TO35 Series
± 1100ppm/°C
250V
-
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
1086387RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.31.910
250+
Rs.27.910
500+
Rs.24.080
1000+
Rs.22.260
Min: 100 / Mult: 1
27ohm
± 5%
3W
-
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
1086397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.64.450
50+
Rs.35.570
100+
Rs.31.910
250+
Rs.27.910
500+
Rs.24.690
More Pricing...
Min: 1 / Mult: 1
120ohm
± 5%
3W
-
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
1086404RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.27.130
250+
Rs.25.700
500+
Rs.24.260
1000+
Rs.22.000
Min: 100 / Mult: 5
470ohm
± 5%
3W
-
Metal Film
High Power
SM Series
± 100ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
1086389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.78.370
50+
Rs.38.790
100+
Rs.32.440
250+
Rs.28.260
500+
Rs.24.520
Min: 1 / Mult: 1
33ohm
± 5%
3W
-
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
1086427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.26.000
250+
Rs.24.350
500+
Rs.22.700
1000+
Rs.20.690
Min: 100 / Mult: 5
22ohm
± 5%
3W
-
Metal Film
High Power
SM Series
± 100ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
1086409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.68.810
50+
Rs.34.610
100+
Rs.27.920
250+
Rs.26.180
500+
Rs.24.440
More Pricing...
Min: 1 / Mult: 1
1kohm
± 5%
3W
-
Metal Film
High Power
SM Series
± 100ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
1086398RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.31.920
250+
Rs.27.920
500+
Rs.25.910
1000+
Rs.21.390
Min: 100 / Mult: 1
150ohm
± 5%
3W
-
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
1086397RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.31.910
250+
Rs.27.910
500+
Rs.24.690
1000+
Rs.19.730
Min: 100 / Mult: 5
120ohm
± 5%
3W
-
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
1086398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.72.290
50+
Rs.35.570
100+
Rs.31.920
250+
Rs.27.920
500+
Rs.25.910
More Pricing...
Min: 1 / Mult: 1
150ohm
± 5%
3W
-
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
1086424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.93.160
50+
Rs.35.310
100+
Rs.25.300
250+
Rs.23.740
500+
Rs.22.170
More Pricing...
Min: 1 / Mult: 1
12kohm
± 5%
3W
-
Metal Film
High Power
SM Series
± 100ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
1086425RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.27.910
250+
Rs.25.480
500+
Rs.23.040
1000+
Rs.21.650
Min: 100 / Mult: 5
15kohm
± 5%
3W
-
Metal Film
High Power
SM Series
± 100ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
1086382RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.30.510
250+
Rs.26.620
500+
Rs.22.710
Min: 100 / Mult: 1
10ohm
± 5%
3W
-
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
1086427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.57.500
50+
Rs.31.310
100+
Rs.26.000
250+
Rs.24.350
500+
Rs.22.700
More Pricing...
Min: 1 / Mult: 1
22ohm
± 5%
3W
-
Metal Film
High Power
SM Series
± 100ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
1086409RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.27.920
250+
Rs.26.180
500+
Rs.24.440
1000+
Rs.20.690
Min: 100 / Mult: 1
1kohm
± 5%
3W
-
Metal Film
High Power
SM Series
± 100ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
2331648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.87.070
50+
Rs.42.700
100+
Rs.32.440
250+
Rs.28.430
500+
Rs.25.910
More Pricing...
Min: 1 / Mult: 1
7.5ohm
± 5%
3W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
1086373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.72.280
50+
Rs.35.570
100+
Rs.31.910
250+
Rs.27.910
500+
Rs.24.080
More Pricing...
Min: 1 / Mult: 1
2.2ohm
± 5%
3W
-
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
1086373RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.31.910
250+
Rs.27.910
500+
Rs.24.080
1000+
Rs.21.560
Min: 100 / Mult: 1
2.2ohm
± 5%
3W
-
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
1086387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.72.280
50+
Rs.35.570
100+
Rs.31.910
250+
Rs.27.910
500+
Rs.24.080
More Pricing...
Min: 1 / Mult: 1
27ohm
± 5%
3W
-
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
1-25 of 146 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY