Chip SMD Resistors:

43 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3380866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,410.390
5+
Rs.1,007.270
10+
Rs.1,002.240
Min: 1 / Mult: 1
47ohm
± 0.5%
200mW
0805 [2012 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
40V
2.03mm
1.27mm
-
-
AEC-Q200
3380863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,418.210
5+
Rs.1,012.850
10+
Rs.1,007.550
Min: 1 / Mult: 1
30ohm
± 0.25%
200mW
0805 [2012 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
40V
2.03mm
1.27mm
-
-
AEC-Q200
3380863RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,007.550
Min: 10 / Mult: 1
30ohm
± 0.25%
200mW
0805 [2012 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
40V
2.03mm
1.27mm
-
-
AEC-Q200
3380866RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,002.240
Min: 10 / Mult: 1
47ohm
± 0.5%
200mW
0805 [2012 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
40V
2.03mm
1.27mm
-
-
AEC-Q200
1109028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,680.440
5+
Rs.1,626.360
10+
Rs.1,572.270
20+
Rs.1,518.190
40+
Rs.1,464.100
More Pricing...
Min: 1 / Mult: 1
1kohm
± 0.01%
200mW
0805 [2012 Metric]
Metal Foil
Precision
VSMP Series
± 0.2ppm/°C
14.1V
2.03mm
1.27mm
-55°C
150°C
-
3380868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.2,143.020
5+
Rs.1,875.150
10+
Rs.1,553.690
20+
Rs.1,392.970
40+
Rs.1,285.820
More Pricing...
Min: 1 / Mult: 1
4.9kohm
± 0.01%
200mW
0805 [2012 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
40V
2.03mm
1.27mm
-
-
AEC-Q200
1109034RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,512.750
20+
Rs.1,432.880
40+
Rs.1,353.010
100+
Rs.1,156.010
Min: 10 / Mult: 1
5kohm
± 0.01%
200mW
0805 [2012 Metric]
Metal Foil
Precision
VSMP Series
± 0.2ppm/°C
31.6V
2.03mm
1.27mm
-55°C
150°C
-
1109033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.2,664.520
5+
Rs.2,331.460
10+
Rs.1,931.780
20+
Rs.1,731.940
40+
Rs.1,598.720
More Pricing...
Min: 1 / Mult: 1
2.5kohm
± 0.01%
200mW
0805 [2012 Metric]
Metal Foil
Precision
VSMP Series
± 0.2ppm/°C
22.3V
2.03mm
1.27mm
-55°C
150°C
-
1109023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.2,045.960
5+
Rs.1,749.180
10+
Rs.1,555.630
20+
Rs.1,519.260
40+
Rs.1,482.880
More Pricing...
Min: 1 / Mult: 1
10ohm
± 0.25%
200mW
0805 [2012 Metric]
Metal Foil
Precision
VSMP Series
± 0.2ppm/°C
1.41V
2.03mm
1.27mm
-55°C
150°C
-
1109034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,952.010
5+
Rs.1,732.380
10+
Rs.1,512.750
20+
Rs.1,432.880
40+
Rs.1,353.010
More Pricing...
Min: 1 / Mult: 1
5kohm
± 0.01%
200mW
0805 [2012 Metric]
Metal Foil
Precision
VSMP Series
± 0.2ppm/°C
31.6V
2.03mm
1.27mm
-55°C
150°C
-
2518220RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.61.220
500+
Rs.47.810
1000+
Rs.47.780
2500+
Rs.47.750
5000+
Rs.47.720
Min: 100 / Mult: 10
0.007ohm
± 1%
1W
0805 [2012 Metric]
Metal Strip
General Purpose
WSLP-HP Series
± 75ppm/°C
-
2.03mm
1.27mm
-65°C
170°C
-
2518220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.84.900
100+
Rs.61.220
500+
Rs.47.810
1000+
Rs.47.780
2500+
Rs.47.750
More Pricing...
Min: 10 / Mult: 10
0.007ohm
± 1%
1W
0805 [2012 Metric]
Metal Strip
General Purpose
WSLP-HP Series
± 75ppm/°C
-
2.03mm
1.27mm
-65°C
170°C
-
1109023RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,555.630
20+
Rs.1,519.260
40+
Rs.1,482.880
100+
Rs.1,326.580
Min: 10 / Mult: 1
10ohm
± 0.25%
200mW
0805 [2012 Metric]
Metal Foil
Precision
VSMP Series
± 0.2ppm/°C
1.41V
2.03mm
1.27mm
-55°C
150°C
-
1109028RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,572.270
20+
Rs.1,518.190
40+
Rs.1,464.100
100+
Rs.1,411.900
Min: 10 / Mult: 1
1kohm
± 0.01%
200mW
0805 [2012 Metric]
Metal Foil
Precision
VSMP Series
± 0.2ppm/°C
14.1V
2.03mm
1.27mm
-55°C
150°C
-
3380868RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,553.690
20+
Rs.1,392.970
40+
Rs.1,285.820
100+
Rs.1,241.410
Min: 10 / Mult: 1
4.9kohm
± 0.01%
200mW
0805 [2012 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
40V
2.03mm
1.27mm
-
-
AEC-Q200
3380856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,706.590
5+
Rs.1,459.040
10+
Rs.1,297.600
20+
Rs.1,267.260
40+
Rs.1,236.910
More Pricing...
Min: 1 / Mult: 1
10ohm
± 0.25%
200mW
0805 [2012 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
40V
2.03mm
1.27mm
-
-
AEC-Q200
3380856RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,297.600
20+
Rs.1,267.260
40+
Rs.1,236.910
100+
Rs.1,106.540
Min: 10 / Mult: 1
10ohm
± 0.25%
200mW
0805 [2012 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
40V
2.03mm
1.27mm
-
-
AEC-Q200
1109027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,666.570
5+
Rs.1,617.760
10+
Rs.1,568.940
20+
Rs.1,520.120
40+
Rs.1,471.300
More Pricing...
Min: 1 / Mult: 1
500ohm
± 0.01%
200mW
0805 [2012 Metric]
Metal Foil
Precision
VSMP Series
± 0.2ppm/°C
10V
2.03mm
1.27mm
-55°C
150°C
-
2518222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.91.560
100+
Rs.60.860
500+
Rs.47.810
1000+
Rs.47.100
2500+
Rs.43.950
More Pricing...
Min: 10 / Mult: 10
0.01ohm
± 1%
1W
0805 [2012 Metric]
Metal Strip
General Purpose
WSLP_18 Series
± 75ppm/°C
-
2.03mm
1.27mm
-65°C
170°C
-
2820487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,796.500
5+
Rs.1,582.920
10+
Rs.1,369.330
20+
Rs.1,278.850
40+
Rs.1,188.370
More Pricing...
Min: 1 / Mult: 1
50ohm
± 0.05%
200mW
0805 [2012 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
40V
2.03mm
1.27mm
-
-
AEC-Q200
2518222RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.60.860
500+
Rs.47.810
1000+
Rs.47.100
2500+
Rs.43.950
5000+
Rs.40.790
Min: 100 / Mult: 10
0.01ohm
± 1%
1W
0805 [2012 Metric]
Metal Strip
General Purpose
WSLP_18 Series
± 75ppm/°C
-
2.03mm
1.27mm
-65°C
170°C
-
1109027RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,568.940
20+
Rs.1,520.120
40+
Rs.1,471.300
100+
Rs.1,424.380
Min: 10 / Mult: 1
500ohm
± 0.01%
200mW
0805 [2012 Metric]
Metal Foil
Precision
VSMP Series
± 0.2ppm/°C
10V
2.03mm
1.27mm
-55°C
150°C
-
1109025RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,772.740
20+
Rs.1,731.290
40+
Rs.1,689.840
100+
Rs.1,511.720
Min: 10 / Mult: 1
250ohm
± 0.01%
200mW
0805 [2012 Metric]
Metal Foil
Precision
VSMP Series
± 0.2ppm/°C
40V
2.03mm
1.27mm
-55°C
150°C
-
1109025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.2,331.490
5+
Rs.1,993.300
10+
Rs.1,772.740
20+
Rs.1,731.290
40+
Rs.1,689.840
More Pricing...
Min: 1 / Mult: 1
250ohm
± 0.01%
200mW
0805 [2012 Metric]
Metal Foil
Precision
VSMP Series
± 0.2ppm/°C
40V
2.03mm
1.27mm
-55°C
150°C
-
2820486RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,578.690
20+
Rs.1,492.920
40+
Rs.1,407.150
100+
Rs.1,379.010
Min: 10 / Mult: 1
350ohm
± 0.01%
200mW
0805 [2012 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
40V
2.03mm
1.27mm
-
-
AEC-Q200
1-25 of 43 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY