Chip SMD Resistors:

46 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3380845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,084.320
5+
Rs.773.880
10+
Rs.675.610
20+
Rs.608.610
40+
Rs.557.240
Min: 1 / Mult: 1
300ohm
± 0.5%
100mW
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
3380845RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.675.610
20+
Rs.608.610
40+
Rs.557.240
Min: 10 / Mult: 1
300ohm
± 0.5%
100mW
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
3380848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,156.020
5+
Rs.1,043.790
10+
Rs.931.560
20+
Rs.869.790
40+
Rs.776.700
More Pricing...
Min: 1 / Mult: 1
400ohm
± 0.01%
100mW
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
3380847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.811.500
5+
Rs.684.750
10+
Rs.615.420
20+
Rs.573.920
40+
Rs.548.040
More Pricing...
Min: 1 / Mult: 1
3kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
3380854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.971.490
5+
Rs.850.050
10+
Rs.704.330
20+
Rs.631.470
40+
Rs.630.580
More Pricing...
Min: 1 / Mult: 1
750ohm
± 0.02%
100mW
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
3380839RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.834.310
20+
Rs.748.000
40+
Rs.690.470
100+
Rs.644.430
Min: 10 / Mult: 1
1.2kohm
± 0.01%
100mW
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
3380846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.611.610
20+
Rs.597.310
40+
Rs.583.010
100+
Rs.521.560
Min: 10 / Mult: 1
350ohm
± 0.5%
100mW
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
3380847RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.615.420
20+
Rs.573.920
40+
Rs.548.040
100+
Rs.522.940
500+
Rs.517.720
Min: 10 / Mult: 1
3kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
3380835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.875.700
5+
Rs.766.240
10+
Rs.634.880
20+
Rs.569.210
40+
Rs.525.420
More Pricing...
Min: 1 / Mult: 1
120ohm
± 0.5%
100mW
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
3380839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,150.770
5+
Rs.1,006.930
10+
Rs.834.310
20+
Rs.748.000
40+
Rs.690.470
More Pricing...
Min: 1 / Mult: 1
1.2kohm
± 0.01%
100mW
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
3380849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.937.730
5+
Rs.820.510
10+
Rs.679.850
20+
Rs.609.530
40+
Rs.562.640
More Pricing...
Min: 1 / Mult: 1
470ohm
± 0.05%
100mW
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
3380849RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.679.850
20+
Rs.609.530
40+
Rs.562.640
100+
Rs.552.220
Min: 10 / Mult: 1
470ohm
± 0.05%
100mW
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
3380854RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.704.330
20+
Rs.631.470
40+
Rs.630.580
100+
Rs.630.520
Min: 10 / Mult: 1
750ohm
± 0.02%
100mW
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
3380846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.804.380
5+
Rs.687.700
10+
Rs.611.610
20+
Rs.597.310
40+
Rs.583.010
More Pricing...
Min: 1 / Mult: 1
350ohm
± 0.5%
100mW
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
3380848RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.931.560
20+
Rs.869.790
40+
Rs.776.700
100+
Rs.683.610
Min: 10 / Mult: 1
400ohm
± 0.01%
100mW
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
3380835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.634.880
20+
Rs.569.210
40+
Rs.525.420
100+
Rs.517.120
Min: 10 / Mult: 1
120ohm
± 0.5%
100mW
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
4552442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.173.670
50+
Rs.151.960
100+
Rs.125.910
250+
Rs.112.880
500+
Rs.104.200
More Pricing...
Min: 1 / Mult: 1
80kohm
± 0.1%
150mW
0603 [1608 Metric]
Thin Film
Precision, Sulfur Resistant
PTN Series
± 25ppm/°C
75V
1.63mm
0.81mm
-55°C
155°C
-
4552442RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.125.910
250+
Rs.112.880
500+
Rs.104.200
1000+
Rs.97.620
Min: 100 / Mult: 1
80kohm
-
150mW
-
-
-
-
-
75V
1.63mm
0.81mm
-55°C
155°C
-
3380838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.975.500
5+
Rs.834.000
10+
Rs.741.720
20+
Rs.724.380
40+
Rs.707.030
More Pricing...
Min: 1 / Mult: 1
1kohm
± 0.01%
100mW
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
3380834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.881.380
5+
Rs.771.210
10+
Rs.639.000
20+
Rs.572.900
40+
Rs.528.830
More Pricing...
Min: 1 / Mult: 1
100ohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
2820480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,631.920
5+
Rs.1,529.700
10+
Rs.1,427.470
20+
Rs.1,427.040
40+
Rs.1,426.600
More Pricing...
Min: 1 / Mult: 1
4kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Foil
Precision
VSMP Series
± 0.2ppm/°C
20V
1.6mm
0.81mm
-
-
-
2820478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.2,340.380
5+
Rs.2,047.830
10+
Rs.1,696.780
20+
Rs.1,521.250
40+
Rs.1,404.230
More Pricing...
Min: 1 / Mult: 1
2kohm
± 0.01%
100mW
0603 [1608 Metric]
Metal Foil
Precision
VSMP Series
± 0.2ppm/°C
20V
1.6mm
0.81mm
-
-
-
3380852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,109.520
5+
Rs.970.830
10+
Rs.804.410
20+
Rs.721.190
40+
Rs.665.720
More Pricing...
Min: 1 / Mult: 1
5kohm
± 0.01%
100mW
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
1867935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,435.860
5+
Rs.1,425.260
10+
Rs.1,414.650
20+
Rs.1,404.040
40+
Rs.1,393.430
More Pricing...
Min: 1 / Mult: 1
3kohm
± 0.01%
100mW
0603 [1608 Metric]
Metal Foil
Precision
VSMP Series
± 0.2ppm/°C
-
1.6mm
0.81mm
-
-
-
1867935RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,414.650
20+
Rs.1,404.040
40+
Rs.1,393.430
100+
Rs.1,382.820
Min: 10 / Mult: 1
3kohm
± 0.01%
100mW
0603 [1608 Metric]
Metal Foil
Precision
VSMP Series
± 0.2ppm/°C
-
1.6mm
0.81mm
-
-
-
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY