Chip SMD Resistors:

18 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2331168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.23.540
50+
Rs.17.010
100+
Rs.16.050
250+
Rs.14.840
500+
Rs.13.620
Min: 1 / Mult: 1
365kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
2331168RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.050
250+
Rs.14.840
500+
Rs.13.620
Min: 100 / Mult: 10
365kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
2694316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.19.770
100+
Rs.9.390
500+
Rs.6.370
1000+
Rs.4.920
2500+
Rs.4.140
Min: 10 / Mult: 10
365kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
2668972

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.4.400
25000+
Rs.3.760
Min: 5000 / Mult: 5000
365kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
2694316RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.370
1000+
Rs.4.920
2500+
Rs.4.140
Min: 500 / Mult: 10
365kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
3579075RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.140
250+
Rs.14.790
500+
Rs.13.440
1000+
Rs.13.180
Min: 100 / Mult: 1
365kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
3579075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.21.790
50+
Rs.17.440
100+
Rs.16.140
250+
Rs.14.790
500+
Rs.13.440
More Pricing...
Min: 1 / Mult: 1
365kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
4560087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.450
100+
Rs.6.370
500+
Rs.4.970
1000+
Rs.4.280
2500+
Rs.3.630
More Pricing...
Min: 10 / Mult: 10
365kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
2338481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.30.430
100+
Rs.13.340
500+
Rs.10.310
1000+
Rs.8.590
2500+
Rs.7.720
Min: 10 / Mult: 10
365kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
2339588

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.4.800
25000+
Rs.4.090
Min: 5000 / Mult: 5000
365kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
2340254

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.6.570
25000+
Rs.5.600
Min: 5000 / Mult: 5000
365kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
2337816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.23.110
100+
Rs.10.950
500+
Rs.7.440
1000+
Rs.6.410
2500+
Rs.5.340
Min: 10 / Mult: 10
365kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
2337816RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.7.440
1000+
Rs.6.410
2500+
Rs.5.340
Min: 500 / Mult: 10
365kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
2338481RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.13.340
500+
Rs.10.310
1000+
Rs.8.590
2500+
Rs.7.720
Min: 100 / Mult: 10
365kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
3577938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.63.590
50+
Rs.34.620
100+
Rs.30.700
250+
Rs.29.790
500+
Rs.28.880
More Pricing...
Min: 1 / Mult: 1
365kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
RP73 Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
1502445RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.45.490
250+
Rs.44.590
Min: 100 / Mult: 5
365kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
RP73 Series
± 15ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
1502445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.88.900
10+
Rs.65.850
25+
Rs.62.020
50+
Rs.58.190
100+
Rs.45.490
More Pricing...
Min: 1 / Mult: 1
365kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
RP73 Series
± 15ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
3577938RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.30.700
250+
Rs.29.790
500+
Rs.28.880
1000+
Rs.24.530
Min: 100 / Mult: 1
365kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
RP73 Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY