4.7kohm 0201 [0603 Metric] Chip SMD Resistors:

1,073 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2121688

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.0.790
50000+
Rs.0.695
100000+
Rs.0.664
Min: 10000 / Mult: 10000
4.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2397726

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.0.796
25000+
Rs.0.697
50000+
Rs.0.589
Min: 5000 / Mult: 5000
4.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2398901

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.1.580
25000+
Rs.1.210
50000+
Rs.1.190
Min: 5000 / Mult: 5000
4.7kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2614296

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.0.655
50000+
Rs.0.570
100000+
Rs.0.547
Min: 10000 / Mult: 10000
4.7kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
3597613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.5.580
100+
Rs.4.450
500+
Rs.3.670
1000+
Rs.3.240
2500+
Rs.3.200
More Pricing...
Min: 10 / Mult: 10
4.7kohm
± 0.5%
100mW
0603 [1608 Metric]
Thick Film
Precision, Sulfur Resistant
ERJ-U3R Series
± 50ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2380397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.10.400
100+
Rs.3.970
500+
Rs.3.030
1000+
Rs.2.100
2500+
Rs.1.920
More Pricing...
Min: 10 / Mult: 10
4.7kohm
± 0.5%
100mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6R Series
± 50ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2380397RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.030
1000+
Rs.2.100
2500+
Rs.1.920
5000+
Rs.1.740
25000+
Rs.1.620
Min: 500 / Mult: 10
4.7kohm
± 0.5%
100mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6R Series
± 50ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3230784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.49.180
100+
Rs.42.990
500+
Rs.35.590
1000+
Rs.29.100
Min: 10 / Mult: 10
4.7kohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.76.950
50+
Rs.76.790
Min: 5 / Mult: 5
4.7kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3231349

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.56.950
Min: 5 / Mult: 5
4.7kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3254885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.3.620
100+
Rs.2.190
500+
Rs.2.060
1000+
Rs.1.960
Min: 10 / Mult: 10
4.7kohm
± 5%
250mW
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
3602454RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.17.470
500+
Rs.15.660
Min: 100 / Mult: 10
4.7kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3231349RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.56.950
Min: 100 / Mult: 5
4.7kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3231210RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.76.790
Min: 100 / Mult: 5
4.7kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230784RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.42.990
500+
Rs.35.590
1000+
Rs.29.100
Min: 100 / Mult: 10
4.7kohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3602454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.25.500
100+
Rs.17.470
500+
Rs.15.660
Min: 10 / Mult: 10
4.7kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3597613RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.670
1000+
Rs.3.240
2500+
Rs.3.200
5000+
Rs.3.150
Min: 500 / Mult: 10
4.7kohm
± 0.5%
100mW
0603 [1608 Metric]
Thick Film
Precision, Sulfur Resistant
ERJ-U3R Series
± 50ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3254885RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.060
1000+
Rs.1.960
Min: 500 / Mult: 10
4.7kohm
± 5%
250mW
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
3646475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.560
100+
Rs.4.070
500+
Rs.3.830
1000+
Rs.3.570
2500+
Rs.3.040
More Pricing...
Min: 10 / Mult: 10
4.7kohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3646475RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.830
1000+
Rs.3.570
2500+
Rs.3.040
5000+
Rs.2.500
25000+
Rs.2.160
More Pricing...
Min: 500 / Mult: 10
4.7kohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3805334

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.10.990
50000+
Rs.9.760
Min: 10000 / Mult: 10000
4.7kohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-2V Series
± 25ppm/°C
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
9240985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.1.490
100+
Rs.1.140
500+
Rs.1.050
1000+
Rs.0.959
2500+
Rs.0.940
Min: 10 / Mult: 10
4.7kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2059619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.1.790
100+
Rs.1.520
500+
Rs.0.979
1000+
Rs.0.890
2500+
Rs.0.873
Min: 10 / Mult: 10
4.7kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1469807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.2.490
100+
Rs.1.340
500+
Rs.0.891
1000+
Rs.0.713
2500+
Rs.0.689
More Pricing...
Min: 10 / Mult: 10
4.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.2.760
100+
Rs.1.430
500+
Rs.1.170
2500+
Rs.0.891
5000+
Rs.0.874
More Pricing...
Min: 10 / Mult: 10
4.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 1073 items
of 43 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY