5Mohm Chip SMD Resistors:

11 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2420571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.116.840
10+
Rs.93.350
50+
Rs.79.950
100+
Rs.74.210
200+
Rs.71.910
More Pricing...
Min: 1 / Mult: 1
5Mohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
HVC Series
± 100ppm/°C
1kV
3.2mm
1.6mm
-55°C
155°C
2420579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.271.400
10+
Rs.260.840
50+
Rs.250.280
100+
Rs.239.720
200+
Rs.229.160
More Pricing...
Min: 1 / Mult: 1
5Mohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
HVC Series
± 100ppm/°C
3kV
6.3mm
3.5mm
-55°C
155°C
2420579RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Rs.239.720
200+
Rs.229.160
500+
Rs.218.600
Min: 100 / Mult: 1
5Mohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
HVC Series
± 100ppm/°C
3kV
6.3mm
3.5mm
-55°C
155°C
2420571RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.74.210
200+
Rs.71.910
500+
Rs.69.600
Min: 100 / Mult: 1
5Mohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
HVC Series
± 100ppm/°C
1kV
3.2mm
1.6mm
-55°C
155°C
1572803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.316.260
500+
Rs.286.680
1000+
Rs.284.940
2000+
Rs.279.250
Min: 100 / Mult: 1
5Mohm
± 1%
300mW
1206 [3216 Metric]
Thick Film
High Voltage
CRHV Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
1572803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.651.210
10+
Rs.427.620
100+
Rs.316.260
500+
Rs.286.680
1000+
Rs.284.940
More Pricing...
Min: 1 / Mult: 1
5Mohm
± 1%
300mW
1206 [3216 Metric]
Thick Film
High Voltage
CRHV Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
2427344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.132.540
10+
Rs.80.260
100+
Rs.79.930
500+
Rs.79.600
1000+
Rs.79.270
More Pricing...
Min: 1 / Mult: 1
5Mohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
HVC Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
2427344RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+
Rs.80.260
100+
Rs.79.930
500+
Rs.79.600
1000+
Rs.79.270
2000+
Rs.78.930
Min: 10 / Mult: 1
5Mohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
HVC Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
2420561RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Rs.79.040
200+
Rs.78.990
500+
Rs.78.930
Min: 100 / Mult: 1
5Mohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
HVC Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
2443622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.349.630
10+
Rs.260.890
50+
Rs.228.700
100+
Rs.219.130
200+
Rs.211.300
More Pricing...
Min: 1 / Mult: 1
5Mohm
± 5%
1.5W
4020 [10251 Metric]
Thick Film
High Voltage
HVC Series
± 50ppm/°C
6kV
10.2mm
5.1mm
-55°C
155°C
2420561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.143.850
10+
Rs.97.740
50+
Rs.80.170
100+
Rs.79.040
200+
Rs.78.990
More Pricing...
Min: 1 / Mult: 1
5Mohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
HVC Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY