6.2Mohm Chip SMD Resistors:

70 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2826280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.12.660
100+
Rs.8.390
500+
Rs.7.100
1000+
Rs.5.870
2500+
Rs.5.400
Min: 10 / Mult: 10
6.2Mohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
3884345

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
Rs.3.020
25000+
Rs.2.920
Min: 5000 / Mult: 5000
6.2Mohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2138704RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.1.020
1000+
Rs.0.900
2500+
Rs.0.785
Min: 500 / Mult: 10
6.2Mohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2138704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.820
100+
Rs.1.060
500+
Rs.1.020
1000+
Rs.0.900
2500+
Rs.0.785
Min: 10 / Mult: 10
6.2Mohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2825807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.550
1000+
Rs.2.290
2500+
Rs.2.110
Min: 500 / Mult: 10
6.2Mohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
2825807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.550
100+
Rs.3.010
500+
Rs.2.550
1000+
Rs.2.290
2500+
Rs.2.110
Min: 10 / Mult: 10
6.2Mohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
2825359RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.110
2500+
Rs.3.410
5000+
Rs.3.130
Min: 500 / Mult: 10
6.2Mohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2826735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.26.950
100+
Rs.17.760
500+
Rs.15.080
1000+
Rs.12.470
2000+
Rs.11.450
Min: 10 / Mult: 10
6.2Mohm
± 5%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
2825359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.350
100+
Rs.4.860
500+
Rs.4.110
2500+
Rs.3.410
5000+
Rs.3.130
Min: 10 / Mult: 10
6.2Mohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2826587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.31.360
100+
Rs.20.710
500+
Rs.17.540
1000+
Rs.15.760
2000+
Rs.14.490
Min: 10 / Mult: 10
6.2Mohm
± 1%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
2827049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.25.560
100+
Rs.16.890
500+
Rs.14.320
1000+
Rs.12.910
2000+
Rs.11.740
Min: 10 / Mult: 10
6.2Mohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2826280RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.7.100
1000+
Rs.5.870
2500+
Rs.5.400
Min: 500 / Mult: 10
6.2Mohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
2826587RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.20.710
500+
Rs.17.540
1000+
Rs.15.760
2000+
Rs.14.490
Min: 100 / Mult: 10
6.2Mohm
± 1%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
3230447RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.23.170
Min: 100 / Mult: 10
6.2Mohm
± 1%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3231012RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.79.000
Min: 100 / Mult: 5
6.2Mohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.79.000
Min: 5 / Mult: 5
6.2Mohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
2827049RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.16.890
500+
Rs.14.320
1000+
Rs.12.910
2000+
Rs.11.740
Min: 100 / Mult: 10
6.2Mohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
3230729RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.51.320
Min: 100 / Mult: 10
6.2Mohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
2826735RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.17.760
500+
Rs.15.080
1000+
Rs.12.470
2000+
Rs.11.450
Min: 100 / Mult: 10
6.2Mohm
± 5%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
3230447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.24.210
100+
Rs.23.170
Min: 10 / Mult: 10
6.2Mohm
± 1%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3231294RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.111.470
Min: 100 / Mult: 5
6.2Mohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3231294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.111.470
Min: 5 / Mult: 5
6.2Mohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.51.320
Min: 10 / Mult: 10
6.2Mohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
4146531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.880
100+
Rs.4.010
500+
Rs.2.790
1000+
Rs.2.450
2500+
Rs.2.150
More Pricing...
Min: 10 / Mult: 10
6.2Mohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4146531RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.790
1000+
Rs.2.450
2500+
Rs.2.150
5000+
Rs.1.840
Min: 500 / Mult: 10
6.2Mohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1-25 of 70 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY