Chip SMD Resistors:

175 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2380809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.31.330
100+
Rs.13.250
500+
Rs.10.120
1000+
Rs.6.980
2500+
Rs.6.570
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
2380809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.13.250
500+
Rs.10.120
1000+
Rs.6.980
2500+
Rs.6.570
5000+
Rs.6.160
More Pricing...
Min: 100 / Mult: 10
100kohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
2380806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.13.600
100+
Rs.12.470
500+
Rs.10.030
1000+
Rs.9.340
2500+
Rs.8.990
More Pricing...
Min: 10 / Mult: 10
1kohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
2380807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.31.000
100+
Rs.18.390
500+
Rs.11.340
1000+
Rs.11.170
2500+
Rs.9.600
More Pricing...
Min: 10 / Mult: 10
10kohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
2380807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.390
500+
Rs.11.340
1000+
Rs.11.170
2500+
Rs.9.600
5000+
Rs.8.030
Min: 100 / Mult: 10
10kohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
2380846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.31.400
100+
Rs.13.240
500+
Rs.10.500
1000+
Rs.7.760
2500+
Rs.7.390
More Pricing...
Min: 10 / Mult: 10
200ohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
2380820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.31.250
100+
Rs.13.180
500+
Rs.10.040
1000+
Rs.6.900
2500+
Rs.6.530
More Pricing...
Min: 10 / Mult: 10
12kohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
2380806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.12.470
500+
Rs.10.030
1000+
Rs.9.340
2500+
Rs.8.990
5000+
Rs.8.640
Min: 100 / Mult: 10
1kohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
2380805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.31.620
100+
Rs.18.760
500+
Rs.15.560
1000+
Rs.12.100
2500+
Rs.10.020
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
2380861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.31.400
100+
Rs.13.240
500+
Rs.10.500
1000+
Rs.7.760
2500+
Rs.7.380
More Pricing...
Min: 10 / Mult: 10
24ohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
2380897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.37.080
100+
Rs.15.640
500+
Rs.11.510
1000+
Rs.7.410
2500+
Rs.6.970
More Pricing...
Min: 10 / Mult: 10
4.7kohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
2380852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.36.570
100+
Rs.18.390
500+
Rs.16.820
1000+
Rs.12.730
2500+
Rs.10.250
More Pricing...
Min: 10 / Mult: 10
2.2kohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
2380856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.40.400
100+
Rs.22.560
500+
Rs.19.080
1000+
Rs.15.600
2500+
Rs.11.690
More Pricing...
Min: 10 / Mult: 10
240ohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
2380856RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.560
500+
Rs.19.080
1000+
Rs.15.600
2500+
Rs.11.690
5000+
Rs.7.770
Min: 100 / Mult: 10
240ohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
2380908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.28.290
100+
Rs.16.000
500+
Rs.12.090
1000+
Rs.10.040
2500+
Rs.8.520
More Pricing...
Min: 10 / Mult: 10
5.6kohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
2380919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.31.250
100+
Rs.13.180
500+
Rs.10.040
1000+
Rs.6.900
2500+
Rs.6.530
More Pricing...
Min: 10 / Mult: 10
6.8kohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
2380851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.13.160
500+
Rs.10.530
1000+
Rs.7.900
2500+
Rs.7.500
5000+
Rs.7.080
More Pricing...
Min: 100 / Mult: 10
220ohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
2380834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.650
500+
Rs.15.640
1000+
Rs.10.260
2500+
Rs.10.060
Min: 100 / Mult: 10
15ohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
2380861RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.13.240
500+
Rs.10.500
1000+
Rs.7.760
2500+
Rs.7.380
5000+
Rs.7.000
More Pricing...
Min: 100 / Mult: 10
24ohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
2380867RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.13.100
500+
Rs.10.040
1000+
Rs.6.980
2500+
Rs.6.570
5000+
Rs.6.160
More Pricing...
Min: 100 / Mult: 10
300ohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
2380844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.31.250
100+
Rs.13.180
500+
Rs.10.040
1000+
Rs.6.900
2500+
Rs.6.530
More Pricing...
Min: 10 / Mult: 10
18ohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
2380890RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.8.260
1000+
Rs.7.690
2500+
Rs.7.080
5000+
Rs.6.260
25000+
Rs.5.860
More Pricing...
Min: 500 / Mult: 10
430ohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
2380898RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.390
500+
Rs.11.340
1000+
Rs.11.170
2500+
Rs.10.260
5000+
Rs.9.340
Min: 100 / Mult: 10
47kohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
2380840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.26.020
100+
Rs.10.640
500+
Rs.10.480
1000+
Rs.10.320
2500+
Rs.10.120
Min: 10 / Mult: 10
180ohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
2380878RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.13.180
500+
Rs.10.040
1000+
Rs.6.900
2500+
Rs.6.530
5000+
Rs.6.320
Min: 100 / Mult: 10
33ohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
1-25 of 175 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY