Chip SMD Resistors:

61 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2328199

RoHS

Each
1+
Rs.466.160
3+
Rs.415.120
5+
Rs.364.080
10+
Rs.313.040
20+
Rs.278.240
More Pricing...
Min: 1 / Mult: 1
2ohm
± 5%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328234

RoHS

Each
1+
Rs.500.980
3+
Rs.440.660
5+
Rs.380.340
10+
Rs.320.020
20+
Rs.283.050
More Pricing...
Min: 1 / Mult: 1
0.5ohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328194

RoHS

Each
1+
Rs.457.480
3+
Rs.415.140
5+
Rs.372.800
10+
Rs.330.460
20+
Rs.293.050
More Pricing...
Min: 1 / Mult: 1
20ohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328225

RoHS

Each
1+
Rs.466.180
3+
Rs.409.630
5+
Rs.353.080
10+
Rs.296.530
20+
Rs.273.910
More Pricing...
Min: 1 / Mult: 1
75ohm
± 5%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328219

RoHS

Each
1+
Rs.462.670
3+
Rs.415.980
5+
Rs.369.290
10+
Rs.322.600
20+
Rs.280.410
More Pricing...
Min: 1 / Mult: 1
50ohm
± 5%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328204

RoHS

Each
1+
Rs.327.830
3+
Rs.300.280
5+
Rs.272.730
10+
Rs.245.180
20+
Rs.217.780
More Pricing...
Min: 1 / Mult: 1
2.5ohm
± 5%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328182

RoHS

Each
1+
Rs.501.010
3+
Rs.440.690
5+
Rs.380.370
10+
Rs.320.050
20+
Rs.283.080
More Pricing...
Min: 1 / Mult: 1
10kohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328207

RoHS

Each
1+
Rs.479.230
3+
Rs.427.320
5+
Rs.375.410
10+
Rs.323.500
20+
Rs.280.440
More Pricing...
Min: 1 / Mult: 1
33ohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328184

RoHS

Each
1+
Rs.479.240
3+
Rs.428.200
5+
Rs.377.160
10+
Rs.326.120
20+
Rs.289.580
More Pricing...
Min: 1 / Mult: 1
10kohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328196

RoHS

Each
1+
Rs.485.300
3+
Rs.431.360
5+
Rs.377.420
10+
Rs.323.480
20+
Rs.289.990
More Pricing...
Min: 1 / Mult: 1
27ohm
± 5%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328186

RoHS

Each
1+
Rs.456.470
3+
Rs.407.720
5+
Rs.358.960
10+
Rs.310.200
20+
Rs.278.020
More Pricing...
Min: 1 / Mult: 1
10kohm
± 5%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328216

RoHS

Each
1+
Rs.367.870
3+
Rs.354.820
5+
Rs.341.770
10+
Rs.328.720
20+
Rs.300.450
More Pricing...
Min: 1 / Mult: 1
4.7ohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328189

RoHS

Each
1+
Rs.474.910
3+
Rs.420.680
5+
Rs.366.450
10+
Rs.312.220
20+
Rs.268.720
More Pricing...
Min: 1 / Mult: 1
15ohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328213

RoHS

Each
1+
Rs.501.010
3+
Rs.440.690
5+
Rs.380.370
10+
Rs.320.050
20+
Rs.283.080
More Pricing...
Min: 1 / Mult: 1
47ohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328192

RoHS

Each
1+
Rs.479.230
3+
Rs.427.320
5+
Rs.375.410
10+
Rs.323.500
20+
Rs.283.920
More Pricing...
Min: 1 / Mult: 1
1.5ohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
4014447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.466.090
10+
Rs.312.970
100+
Rs.223.360
500+
Rs.191.170
1000+
Rs.172.030
More Pricing...
Min: 1 / Mult: 1
-
-
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
-
-
-
-
-
155°C
AEC-Q200
4014448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.439.900
10+
Rs.329.410
100+
Rs.262.420
500+
Rs.183.250
1000+
Rs.169.330
More Pricing...
Min: 1 / Mult: 1
-
-
25W
TO-252 (DPAK)
-
High Power
-
-
-
-
-
-55°C
-
AEC-Q200
4014873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.403.540
10+
Rs.317.410
50+
Rs.251.290
100+
Rs.230.410
200+
Rs.205.630
More Pricing...
Min: 1 / Mult: 1
15ohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
-
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
4014874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.466.150
10+
Rs.313.030
50+
Rs.244.300
100+
Rs.223.420
200+
Rs.207.330
More Pricing...
Min: 1 / Mult: 1
1ohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
-
8.13mm
8.22mm
-55°C
155°C
AEC-Q200
4014874RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.223.420
200+
Rs.207.330
500+
Rs.191.230
Min: 100 / Mult: 1
1ohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
-
8.13mm
8.22mm
-55°C
155°C
AEC-Q200
4014873RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.230.410
200+
Rs.205.630
500+
Rs.180.850
Min: 100 / Mult: 1
15ohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
-
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
4014449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.466.120
10+
Rs.317.350
100+
Rs.230.350
500+
Rs.191.200
1000+
Rs.172.060
More Pricing...
Min: 1 / Mult: 1
5ohm
-
-
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
-
-
8.13mm
-
-55°C
155°C
AEC-Q200
4014872RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.262.570
200+
Rs.222.990
500+
Rs.183.400
Min: 100 / Mult: 1
10kohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
-
8.13mm
8.22mm
-55°C
155°C
AEC-Q200
4014872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.440.050
10+
Rs.329.560
50+
Rs.279.100
100+
Rs.262.570
200+
Rs.222.990
More Pricing...
Min: 1 / Mult: 1
10kohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
-
8.13mm
8.22mm
-55°C
155°C
AEC-Q200
4153684RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.217.340
200+
Rs.204.290
500+
Rs.191.240
Min: 100 / Mult: 1
2ohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
-
8.13mm
8.22mm
-55°C
155°C
AEC-Q200
1-25 of 61 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY