Chip SMD Resistors:

175 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4050768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.24.410
100+
Rs.19.850
500+
Rs.16.190
1000+
Rs.15.880
2500+
Rs.15.550
More Pricing...
Min: 10 / Mult: 10
10ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
Current Sense
WRIS-KSKE Series
± 100ppm/°C
1.5811V
1.6mm
0.8mm
-55°C
155°C
4050743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.24.410
100+
Rs.19.850
500+
Rs.16.190
1000+
Rs.15.880
2500+
Rs.15.550
More Pricing...
Min: 10 / Mult: 10
1ohm
± 1%
330mW
0805 [2012 Metric]
Thick Film
Current Sense
WRIS-KSKE Series
± 100ppm/°C
574.5mV
2mm
1.25mm
-55°C
155°C
4050765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.24.410
100+
Rs.19.850
500+
Rs.16.190
2500+
Rs.15.880
5000+
Rs.15.550
More Pricing...
Min: 10 / Mult: 10
10ohm
± 1%
125mW
0402 [1005 Metric]
Thick Film
Current Sense
WRIS-KSKE Series
± 100ppm/°C
1.118V
1.0mm
0.5mm
-55°C
155°C
4050747RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.74.130
500+
Rs.61.660
1000+
Rs.60.430
2000+
Rs.59.190
4000+
Rs.57.960
More Pricing...
Min: 100 / Mult: 10
3.3ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Current Sense
WRIS-KSKE Series
± 100ppm/°C
1.8166V
6.3mm
3.2mm
-55°C
155°C
4050749RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.31.930
500+
Rs.31.860
Min: 100 / Mult: 10
5.1ohm
± 1%
2W
1225 Wide
Thick Film
Current Sense
WRIS-KWKB Series
± 200ppm/°C
3.2V
3.2mm
6.3mm
-55°C
155°C
4050748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.39.170
100+
Rs.31.920
500+
Rs.29.530
1000+
Rs.28.940
2000+
Rs.28.350
More Pricing...
Min: 10 / Mult: 10
270ohm
± 1%
1W
1020 Wide
Thick Film
Current Sense
WRIS-KWKB Series
± 200ppm/°C
16.4V
2.5mm
5mm
-55°C
155°C
4050748RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.31.920
500+
Rs.29.530
1000+
Rs.28.940
2000+
Rs.28.350
4000+
Rs.27.880
Min: 100 / Mult: 10
270ohm
± 1%
1W
1020 Wide
Thick Film
Current Sense
WRIS-KWKB Series
± 200ppm/°C
16.4V
2.5mm
5mm
-55°C
155°C
4050747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.97.290
100+
Rs.74.130
500+
Rs.61.660
1000+
Rs.60.430
2000+
Rs.59.190
More Pricing...
Min: 10 / Mult: 10
3.3ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Current Sense
WRIS-KSKE Series
± 100ppm/°C
1.8166V
6.3mm
3.2mm
-55°C
155°C
4050768RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.19.850
500+
Rs.16.190
1000+
Rs.15.880
2500+
Rs.15.550
5000+
Rs.15.230
More Pricing...
Min: 100 / Mult: 1
10ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
Current Sense
WRIS-KSKE Series
± 100ppm/°C
1.5811V
1.6mm
0.8mm
-55°C
155°C
4050743RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.19.850
500+
Rs.16.190
1000+
Rs.15.880
2500+
Rs.15.550
5000+
Rs.15.230
More Pricing...
Min: 100 / Mult: 1
1ohm
± 1%
330mW
0805 [2012 Metric]
Thick Film
Current Sense
WRIS-KSKE Series
± 100ppm/°C
574.5mV
2mm
1.25mm
-55°C
155°C
4050765RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.19.850
500+
Rs.16.190
2500+
Rs.15.880
5000+
Rs.15.550
10000+
Rs.15.230
More Pricing...
Min: 100 / Mult: 1
10ohm
± 1%
125mW
0402 [1005 Metric]
Thick Film
Current Sense
WRIS-KSKE Series
± 100ppm/°C
1.118V
1.0mm
0.5mm
-55°C
155°C
4050749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.39.180
100+
Rs.31.930
500+
Rs.31.860
Min: 10 / Mult: 10
5.1ohm
± 1%
2W
1225 Wide
Thick Film
Current Sense
WRIS-KWKB Series
± 200ppm/°C
3.2V
3.2mm
6.3mm
-55°C
155°C
2008301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.11.470
100+
Rs.6.500
500+
Rs.5.350
1000+
Rs.3.750
2500+
Rs.3.570
Min: 10 / Mult: 10
0.1ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
2008303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.14.070
100+
Rs.7.090
500+
Rs.5.460
1000+
Rs.3.830
2500+
Rs.3.750
Min: 10 / Mult: 10
0.27ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
2328113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.450
100+
Rs.6.050
500+
Rs.5.300
1000+
Rs.4.550
2500+
Rs.3.800
More Pricing...
Min: 10 / Mult: 10
0.62ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
2.01mm
1.25mm
-55°C
155°C
2328108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.980
100+
Rs.5.690
500+
Rs.5.240
1000+
Rs.4.770
2500+
Rs.4.290
Min: 10 / Mult: 10
0.2ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
2.01mm
1.25mm
-55°C
155°C
2469519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.13.000
100+
Rs.7.610
500+
Rs.6.210
1000+
Rs.4.790
2500+
Rs.4.770
Min: 10 / Mult: 10
0.2ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
2328102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.070
100+
Rs.5.070
500+
Rs.4.320
1000+
Rs.3.560
2500+
Rs.3.130
Min: 10 / Mult: 10
0.1ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
125°C
2328127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.16.260
100+
Rs.8.710
500+
Rs.7.580
1000+
Rs.5.310
2500+
Rs.4.730
Min: 10 / Mult: 10
0.18ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
2691913

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.4.540
25000+
Rs.3.980
50000+
Rs.3.350
Min: 5000 / Mult: 5000
0.62ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
2908479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.31.820
100+
Rs.17.810
500+
Rs.16.780
1000+
Rs.15.740
2000+
Rs.14.700
More Pricing...
Min: 10 / Mult: 10
0.22ohm
± 1%
500mW
2010 [5025 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
5mm
2.5mm
-55°C
125°C
2328149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.15.490
100+
Rs.7.390
500+
Rs.6.660
1000+
Rs.5.600
2500+
Rs.4.540
Min: 10 / Mult: 10
0.82ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
2328166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.43.940
100+
Rs.31.060
500+
Rs.27.400
1000+
Rs.23.860
2000+
Rs.21.840
Min: 10 / Mult: 10
0.1ohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
6.3mm
3.1mm
-55°C
155°C
2008298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.12.070
100+
Rs.7.030
500+
Rs.5.470
1000+
Rs.4.940
2500+
Rs.4.400
Min: 10 / Mult: 10
0.3ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
2.01mm
1.25mm
-55°C
155°C
2328098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.850
100+
Rs.5.880
500+
Rs.4.730
1000+
Rs.3.480
2500+
Rs.3.220
Min: 10 / Mult: 10
0.47ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
155°C
1-25 of 175 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY