Chip SMD Resistors:

808 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3603789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.18.570
Min: 10 / Mult: 10
18kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3602728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.17.150
Min: 10 / Mult: 10
5.6kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3602411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.31.740
100+
Rs.21.990
500+
Rs.16.600
1000+
Rs.16.160
2500+
Rs.16.070
More Pricing...
Min: 10 / Mult: 10
3.3kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3603450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.18.070
Min: 10 / Mult: 10
909ohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3604132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.25.440
Min: 10 / Mult: 10
39.2kohm
± 0.05%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3603205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.32.860
100+
Rs.23.090
500+
Rs.18.920
1000+
Rs.18.840
2500+
Rs.18.750
Min: 10 / Mult: 10
2.7kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3602708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.28.360
100+
Rs.19.350
500+
Rs.16.930
Min: 10 / Mult: 10
47kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3603788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.42.520
100+
Rs.29.920
500+
Rs.25.570
1000+
Rs.24.440
2500+
Rs.22.550
More Pricing...
Min: 10 / Mult: 10
1.8kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3603554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.35.100
100+
Rs.25.160
500+
Rs.21.570
1000+
Rs.20.790
2500+
Rs.19.010
More Pricing...
Min: 10 / Mult: 10
22kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3601115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.14.380
100+
Rs.11.450
500+
Rs.9.710
Min: 10 / Mult: 10
1.5kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-2V Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3603063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.42.640
100+
Rs.30.560
500+
Rs.26.070
1000+
Rs.24.260
2500+
Rs.22.350
More Pricing...
Min: 10 / Mult: 10
11kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3603140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.28.870
100+
Rs.26.580
500+
Rs.24.270
1000+
Rs.21.980
2500+
Rs.19.670
Min: 10 / Mult: 10
18kohm
± 0.1%
250mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3603390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.20.330
100+
Rs.16.120
Min: 10 / Mult: 10
68kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3603492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.23.050
100+
Rs.20.170
500+
Rs.16.710
1000+
Rs.16.610
Min: 10 / Mult: 10
1.2kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3601144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.18.840
100+
Rs.16.800
500+
Rs.12.840
2500+
Rs.11.260
5000+
Rs.11.010
Min: 10 / Mult: 10
200ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-2V Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3603304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.42.500
100+
Rs.26.030
500+
Rs.24.550
1000+
Rs.23.060
2500+
Rs.21.570
Min: 10 / Mult: 10
470ohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3603917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.25.730
100+
Rs.22.520
500+
Rs.19.700
Min: 10 / Mult: 10
5.6kohm
± 0.1%
250mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3602411RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.21.990
500+
Rs.16.600
1000+
Rs.16.160
2500+
Rs.16.070
5000+
Rs.15.980
Min: 100 / Mult: 10
3.3kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3602895RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.23.080
Min: 100 / Mult: 10
2.67kohm
± 0.05%
100mW
0603 [1608 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3603535RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.16.610
Min: 100 / Mult: 10
18kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3603255RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.34.040
500+
Rs.29.230
1000+
Rs.28.300
2500+
Rs.26.180
Min: 100 / Mult: 10
3.6kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3603109RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.20.800
500+
Rs.20.430
1000+
Rs.20.050
2500+
Rs.19.670
Min: 100 / Mult: 10
1.5kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3603620RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.29.490
500+
Rs.25.320
1000+
Rs.24.510
2500+
Rs.22.680
5000+
Rs.20.120
More Pricing...
Min: 100 / Mult: 10
3.9kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3603457RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.35.030
500+
Rs.29.490
1000+
Rs.28.060
2500+
Rs.25.880
Min: 100 / Mult: 10
91kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3601454RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.530
Min: 100 / Mult: 10
4.7kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-2V Series
± 15ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 808 items
of 33 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY