Chip SMD Resistors:

215 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4066435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.35.770
100+
Rs.29.680
500+
Rs.28.150
1000+
Rs.26.610
2500+
Rs.25.070
More Pricing...
Min: 10 / Mult: 10
22kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8V Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4066409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.35.770
100+
Rs.29.680
500+
Rs.28.150
1000+
Rs.26.610
2500+
Rs.25.070
More Pricing...
Min: 10 / Mult: 10
270ohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8V Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4066416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.38.860
100+
Rs.34.000
500+
Rs.28.180
1000+
Rs.25.260
2500+
Rs.24.400
More Pricing...
Min: 10 / Mult: 10
1kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8V Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4066436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.35.770
100+
Rs.29.680
500+
Rs.28.150
1000+
Rs.26.610
2500+
Rs.25.070
More Pricing...
Min: 10 / Mult: 10
27kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8V Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4066408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.35.770
100+
Rs.29.680
500+
Rs.28.150
1000+
Rs.26.610
2500+
Rs.25.070
More Pricing...
Min: 10 / Mult: 10
220ohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8V Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4066451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.54.630
100+
Rs.47.800
500+
Rs.39.610
1000+
Rs.35.510
2500+
Rs.32.780
More Pricing...
Min: 10 / Mult: 10
10kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8V Series
± 15ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4066434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.35.770
100+
Rs.29.680
500+
Rs.28.150
1000+
Rs.26.610
2500+
Rs.25.070
More Pricing...
Min: 10 / Mult: 10
18kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8V Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4066429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.35.770
100+
Rs.29.680
500+
Rs.24.110
1000+
Rs.23.940
2500+
Rs.23.770
More Pricing...
Min: 10 / Mult: 10
8.2kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8V Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4066415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.35.770
100+
Rs.29.680
500+
Rs.28.150
1000+
Rs.26.610
2500+
Rs.25.070
More Pricing...
Min: 10 / Mult: 10
820ohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8V Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4066484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.42.490
100+
Rs.33.880
500+
Rs.32.500
1000+
Rs.31.110
2500+
Rs.29.720
More Pricing...
Min: 10 / Mult: 10
680kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8K Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4066400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.35.770
100+
Rs.29.680
500+
Rs.28.150
1000+
Rs.26.610
2500+
Rs.25.070
More Pricing...
Min: 10 / Mult: 10
56ohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8V Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4066441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.35.770
100+
Rs.29.680
500+
Rs.28.150
1000+
Rs.26.610
2500+
Rs.25.070
More Pricing...
Min: 10 / Mult: 10
68kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8V Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4066381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.23.800
100+
Rs.16.670
500+
Rs.12.670
2500+
Rs.12.390
5000+
Rs.12.100
More Pricing...
Min: 10 / Mult: 10
27kohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Stability, High Reliability
ERA-2V Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
4066411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.35.770
100+
Rs.29.680
500+
Rs.28.150
1000+
Rs.26.610
2500+
Rs.25.070
More Pricing...
Min: 10 / Mult: 10
390ohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8V Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4066407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.29.680
500+
Rs.28.150
1000+
Rs.26.610
2500+
Rs.25.070
5000+
Rs.24.040
Min: 100 / Mult: 10
180ohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8V Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4066408RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.29.680
500+
Rs.28.150
1000+
Rs.26.610
2500+
Rs.25.070
5000+
Rs.24.040
Min: 100 / Mult: 10
220ohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8V Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4066381RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.670
500+
Rs.12.670
2500+
Rs.12.390
5000+
Rs.12.100
10000+
Rs.11.820
Min: 100 / Mult: 10
27kohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Stability, High Reliability
ERA-2V Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
4066404RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.29.680
500+
Rs.28.150
1000+
Rs.26.610
2500+
Rs.25.070
5000+
Rs.24.040
Min: 100 / Mult: 10
120ohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8V Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4066434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.29.680
500+
Rs.28.150
1000+
Rs.26.610
2500+
Rs.25.070
5000+
Rs.24.040
Min: 100 / Mult: 10
18kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8V Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4066484RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.33.880
500+
Rs.32.500
1000+
Rs.31.110
2500+
Rs.29.720
5000+
Rs.28.360
Min: 100 / Mult: 10
680kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8K Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4066493RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.47.710
500+
Rs.39.530
1000+
Rs.39.480
2500+
Rs.39.430
5000+
Rs.39.430
Min: 100 / Mult: 10
1kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8K Series
± 15ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4066400RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.29.680
500+
Rs.28.150
1000+
Rs.26.610
2500+
Rs.25.070
5000+
Rs.24.040
Min: 100 / Mult: 10
56ohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8V Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4066409RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.29.680
500+
Rs.28.150
1000+
Rs.26.610
2500+
Rs.25.070
5000+
Rs.24.040
Min: 100 / Mult: 10
270ohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8V Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4066451RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.47.800
500+
Rs.39.610
1000+
Rs.35.510
2500+
Rs.32.780
5000+
Rs.32.520
Min: 100 / Mult: 10
10kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8V Series
± 15ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4066493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.54.520
100+
Rs.47.710
500+
Rs.39.530
1000+
Rs.39.480
2500+
Rs.39.430
More Pricing...
Min: 10 / Mult: 10
1kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8K Series
± 15ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 215 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY