Chip SMD Resistors:

165 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3755579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.160
100+
Rs.5.140
500+
Rs.4.250
1000+
Rs.3.360
2500+
Rs.3.240
Min: 10 / Mult: 10
100ohm
± 5%
500mW
1206 [3216 Metric]
Thick Film
Medium Power
RCC e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3755581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.610
100+
Rs.4.360
500+
Rs.3.470
1000+
Rs.2.570
2500+
Rs.2.490
Min: 10 / Mult: 10
10kohm
± 5%
500mW
1206 [3216 Metric]
Thick Film
Medium Power
RCC e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3755550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.630
100+
Rs.5.410
500+
Rs.4.190
1000+
Rs.3.760
2500+
Rs.3.370
More Pricing...
Min: 10 / Mult: 10
22ohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
Medium Power
RCC e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3755564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.450
100+
Rs.4.720
500+
Rs.4.480
1000+
Rs.4.220
2500+
Rs.3.560
More Pricing...
Min: 10 / Mult: 10
2kohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
Medium Power
RCC e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3755579RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.250
1000+
Rs.3.360
2500+
Rs.3.240
Min: 500 / Mult: 10
100ohm
± 5%
500mW
1206 [3216 Metric]
Thick Film
Medium Power
RCC e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3755569RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.9.760
100+
Rs.8.020
500+
Rs.5.580
1000+
Rs.4.370
2500+
Rs.4.330
More Pricing...
Min: 10 / Mult: 10
15kohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
Medium Power
RCC e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3755557RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.320
1000+
Rs.4.110
2500+
Rs.4.070
5000+
Rs.4.020
Min: 500 / Mult: 10
220ohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
Medium Power
RCC e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3755550RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.190
1000+
Rs.3.760
2500+
Rs.3.370
5000+
Rs.2.980
Min: 500 / Mult: 10
22ohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
Medium Power
RCC e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3755557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.020
100+
Rs.6.460
500+
Rs.5.320
1000+
Rs.4.110
2500+
Rs.4.070
More Pricing...
Min: 10 / Mult: 10
220ohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
Medium Power
RCC e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3755564RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.480
1000+
Rs.4.220
2500+
Rs.3.560
5000+
Rs.3.120
Min: 500 / Mult: 10
2kohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
Medium Power
RCC e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3755569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.760
100+
Rs.8.020
500+
Rs.5.580
1000+
Rs.4.370
2500+
Rs.4.330
More Pricing...
Min: 10 / Mult: 10
15kohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
Medium Power
RCC e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3755581RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.470
1000+
Rs.2.570
2500+
Rs.2.490
Min: 500 / Mult: 10
10kohm
± 5%
500mW
1206 [3216 Metric]
Thick Film
Medium Power
RCC e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3975486RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.3.580
100+
Rs.2.970
500+
Rs.2.100
2500+
Rs.1.490
5000+
Rs.1.320
More Pricing...
Min: 10 / Mult: 10
15kohm
± 1%
125mW
0402 [1005 Metric]
Thick Film
Medium Power
RCC e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
3975497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.940
100+
Rs.3.040
500+
Rs.2.570
1000+
Rs.2.470
2500+
Rs.2.370
More Pricing...
Min: 10 / Mult: 10
1.5kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
Medium Power
RCC e3 Series
± 100ppm/K
200V
2mm
1.25mm
-55°C
155°C
AEC-Q200
3975486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.580
100+
Rs.2.970
500+
Rs.2.100
2500+
Rs.1.490
5000+
Rs.1.320
More Pricing...
Min: 10 / Mult: 10
15kohm
± 1%
125mW
0402 [1005 Metric]
Thick Film
Medium Power
RCC e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
3975497RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.570
1000+
Rs.2.470
2500+
Rs.2.370
5000+
Rs.2.210
Min: 500 / Mult: 10
1.5kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
Medium Power
RCC e3 Series
± 100ppm/K
200V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4140912RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.5.500
100+
Rs.3.410
500+
Rs.3.130
1000+
Rs.2.850
2500+
Rs.2.570
More Pricing...
Min: 10 / Mult: 1
1ohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
Medium Power
RCC e3 Series
± 100ppm/K
150V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
4139953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.920
100+
Rs.2.100
500+
Rs.1.840
2500+
Rs.1.570
5000+
Rs.1.300
More Pricing...
Min: 10 / Mult: 10
4.99kohm
± 1%
125mW
0402 [1005 Metric]
Thick Film
Medium Power
RCC e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
4140912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.500
100+
Rs.3.410
500+
Rs.3.130
1000+
Rs.2.850
2500+
Rs.2.570
More Pricing...
Min: 10 / Mult: 10
1ohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
Medium Power
RCC e3 Series
± 100ppm/K
150V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
4139953RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.3.920
100+
Rs.2.100
500+
Rs.1.840
2500+
Rs.1.570
5000+
Rs.1.300
More Pricing...
Min: 10 / Mult: 10
4.99kohm
± 1%
125mW
0402 [1005 Metric]
Thick Film
Medium Power
RCC e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
3596865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.020
100+
Rs.4.620
500+
Rs.3.670
1000+
Rs.2.710
2500+
Rs.2.630
More Pricing...
Min: 10 / Mult: 10
1ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
Medium Power
RCC e3 Series
± 100ppm/K
200V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4745482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.33.000
25+
Rs.17.020
50+
Rs.13.550
100+
Rs.10.070
250+
Rs.9.550
More Pricing...
Min: 1 / Mult: 1
10kohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
Medium Power
RCC e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3596859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.690
100+
Rs.2.070
500+
Rs.1.740
1000+
Rs.1.700
2500+
Rs.1.660
More Pricing...
Min: 10 / Mult: 10
470kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
Medium Power
RCC e3 Series
± 100ppm/K
150V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
3755555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.460
100+
Rs.6.280
500+
Rs.5.590
1000+
Rs.4.370
2500+
Rs.4.110
More Pricing...
Min: 10 / Mult: 10
100ohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
Medium Power
RCC e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3755556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.760
100+
Rs.6.110
500+
Rs.4.890
1000+
Rs.4.190
2500+
Rs.3.630
More Pricing...
Min: 10 / Mult: 10
200ohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
Medium Power
RCC e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 165 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY