Chip SMD Resistors:

2,157 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3228924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.38.130
100+
Rs.25.820
500+
Rs.21.210
Min: 10 / Mult: 10
5.62kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.38.040
100+
Rs.25.730
500+
Rs.19.130
1000+
Rs.18.180
Min: 10 / Mult: 10
23.2kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3228953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.39.980
100+
Rs.27.050
500+
Rs.20.120
1000+
Rs.18.180
Min: 10 / Mult: 10
22.6kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.77.420
50+
Rs.48.740
100+
Rs.43.190
250+
Rs.42.140
500+
Rs.39.290
More Pricing...
Min: 1 / Mult: 1
953ohm
± 0.1%
150mW
0603 [1608 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3229289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.69.800
50+
Rs.42.790
100+
Rs.38.710
250+
Rs.37.260
500+
Rs.35.810
More Pricing...
Min: 1 / Mult: 1
147ohm
± 0.1%
150mW
0603 [1608 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3229128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.63.660
50+
Rs.51.370
100+
Rs.46.910
250+
Rs.40.990
500+
Rs.31.940
Min: 1 / Mult: 1
634ohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.62.880
50+
Rs.51.600
100+
Rs.46.460
250+
Rs.40.650
500+
Rs.32.390
Min: 1 / Mult: 1
3.92kohm
± 0.1%
150mW
0603 [1608 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3229314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.84.930
50+
Rs.45.680
100+
Rs.40.270
250+
Rs.37.410
500+
Rs.32.740
Min: 1 / Mult: 1
1.96kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3229089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.75.920
50+
Rs.40.930
100+
Rs.36.050
250+
Rs.33.500
500+
Rs.29.350
Min: 1 / Mult: 1
169ohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.93.930
50+
Rs.49.810
100+
Rs.43.880
250+
Rs.42.220
500+
Rs.32.740
Min: 1 / Mult: 1
1.91kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3229566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.75.920
50+
Rs.40.930
100+
Rs.36.050
250+
Rs.33.500
500+
Rs.29.580
Min: 1 / Mult: 1
392ohm
± 0.1%
150mW
0603 [1608 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3229716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.20.220
100+
Rs.19.550
500+
Rs.18.880
1000+
Rs.18.210
2500+
Rs.18.180
Min: 10 / Mult: 10
464ohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.84.930
50+
Rs.45.680
100+
Rs.40.270
250+
Rs.37.410
500+
Rs.32.740
Min: 1 / Mult: 1
4.87kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3229507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.81.160
50+
Rs.43.870
100+
Rs.40.110
250+
Rs.39.650
500+
Rs.29.600
More Pricing...
Min: 1 / Mult: 1
6.65kohm
± 0.1%
150mW
0603 [1608 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3229092RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.36.070
250+
Rs.33.520
500+
Rs.33.080
Min: 100 / Mult: 1
1.33kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229449RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.38.080
250+
Rs.33.090
500+
Rs.29.350
Min: 100 / Mult: 1
127kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229507RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.40.110
250+
Rs.39.650
500+
Rs.29.600
1000+
Rs.29.350
Min: 100 / Mult: 1
6.65kohm
± 0.1%
150mW
0603 [1608 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3229333RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.38.610
250+
Rs.37.560
500+
Rs.30.280
1000+
Rs.29.350
Min: 100 / Mult: 1
115kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3228934RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.27.280
500+
Rs.20.290
1000+
Rs.18.180
Min: 100 / Mult: 10
3.57kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229328RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.40.270
250+
Rs.37.410
500+
Rs.32.740
Min: 100 / Mult: 1
12.4kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3228970RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.30.590
Min: 100 / Mult: 10
301ohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229337RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.40.270
250+
Rs.37.410
500+
Rs.32.740
Min: 100 / Mult: 1
4.87kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3228973RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.25.730
500+
Rs.19.130
1000+
Rs.18.180
Min: 100 / Mult: 10
14kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229691RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.540
500+
Rs.18.180
Min: 100 / Mult: 10
46.4kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229566RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.36.050
250+
Rs.33.500
500+
Rs.29.580
Min: 100 / Mult: 1
392ohm
± 0.1%
150mW
0603 [1608 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 2157 items
of 87 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY