Chip SMD Resistors:

1,815 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1887479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.180
100+
Rs.4.440
500+
Rs.3.570
1000+
Rs.2.930
2500+
Rs.2.220
More Pricing...
Min: 10 / Mult: 10
12kohm
± 1%
333.3mW
1206 [3216 Metric]
Thick Film
Pulse Withstanding
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2797476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.12.110
100+
Rs.6.980
500+
Rs.5.150
1000+
Rs.5.060
2500+
Rs.4.280
More Pricing...
Min: 10 / Mult: 10
220ohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
Pulse Withstanding
ERJ-T14 Series
± 200ppm/°C
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
2861081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.710
250+
Rs.5.060
1000+
Rs.3.060
5000+
Rs.2.710
10000+
Rs.2.360
More Pricing...
Min: 10 / Mult: 10
68ohm
± 1%
333.3mW
0805 [2012 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1887379RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.720
1000+
Rs.2.430
2500+
Rs.2.090
5000+
Rs.1.740
25000+
Rs.1.330
More Pricing...
Min: 500 / Mult: 10
4.7Mohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Pulse Withstanding
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1887479RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.570
1000+
Rs.2.930
2500+
Rs.2.220
5000+
Rs.2.190
25000+
Rs.1.770
More Pricing...
Min: 500 / Mult: 10
12kohm
± 1%
333.3mW
1206 [3216 Metric]
Thick Film
Pulse Withstanding
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
1887651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.790
100+
Rs.8.400
500+
Rs.6.750
1000+
Rs.5.540
2000+
Rs.4.210
More Pricing...
Min: 10 / Mult: 10
16kohm
± 1%
750mW
2010 [5025 Metric]
Thick Film
Pulse Withstanding
-
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
1887379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.470
100+
Rs.5.210
500+
Rs.2.720
1000+
Rs.2.430
2500+
Rs.2.090
More Pricing...
Min: 10 / Mult: 10
4.7Mohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Pulse Withstanding
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1887651RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.750
1000+
Rs.5.540
2000+
Rs.4.210
4000+
Rs.4.140
20000+
Rs.3.360
More Pricing...
Min: 500 / Mult: 10
16kohm
± 1%
750mW
2010 [5025 Metric]
Thick Film
Pulse Withstanding
-
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861179RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.5.120
1000+
Rs.4.000
5000+
Rs.3.020
Min: 500 / Mult: 10
82kohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2861129RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.2.000
Min: 500 / Mult: 10
680kohm
± 1%
333.3mW
0805 [2012 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2860975RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.1.640
1000+
Rs.1.420
5000+
Rs.1.120
10000+
Rs.0.974
20000+
Rs.0.958
Min: 500 / Mult: 10
1.5kohm
± 1%
125mW
0402 [1005 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2861189RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.6.890
1000+
Rs.4.280
5000+
Rs.3.320
10000+
Rs.3.200
20000+
Rs.3.070
Min: 500 / Mult: 10
560kohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2861066RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.3.920
1000+
Rs.2.340
5000+
Rs.1.810
10000+
Rs.1.580
20000+
Rs.1.440
Min: 500 / Mult: 10
470kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2861244RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.8.250
1000+
Rs.5.410
Min: 500 / Mult: 10
180kohm
± 1%
750mW
1210 [3225 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
-
2861118RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.4.590
1000+
Rs.2.340
5000+
Rs.2.000
Min: 500 / Mult: 10
82kohm
± 1%
333.3mW
0805 [2012 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2861246RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.6.850
1000+
Rs.6.700
Min: 500 / Mult: 10
270kohm
± 1%
750mW
1210 [3225 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
-
2861252RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.6.680
1000+
Rs.4.350
5000+
Rs.4.130
Min: 500 / Mult: 10
820kohm
± 1%
750mW
1210 [3225 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
-
2861240RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.6.920
1000+
Rs.6.560
Min: 500 / Mult: 10
82kohm
± 1%
750mW
1210 [3225 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
-
2759849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.13.940
100+
Rs.8.290
500+
Rs.5.760
1000+
Rs.5.420
2500+
Rs.5.320
Min: 10 / Mult: 10
150ohm
± 20%
500mW
1210 [3225 Metric]
Thick Film
Pulse Withstanding
ERJ-T14L Series
± 200ppm/°C
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
2797484RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.730
1000+
Rs.4.050
2500+
Rs.3.650
5000+
Rs.3.230
25000+
Rs.2.750
Min: 500 / Mult: 10
6.2ohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
Pulse Withstanding
ERJ-T14 Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
2861008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.690
250+
Rs.1.510
1000+
Rs.1.330
5000+
Rs.1.200
Min: 10 / Mult: 10
820kohm
± 1%
125mW
0402 [1005 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2861061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.450
250+
Rs.4.010
1000+
Rs.2.620
5000+
Rs.2.360
10000+
Rs.2.100
More Pricing...
Min: 10 / Mult: 10
180kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2861102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.840
250+
Rs.2.660
1000+
Rs.2.480
Min: 10 / Mult: 10
3.9kohm
± 1%
333.3mW
0805 [2012 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2861244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.11.070
250+
Rs.8.250
1000+
Rs.5.410
Min: 10 / Mult: 10
180kohm
± 1%
750mW
1210 [3225 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
-
2861189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.890
250+
Rs.6.890
1000+
Rs.4.280
5000+
Rs.3.320
10000+
Rs.3.200
More Pricing...
Min: 10 / Mult: 10
560kohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
1-25 of 1815 items
of 73 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY