Chip SMD Resistors:

121,089 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2121857

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.0.755
50000+
Rs.0.678
Min: 10000 / Mult: 10000
100kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2121688

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.0.790
50000+
Rs.0.695
100000+
Rs.0.678
Min: 10000 / Mult: 10000
4.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2121730

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
Rs.0.770
50000+
Rs.0.678
Min: 10000 / Mult: 10000
10kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
9233504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.720
100+
Rs.1.510
500+
Rs.1.250
1000+
Rs.1.120
2500+
Rs.1.070
Min: 10 / Mult: 10
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
1469649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.700
100+
Rs.1.800
500+
Rs.1.390
1000+
Rs.0.956
2500+
Rs.0.937
Min: 10 / Mult: 10
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2421889

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
Rs.0.242
50000+
Rs.0.212
100000+
Rs.0.176
Min: 10000 / Mult: 10000
1kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
2421849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.0.784
100+
Rs.0.610
500+
Rs.0.567
1000+
Rs.0.523
2500+
Rs.0.436
More Pricing...
Min: 10 / Mult: 10
1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
9232761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.0.610
100+
Rs.0.349
500+
Rs.0.306
2500+
Rs.0.262
5000+
Rs.0.257
Min: 10 / Mult: 10
1kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
2692413

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.0.302
50000+
Rs.0.252
Min: 10000 / Mult: 10000
10kohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
± 200ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2826280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.12.380
100+
Rs.10.600
500+
Rs.8.530
1000+
Rs.7.000
2500+
Rs.5.310
Min: 10 / Mult: 10
6.2Mohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
500V
-
3.2mm
1.6mm
-55°C
155°C
-
3380925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,977.380
5+
Rs.1,730.210
10+
Rs.1,433.600
20+
Rs.1,285.300
40+
Rs.1,186.430
More Pricing...
Min: 1 / Mult: 1
9kohm
± 0.1%
300mW
1206 [3216 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
-
3.2mm
1.57mm
-
-
AEC-Q200
1887479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.180
100+
Rs.4.440
500+
Rs.3.570
1000+
Rs.2.930
2500+
Rs.2.220
More Pricing...
Min: 10 / Mult: 10
12kohm
± 1%
333.3mW
1206 [3216 Metric]
Thick Film
Pulse Withstanding
-
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
9233504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.1.250
1000+
Rs.1.120
2500+
Rs.1.070
Min: 500 / Mult: 10
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2307666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.590
100+
Rs.2.860
500+
Rs.2.810
1000+
Rs.1.740
2500+
Rs.1.710
Min: 10 / Mult: 10
374kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2398469

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
Rs.1.580
25000+
Rs.1.430
50000+
Rs.1.360
Min: 5000 / Mult: 5000
10kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2398468

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
Rs.1.430
25000+
Rs.1.290
50000+
Rs.1.210
Min: 5000 / Mult: 5000
1kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2826392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.540
100+
Rs.4.640
500+
Rs.2.420
1000+
Rs.1.950
2500+
Rs.1.670
More Pricing...
Min: 10 / Mult: 10
360kohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
500V
-
3.2mm
1.6mm
-55°C
155°C
-
2823171

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.2.070
Min: 10000 / Mult: 10000
39Mohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
100V
-
1.02mm
0.5mm
-55°C
155°C
-
2826423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.540
100+
Rs.4.640
500+
Rs.2.420
1000+
Rs.1.950
2500+
Rs.1.670
More Pricing...
Min: 10 / Mult: 10
7.5Mohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
500V
-
3.2mm
1.6mm
-55°C
155°C
-
2689036

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.4.200
Min: 5000 / Mult: 5000
35.7kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
100V
-
2.01mm
1.25mm
-55°C
155°C
-
2616591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.590
100+
Rs.1.490
500+
Rs.1.420
1000+
Rs.1.340
2500+
Rs.1.150
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
RCA e3 Series
± 100ppm/K
150V
-
2mm
1.25mm
-55°C
155°C
AEC-Q200
2826275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.12.520
100+
Rs.10.730
500+
Rs.8.610
1000+
Rs.7.080
2500+
Rs.5.370
Min: 10 / Mult: 10
3.9Mohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
500V
-
3.2mm
1.6mm
-55°C
155°C
-
3127810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.590
100+
Rs.4.070
500+
Rs.1.790
1000+
Rs.1.610
2500+
Rs.1.240
More Pricing...
Min: 10 / Mult: 10
200kohm
± 5%
250mW
0805 [2012 Metric]
Thick Film
High Power
-
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2122454

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.1.140
25000+
Rs.1.120
50000+
Rs.1.100
Min: 5000 / Mult: 5000
5.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2331693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.83.440
10+
Rs.70.580
50+
Rs.62.450
100+
Rs.51.170
200+
Rs.44.790
More Pricing...
Min: 1 / Mult: 1
0.36ohm
± 5%
5W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
13.5mm
7.3mm
-55°C
200°C
-
1-25 of 121089 items
of 4844 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY