Chip SMD Resistors:

117,272 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2123255

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.0.624
25000+
Rs.0.535
50000+
Rs.0.525
Min: 5000 / Mult: 5000
10kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
-
2mm
1.25mm
-55°C
155°C
AEC-Q200
2121857

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.0.755
50000+
Rs.0.678
Min: 10000 / Mult: 10000
100kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
1469748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.230
100+
Rs.1.250
500+
Rs.1.080
1000+
Rs.0.624
2500+
Rs.0.612
Min: 10 / Mult: 10
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2121688

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.0.790
50000+
Rs.0.695
100000+
Rs.0.678
Min: 10000 / Mult: 10000
4.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2121730

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
Rs.0.770
50000+
Rs.0.678
Min: 10000 / Mult: 10000
10kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
1469649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.490
100+
Rs.1.250
500+
Rs.0.937
1000+
Rs.0.624
2500+
Rs.0.612
Min: 10 / Mult: 10
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.230
100+
Rs.1.250
500+
Rs.1.170
2500+
Rs.0.801
5000+
Rs.0.785
Min: 10 / Mult: 10
10kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
1652851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.110
100+
Rs.1.650
500+
Rs.1.170
1000+
Rs.0.933
2500+
Rs.0.914
Min: 10 / Mult: 10
1kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469748RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.1.080
1000+
Rs.0.624
2500+
Rs.0.612
Min: 500 / Mult: 10
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.230
100+
Rs.1.250
500+
Rs.1.080
2500+
Rs.0.712
5000+
Rs.0.579
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2421850

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
Rs.0.262
25000+
Rs.0.245
50000+
Rs.0.236
Min: 5000 / Mult: 5000
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2421849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.0.784
100+
Rs.0.610
500+
Rs.0.567
1000+
Rs.0.523
2500+
Rs.0.436
More Pricing...
Min: 10 / Mult: 10
1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2078898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.340
100+
Rs.2.480
500+
Rs.2.040
1000+
Rs.1.600
2500+
Rs.1.400
More Pricing...
Min: 10 / Mult: 10
33ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
-
2122619

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.0.918
25000+
Rs.0.803
50000+
Rs.0.678
Min: 5000 / Mult: 5000
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2121603

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.0.826
50000+
Rs.0.723
100000+
Rs.0.678
Min: 10000 / Mult: 10000
1kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
1469669RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.1.170
2500+
Rs.0.801
5000+
Rs.0.785
Min: 500 / Mult: 10
10kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2797355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.15.350
100+
Rs.13.320
500+
Rs.11.220
1000+
Rs.9.860
2000+
Rs.9.790
More Pricing...
Min: 10 / Mult: 10
2ohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1T Series
-100ppm/°C to +600ppm/°C
200V
-
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2693095

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.0.638
Min: 5000 / Mult: 5000
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
3380925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,977.380
5+
Rs.1,730.210
10+
Rs.1,433.600
20+
Rs.1,285.300
40+
Rs.1,186.430
More Pricing...
Min: 1 / Mult: 1
9kohm
± 0.1%
300mW
1206 [3216 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
-
3.2mm
1.57mm
-
-
AEC-Q200
1887479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.180
100+
Rs.4.440
500+
Rs.3.570
1000+
Rs.2.930
2500+
Rs.2.220
More Pricing...
Min: 10 / Mult: 10
12kohm
± 1%
333.3mW
1206 [3216 Metric]
Thick Film
Pulse Withstanding
-
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
1717658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.34.740
100+
Rs.25.080
Min: 10 / Mult: 10
18kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2398469

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
Rs.1.580
25000+
Rs.1.430
50000+
Rs.1.360
Min: 5000 / Mult: 5000
10kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2563679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.670
100+
Rs.6.250
500+
Rs.4.970
2500+
Rs.4.000
5000+
Rs.3.380
More Pricing...
Min: 10 / Mult: 10
71.5ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2398468

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
Rs.1.430
25000+
Rs.1.290
50000+
Rs.1.210
Min: 5000 / Mult: 5000
1kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2484813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.57.930
100+
Rs.48.190
500+
Rs.39.140
1000+
Rs.39.040
2500+
Rs.38.940
More Pricing...
Min: 10 / Mult: 10
2ohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 10ppm/°C
150V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 117272 items
of 4691 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY