Chip SMD Resistors:

264 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4207434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.63.560
50+
Rs.35.540
100+
Rs.22.410
250+
Rs.20.370
500+
Rs.18.320
More Pricing...
Min: 1 / Mult: 1
1.3ohm
± 1%
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
4207435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.63.560
50+
Rs.35.540
100+
Rs.22.410
250+
Rs.20.190
500+
Rs.17.970
More Pricing...
Min: 1 / Mult: 1
1.5ohm
± 1%
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
4207441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.63.560
50+
Rs.35.540
100+
Rs.22.410
250+
Rs.20.190
500+
Rs.17.970
More Pricing...
Min: 1 / Mult: 1
2.2ohm
± 1%
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
4206810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.21.760
50+
Rs.11.060
100+
Rs.6.450
250+
Rs.5.580
500+
Rs.4.710
More Pricing...
Min: 1 / Mult: 1
7.5ohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4207433RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.410
250+
Rs.20.060
500+
Rs.17.710
1000+
Rs.15.620
Min: 100 / Mult: 1
1.2ohm
± 1%
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
4207456RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.410
250+
Rs.19.800
500+
Rs.17.190
1000+
Rs.15.710
Min: 100 / Mult: 1
8.2ohm
± 1%
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
4206807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.710
1000+
Rs.4.100
Min: 500 / Mult: 1
5.6ohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4207436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.63.560
50+
Rs.35.540
100+
Rs.22.410
250+
Rs.20.370
500+
Rs.18.320
More Pricing...
Min: 1 / Mult: 1
1.6ohm
± 1%
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
4206792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.19.580
50+
Rs.9.950
100+
Rs.5.810
250+
Rs.5.020
500+
Rs.4.240
More Pricing...
Min: 1 / Mult: 1
1.6ohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.19.580
50+
Rs.9.950
100+
Rs.5.810
250+
Rs.5.020
500+
Rs.4.240
More Pricing...
Min: 1 / Mult: 1
2.2ohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206802RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.420
1000+
Rs.2.320
Min: 500 / Mult: 1
3.6ohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206805RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.710
1000+
Rs.4.100
Min: 500 / Mult: 1
4.7ohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4207432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.63.560
50+
Rs.35.540
100+
Rs.22.410
250+
Rs.20.190
500+
Rs.17.970
More Pricing...
Min: 1 / Mult: 1
1.1ohm
± 1%
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
4206805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.21.760
50+
Rs.11.060
100+
Rs.6.450
250+
Rs.5.580
500+
Rs.4.710
More Pricing...
Min: 1 / Mult: 1
4.7ohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4207456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.63.560
50+
Rs.35.540
100+
Rs.22.410
250+
Rs.19.800
500+
Rs.17.190
More Pricing...
Min: 1 / Mult: 1
8.2ohm
± 1%
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
4207432RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.410
250+
Rs.20.190
500+
Rs.17.970
1000+
Rs.15.190
Min: 100 / Mult: 1
1.1ohm
± 1%
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
4207448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.63.560
50+
Rs.35.540
100+
Rs.22.410
250+
Rs.20.190
500+
Rs.17.970
More Pricing...
Min: 1 / Mult: 1
4.3ohm
± 1%
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
4206803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.5.030
50+
Rs.4.120
100+
Rs.3.220
250+
Rs.2.820
500+
Rs.2.420
More Pricing...
Min: 1 / Mult: 1
3.9ohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4207433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.63.560
50+
Rs.35.540
100+
Rs.22.410
250+
Rs.20.060
500+
Rs.17.710
More Pricing...
Min: 1 / Mult: 1
1.2ohm
± 1%
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
4207447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.63.560
50+
Rs.35.540
100+
Rs.22.410
250+
Rs.20.060
500+
Rs.17.710
More Pricing...
Min: 1 / Mult: 1
3.9ohm
± 1%
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
4207451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.63.560
50+
Rs.35.540
100+
Rs.22.410
250+
Rs.20.060
500+
Rs.17.710
More Pricing...
Min: 1 / Mult: 1
5.6ohm
± 1%
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
4207443RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.410
250+
Rs.20.190
500+
Rs.17.970
1000+
Rs.15.190
Min: 100 / Mult: 1
2.7ohm
± 1%
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
4207454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.63.560
50+
Rs.35.540
100+
Rs.22.410
250+
Rs.20.060
500+
Rs.17.710
More Pricing...
Min: 1 / Mult: 1
6.8ohm
± 1%
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
4207454RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.410
250+
Rs.20.060
500+
Rs.17.710
1000+
Rs.15.620
Min: 100 / Mult: 1
6.8ohm
± 1%
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
4207457RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.20.170
250+
Rs.18.330
500+
Rs.16.490
1000+
Rs.13.820
Min: 100 / Mult: 1
9.1ohm
± 1%
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
1-25 of 264 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY