Chip SMD Resistors:

21,006 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2616591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.590
100+
Rs.1.490
500+
Rs.1.420
1000+
Rs.1.340
2500+
Rs.1.150
More Pricing...
Min: 10 / Mult: 10
100ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
RCA e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
3127810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.590
100+
Rs.4.070
500+
Rs.1.790
1000+
Rs.1.610
2500+
Rs.1.240
More Pricing...
Min: 10 / Mult: 10
200kohm
± 5%
250mW
0805 [2012 Metric]
Thick Film
High Power
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2561731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.500
100+
Rs.5.590
500+
Rs.4.470
1000+
Rs.3.240
2500+
Rs.3.180
Min: 10 / Mult: 10
1.07kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3579799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.15.130
100+
Rs.7.680
500+
Rs.6.490
Min: 10 / Mult: 10
5.1kohm
± 0.5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2074336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.380
100+
Rs.2.120
500+
Rs.1.470
1000+
Rs.1.010
2500+
Rs.0.760
More Pricing...
Min: 10 / Mult: 10
1Mohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2337828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.710
100+
Rs.9.170
500+
Rs.7.380
1000+
Rs.6.060
2500+
Rs.4.590
Min: 10 / Mult: 10
39kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2562188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.570
100+
Rs.4.440
500+
Rs.3.730
1000+
Rs.3.020
2500+
Rs.2.300
More Pricing...
Min: 10 / Mult: 10
866ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3496124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.130
100+
Rs.0.675
500+
Rs.0.615
1000+
Rs.0.452
2500+
Rs.0.377
More Pricing...
Min: 10 / Mult: 10
3kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
3924740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.641.980
5+
Rs.532.550
10+
Rs.423.110
20+
Rs.411.160
40+
Rs.372.690
More Pricing...
Min: 1 / Mult: 1
10kohm
± 0.1%
500mW
0805 [2012 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
150V
1.91mm
1.27mm
-55°C
155°C
-
3924741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.641.980
5+
Rs.532.550
10+
Rs.423.110
20+
Rs.411.160
40+
Rs.372.690
More Pricing...
Min: 1 / Mult: 1
15kohm
± 0.1%
500mW
0805 [2012 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
150V
1.91mm
1.27mm
-55°C
155°C
-
2057680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.810
100+
Rs.1.030
500+
Rs.0.990
1000+
Rs.0.945
2500+
Rs.0.748
More Pricing...
Min: 10 / Mult: 10
75ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1469960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.180
100+
Rs.1.750
500+
Rs.1.490
1000+
Rs.0.961
2500+
Rs.0.883
More Pricing...
Min: 10 / Mult: 10
825ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2326585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.20.770
100+
Rs.11.510
500+
Rs.9.440
1000+
Rs.7.370
2500+
Rs.5.300
More Pricing...
Min: 10 / Mult: 10
48.7ohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2312114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.20.770
100+
Rs.9.720
500+
Rs.7.980
1000+
Rs.6.250
2500+
Rs.4.510
More Pricing...
Min: 10 / Mult: 10
8.06kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2562029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.520
100+
Rs.4.420
500+
Rs.3.710
1000+
Rs.3.000
2500+
Rs.2.290
More Pricing...
Min: 10 / Mult: 10
42.2kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2562084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.570
100+
Rs.4.210
500+
Rs.3.480
1000+
Rs.2.750
2500+
Rs.2.030
More Pricing...
Min: 10 / Mult: 10
53.6kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2693379

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
Rs.1.580
25000+
Rs.1.040
50000+
Rs.0.920
Min: 5000 / Mult: 5000
470ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3579744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.16.380
100+
Rs.8.310
500+
Rs.7.380
1000+
Rs.6.440
2500+
Rs.5.570
More Pricing...
Min: 10 / Mult: 10
47ohm
± 0.5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2057680RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.0.990
1000+
Rs.0.945
2500+
Rs.0.748
5000+
Rs.0.551
25000+
Rs.0.525
More Pricing...
Min: 500 / Mult: 10
75ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2326604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.19.380
100+
Rs.8.570
500+
Rs.6.700
1000+
Rs.4.820
2500+
Rs.4.030
More Pricing...
Min: 10 / Mult: 10
57.6kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2138787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.910
100+
Rs.1.240
500+
Rs.1.130
1000+
Rs.1.000
2500+
Rs.0.919
More Pricing...
Min: 10 / Mult: 10
31.6ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2562182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.520
100+
Rs.4.420
500+
Rs.3.710
1000+
Rs.3.000
2500+
Rs.2.290
More Pricing...
Min: 10 / Mult: 10
82.5ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2337719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.320
100+
Rs.8.840
500+
Rs.7.110
1000+
Rs.5.840
2500+
Rs.4.410
Min: 10 / Mult: 10
24kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2562085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.140
100+
Rs.3.380
500+
Rs.2.750
1000+
Rs.2.110
2500+
Rs.1.740
More Pricing...
Min: 10 / Mult: 10
536kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2145533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.280
100+
Rs.4.060
500+
Rs.2.880
1000+
Rs.1.690
2500+
Rs.1.570
More Pricing...
Min: 10 / Mult: 10
5.1kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
ERJ-U06 Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 21006 items
of 841 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY