Chip SMD Resistors:

28 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1203361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.4,588.670
3+
Rs.4,015.080
5+
Rs.3,326.780
10+
Rs.2,982.630
20+
Rs.2,753.200
More Pricing...
Min: 1 / Mult: 1
250ohm
± 0.01%
250mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
73V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
1203361RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.2,982.630
20+
Rs.2,753.200
50+
Rs.2,569.650
Min: 10 / Mult: 1
250ohm
± 0.01%
250mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
73V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
1867906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.4,374.950
3+
Rs.3,828.080
5+
Rs.3,171.840
10+
Rs.2,843.720
20+
Rs.2,624.970
More Pricing...
Min: 1 / Mult: 1
100ohm
± 0.01%
250mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1DZ Series
± 0.2ppm/°C
73V
5.99mm
3.2mm
-55°C
175°C
-
1867906RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.2,843.720
20+
Rs.2,624.970
50+
Rs.2,449.970
Min: 10 / Mult: 1
100ohm
± 0.01%
250mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1DZ Series
± 0.2ppm/°C
73V
5.99mm
3.2mm
-55°C
175°C
-
1867913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.4,374.950
3+
Rs.3,828.080
5+
Rs.3,171.840
10+
Rs.2,843.720
20+
Rs.2,624.970
More Pricing...
Min: 1 / Mult: 1
50ohm
± 0.01%
250mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1DZ Series
± 2ppm/°C
73V
5.99mm
3.2mm
-55°C
175°C
-
1203371RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.2,821.790
20+
Rs.2,604.730
50+
Rs.2,431.080
Min: 10 / Mult: 1
20kohm
± 0.01%
160mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
73V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
1203363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.4,175.110
3+
Rs.3,653.220
5+
Rs.3,026.960
10+
Rs.2,713.820
20+
Rs.2,505.070
More Pricing...
Min: 1 / Mult: 1
500ohm
± 0.01%
250mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
73V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
1187043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.4,175.110
3+
Rs.3,653.220
5+
Rs.3,026.960
10+
Rs.2,713.820
20+
Rs.2,505.070
More Pricing...
Min: 1 / Mult: 1
100ohm
± 0.01%
250mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
73V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
2820443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.3,845.240
3+
Rs.3,364.580
5+
Rs.2,787.800
10+
Rs.2,499.410
20+
Rs.2,307.140
More Pricing...
Min: 1 / Mult: 1
10ohm
± 0.1%
250mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1D Series
± 2ppm/°C
73V
5.99mm
3.2mm
-55°C
175°C
MIL-PRF-55182
1867909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.4,028.220
3+
Rs.3,524.690
5+
Rs.2,920.460
10+
Rs.2,618.340
20+
Rs.2,416.930
More Pricing...
Min: 1 / Mult: 1
10ohm
± 0.1%
250mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1DZ Series
± 5ppm/°C
73V
5.99mm
3.2mm
-55°C
175°C
-
1867907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.4,548.290
3+
Rs.3,979.750
5+
Rs.3,297.510
10+
Rs.2,956.390
20+
Rs.2,728.980
More Pricing...
Min: 1 / Mult: 1
10ohm
± 0.01%
250mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1DZ Series
± 2ppm/°C
73V
5.99mm
3.2mm
-55°C
175°C
-
1867911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.4,374.950
3+
Rs.3,828.080
5+
Rs.3,171.840
10+
Rs.2,843.720
20+
Rs.2,624.970
More Pricing...
Min: 1 / Mult: 1
1kohm
± 0.01%
250mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1DZ Series
± 2ppm/°C
73V
5.99mm
3.2mm
-55°C
175°C
-
1203369RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.2,821.790
20+
Rs.2,604.730
50+
Rs.2,431.080
Min: 10 / Mult: 1
10ohm
± 0.01%
250mW
SMD
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
73V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
1187043RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.2,713.820
20+
Rs.2,505.070
50+
Rs.2,338.060
Min: 10 / Mult: 1
100ohm
± 0.01%
250mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
73V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
1203371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.4,341.220
3+
Rs.3,798.570
5+
Rs.3,147.390
10+
Rs.2,821.790
20+
Rs.2,604.730
More Pricing...
Min: 1 / Mult: 1
20kohm
± 0.01%
160mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
73V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
1203369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.4,341.220
3+
Rs.3,798.570
5+
Rs.3,147.390
10+
Rs.2,821.790
20+
Rs.2,604.730
More Pricing...
Min: 1 / Mult: 1
10ohm
± 0.01%
250mW
SMD
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
73V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
1203362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.2,260.660
3+
Rs.2,088.490
Min: 1 / Mult: 1
350ohm
± 0.01%
250mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1D Series
± 2ppm/°C
73V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
1867909RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.2,618.340
20+
Rs.2,416.930
50+
Rs.2,255.800
Min: 10 / Mult: 1
10ohm
± 0.1%
250mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1DZ Series
± 5ppm/°C
73V
5.99mm
3.2mm
-55°C
175°C
-
1203362RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
3+
Rs.2,088.490
Min: 10 / Mult: 1
350ohm
± 0.01%
250mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1D Series
± 2ppm/°C
73V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
1867911RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.2,843.720
20+
Rs.2,624.970
50+
Rs.2,449.970
Min: 10 / Mult: 1
1kohm
± 0.01%
250mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1DZ Series
± 2ppm/°C
73V
5.99mm
3.2mm
-55°C
175°C
-
1203363RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.2,713.820
20+
Rs.2,505.070
50+
Rs.2,338.060
Min: 10 / Mult: 1
500ohm
± 0.01%
250mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
73V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
1867907RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.2,956.390
20+
Rs.2,728.980
50+
Rs.2,547.040
Min: 10 / Mult: 1
10ohm
± 0.01%
250mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1DZ Series
± 2ppm/°C
73V
5.99mm
3.2mm
-55°C
175°C
-
1867913RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.2,843.720
20+
Rs.2,624.970
50+
Rs.2,449.970
Min: 10 / Mult: 1
50ohm
± 0.01%
250mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1DZ Series
± 2ppm/°C
73V
5.99mm
3.2mm
-55°C
175°C
-
2820481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.4,313.720
3+
Rs.3,924.120
5+
Rs.3,534.520
10+
Rs.3,144.910
20+
Rs.3,082.020
More Pricing...
Min: 1 / Mult: 1
25kohm
± 0.01%
160mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1DZ Series
± 0.2ppm/°C
73V
5.99mm
3.2mm
-55°C
175°C
-
2820443RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.2,499.410
20+
Rs.2,307.140
50+
Rs.2,153.330
Min: 10 / Mult: 1
10ohm
± 0.1%
250mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1D Series
± 2ppm/°C
73V
5.99mm
3.2mm
-55°C
175°C
MIL-PRF-55182
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY