Chip SMD Resistors:

34 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4016001RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.743.540
20+
Rs.693.410
40+
Rs.692.940
Min: 10 / Mult: 1
9.6kohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
4016001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.980.460
5+
Rs.827.320
10+
Rs.743.540
20+
Rs.693.410
40+
Rs.692.940
Min: 1 / Mult: 1
9.6kohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
4015997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,123.560
5+
Rs.983.110
10+
Rs.814.580
20+
Rs.730.310
40+
Rs.724.580
More Pricing...
Min: 1 / Mult: 1
500ohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
4015989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,123.220
5+
Rs.982.820
10+
Rs.814.340
20+
Rs.730.090
40+
Rs.673.930
More Pricing...
Min: 1 / Mult: 1
1.5kohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
4015996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,190.540
5+
Rs.1,041.720
10+
Rs.863.140
20+
Rs.773.860
40+
Rs.714.330
More Pricing...
Min: 1 / Mult: 1
4kohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
4015995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,114.310
5+
Rs.975.020
10+
Rs.807.880
20+
Rs.724.300
40+
Rs.668.860
Min: 1 / Mult: 1
350ohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
4015985RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.869.140
20+
Rs.779.230
40+
Rs.719.290
100+
Rs.709.780
Min: 10 / Mult: 1
12kohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
4015989RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.814.340
20+
Rs.730.090
40+
Rs.673.930
100+
Rs.666.270
Min: 10 / Mult: 1
1.5kohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
4015987RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.808.060
20+
Rs.724.460
40+
Rs.697.200
100+
Rs.684.540
Min: 10 / Mult: 1
1kohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
4015996RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.863.140
20+
Rs.773.860
40+
Rs.714.330
100+
Rs.666.700
Min: 10 / Mult: 1
4kohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
4015997RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.814.580
20+
Rs.730.310
40+
Rs.724.580
100+
Rs.719.790
Min: 10 / Mult: 1
500ohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
4015991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,136.830
5+
Rs.994.720
10+
Rs.824.200
20+
Rs.738.940
40+
Rs.682.100
More Pricing...
Min: 1 / Mult: 1
250ohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
4015987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,114.560
5+
Rs.975.240
10+
Rs.808.060
20+
Rs.724.460
40+
Rs.697.200
More Pricing...
Min: 1 / Mult: 1
1kohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
4015991RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.824.200
20+
Rs.738.940
40+
Rs.682.100
100+
Rs.657.750
Min: 10 / Mult: 1
250ohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
4015983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,087.630
5+
Rs.951.680
10+
Rs.788.530
20+
Rs.706.960
40+
Rs.652.580
More Pricing...
Min: 1 / Mult: 1
10ohm
± 0.25%
300mW
1206 [3216 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
4015995RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.807.880
20+
Rs.724.300
40+
Rs.668.860
Min: 10 / Mult: 1
350ohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
4015993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,123.220
5+
Rs.982.820
10+
Rs.814.340
20+
Rs.730.090
40+
Rs.673.930
More Pricing...
Min: 1 / Mult: 1
2kohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
4015983RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.788.530
20+
Rs.706.960
40+
Rs.652.580
100+
Rs.609.070
Min: 10 / Mult: 1
10ohm
± 0.25%
300mW
1206 [3216 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
4015985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,198.810
5+
Rs.1,048.960
10+
Rs.869.140
20+
Rs.779.230
40+
Rs.719.290
More Pricing...
Min: 1 / Mult: 1
12kohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
4015986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,198.810
5+
Rs.1,048.960
10+
Rs.869.140
20+
Rs.779.230
40+
Rs.719.290
More Pricing...
Min: 1 / Mult: 1
15kohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
4015986RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.869.140
20+
Rs.779.230
40+
Rs.719.290
100+
Rs.709.780
Min: 10 / Mult: 1
15kohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
4015993RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.814.340
20+
Rs.730.090
40+
Rs.673.930
100+
Rs.667.150
Min: 10 / Mult: 1
2kohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
4015982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,198.810
5+
Rs.1,048.960
10+
Rs.869.140
20+
Rs.779.230
40+
Rs.719.290
More Pricing...
Min: 1 / Mult: 1
10ohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
4015984RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.767.150
20+
Rs.687.790
40+
Rs.634.880
100+
Rs.626.830
Min: 10 / Mult: 1
120ohm
± 0.02%
300mW
1206 [3216 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
4015984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,058.130
5+
Rs.925.860
10+
Rs.767.150
20+
Rs.687.790
40+
Rs.634.880
More Pricing...
Min: 1 / Mult: 1
120ohm
± 0.02%
300mW
1206 [3216 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY