Current Sense SMD Resistors:

28 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2483516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.73.530
100+
Rs.43.100
500+
Rs.30.600
1000+
Rs.26.360
2500+
Rs.23.280
More Pricing...
Min: 10 / Mult: 10
0.03ohm
TLM Series
0805 [2012 Metric]
250mW
± 1%
Metal Foil
± 50ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
2483528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.25.290
100+
Rs.22.130
500+
Rs.18.340
1000+
Rs.16.440
2500+
Rs.15.180
More Pricing...
Min: 10 / Mult: 10
0.091ohm
TLM Series
0805 [2012 Metric]
250mW
± 1%
Metal Foil
± 50ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
2483518RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.28.700
500+
Rs.20.330
1000+
Rs.14.520
2500+
Rs.14.310
Min: 100 / Mult: 10
0.036ohm
TLM Series
0805 [2012 Metric]
250mW
± 1%
Metal Foil
± 50ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
2483502RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.19.660
500+
Rs.16.290
1000+
Rs.14.610
2500+
Rs.13.480
5000+
Rs.12.580
Min: 100 / Mult: 10
0.068ohm
TLM Series
0805 [2012 Metric]
250mW
± 5%
Metal Foil
± 100ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
2483500RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.19.660
500+
Rs.16.290
1000+
Rs.14.610
2500+
Rs.13.480
5000+
Rs.12.580
Min: 100 / Mult: 10
0.047ohm
TLM Series
0805 [2012 Metric]
250mW
± 5%
Metal Foil
± 100ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
2483527RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.130
500+
Rs.18.340
1000+
Rs.16.440
2500+
Rs.15.180
5000+
Rs.14.660
Min: 100 / Mult: 10
0.082ohm
TLM Series
0805 [2012 Metric]
250mW
± 1%
Metal Foil
± 50ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
2483498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.34.500
100+
Rs.20.060
500+
Rs.17.540
1000+
Rs.16.840
2500+
Rs.13.870
More Pricing...
Min: 10 / Mult: 10
0.033ohm
TLM Series
0805 [2012 Metric]
250mW
± 5%
Metal Foil
± 100ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
2483499RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.19.040
500+
Rs.13.180
1000+
Rs.10.630
Min: 100 / Mult: 10
0.039ohm
TLM Series
0805 [2012 Metric]
250mW
± 5%
Metal Foil
± 100ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
2483503RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.19.660
500+
Rs.16.290
1000+
Rs.14.610
2500+
Rs.13.480
5000+
Rs.12.580
Min: 100 / Mult: 10
0.082ohm
TLM Series
0805 [2012 Metric]
250mW
± 5%
Metal Foil
± 100ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
2483528RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.130
500+
Rs.18.340
1000+
Rs.16.440
2500+
Rs.15.180
5000+
Rs.14.310
Min: 100 / Mult: 10
0.091ohm
TLM Series
0805 [2012 Metric]
250mW
± 1%
Metal Foil
± 50ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
2483526RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.28.340
500+
Rs.22.510
1000+
Rs.20.730
2500+
Rs.18.940
5000+
Rs.14.660
Min: 100 / Mult: 10
0.075ohm
TLM Series
0805 [2012 Metric]
250mW
± 1%
Metal Foil
± 50ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
2483519RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.25.030
500+
Rs.20.680
1000+
Rs.18.860
2500+
Rs.16.760
5000+
Rs.14.660
Min: 100 / Mult: 10
0.039ohm
TLM Series
0805 [2012 Metric]
250mW
± 1%
Metal Foil
± 50ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
2483520RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.14.630
500+
Rs.14.310
Min: 100 / Mult: 10
0.043ohm
TLM Series
0805 [2012 Metric]
250mW
± 1%
Metal Foil
± 50ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
2483499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.36.520
100+
Rs.19.040
500+
Rs.13.180
1000+
Rs.10.630
Min: 10 / Mult: 10
0.039ohm
TLM Series
0805 [2012 Metric]
250mW
± 5%
Metal Foil
± 100ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
2483520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.15.190
100+
Rs.14.630
500+
Rs.14.310
Min: 10 / Mult: 10
0.043ohm
TLM Series
0805 [2012 Metric]
250mW
± 1%
Metal Foil
± 50ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
2483526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.48.520
100+
Rs.28.340
500+
Rs.22.510
1000+
Rs.20.730
2500+
Rs.18.940
More Pricing...
Min: 10 / Mult: 10
0.075ohm
TLM Series
0805 [2012 Metric]
250mW
± 1%
Metal Foil
± 50ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
2483498RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.20.060
500+
Rs.17.540
1000+
Rs.16.840
2500+
Rs.13.870
5000+
Rs.10.900
Min: 100 / Mult: 10
0.033ohm
TLM Series
0805 [2012 Metric]
250mW
± 5%
Metal Foil
± 100ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
2483502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.22.470
100+
Rs.19.660
500+
Rs.16.290
1000+
Rs.14.610
2500+
Rs.13.480
More Pricing...
Min: 10 / Mult: 10
0.068ohm
TLM Series
0805 [2012 Metric]
250mW
± 5%
Metal Foil
± 100ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
2483500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.22.470
100+
Rs.19.660
500+
Rs.16.290
1000+
Rs.14.610
2500+
Rs.13.480
More Pricing...
Min: 10 / Mult: 10
0.047ohm
TLM Series
0805 [2012 Metric]
250mW
± 5%
Metal Foil
± 100ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
2483501RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.940
500+
Rs.13.110
1000+
Rs.10.630
Min: 100 / Mult: 10
0.056ohm
TLM Series
0805 [2012 Metric]
250mW
± 5%
Metal Foil
± 100ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
2483518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.49.250
100+
Rs.28.700
500+
Rs.20.330
1000+
Rs.14.520
2500+
Rs.14.310
Min: 10 / Mult: 10
0.036ohm
TLM Series
0805 [2012 Metric]
250mW
± 1%
Metal Foil
± 50ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
2483503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.22.470
100+
Rs.19.660
500+
Rs.16.290
1000+
Rs.14.610
2500+
Rs.13.480
More Pricing...
Min: 10 / Mult: 10
0.082ohm
TLM Series
0805 [2012 Metric]
250mW
± 5%
Metal Foil
± 100ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
2483519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.38.520
100+
Rs.25.030
500+
Rs.20.680
1000+
Rs.18.860
2500+
Rs.16.760
More Pricing...
Min: 10 / Mult: 10
0.039ohm
TLM Series
0805 [2012 Metric]
250mW
± 1%
Metal Foil
± 50ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
2483501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.36.340
100+
Rs.18.940
500+
Rs.13.110
1000+
Rs.10.630
Min: 10 / Mult: 10
0.056ohm
TLM Series
0805 [2012 Metric]
250mW
± 5%
Metal Foil
± 100ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
2483527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.25.290
100+
Rs.22.130
500+
Rs.18.340
1000+
Rs.16.440
2500+
Rs.15.180
More Pricing...
Min: 10 / Mult: 10
0.082ohm
TLM Series
0805 [2012 Metric]
250mW
± 1%
Metal Foil
± 50ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY