Current Sense SMD Resistors:

14 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4036973RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.73.330
250+
Rs.61.140
500+
Rs.59.620
1500+
Rs.55.900
3000+
Rs.51.540
Min: 100 / Mult: 5
0.0023ohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
3.05mm
6.35mm
1.06mm
-55°C
170°C
AEC-Q200
4036973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.97.980
50+
Rs.73.330
250+
Rs.61.140
500+
Rs.59.620
1500+
Rs.55.900
More Pricing...
Min: 5 / Mult: 5
0.0023ohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
3.05mm
6.35mm
1.06mm
-55°C
170°C
AEC-Q200
4009242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.135.920
100+
Rs.103.690
500+
Rs.78.220
1000+
Rs.74.340
Min: 10 / Mult: 10
0.002ohm
CSM3920A Series
3920 [10052 Metric]
6W
± 1%
Metal Strip
± 50ppm/°C
5.1mm
10mm
1.06mm
-65°C
170°C
AEC-Q200
4009242RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.103.690
500+
Rs.78.220
1000+
Rs.74.340
Min: 100 / Mult: 10
0.002ohm
CSM3920A Series
3920 [10052 Metric]
6W
± 1%
Metal Strip
± 50ppm/°C
5.1mm
10mm
1.06mm
-65°C
170°C
AEC-Q200
2576348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.128.830
50+
Rs.65.200
250+
Rs.50.570
500+
Rs.44.530
1500+
Rs.43.730
More Pricing...
Min: 5 / Mult: 5
0.002ohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
± 50ppm/°C
6.35mm
3.05mm
1.06mm
-55°C
170°C
-
2116040

RoHS

Each
Packaging Options
5+
Rs.608.960
50+
Rs.356.920
250+
Rs.253.420
500+
Rs.218.300
1000+
Rs.192.730
More Pricing...
Min: 5 / Mult: 5
500µohm
TLRS Series
6030 [1575 Metric]
5W
± 1%
Metal Film
± 100ppm/°C
15.2mm
7.5mm
1.06mm
-55°C
170°C
-
2576348RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.65.200
250+
Rs.50.570
500+
Rs.44.530
1500+
Rs.43.730
3000+
Rs.38.850
Min: 100 / Mult: 5
0.002ohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
± 50ppm/°C
6.35mm
3.05mm
1.06mm
-55°C
170°C
-
2116040RL

RoHS

Each
Packaging Options
50+
Rs.356.920
250+
Rs.253.420
500+
Rs.218.300
1000+
Rs.192.730
2000+
Rs.171.060
Min: 100 / Mult: 3
500µohm
TLRS Series
6030 [1575 Metric]
5W
± 1%
Metal Film
± 100ppm/°C
15.2mm
7.5mm
1.06mm
-55°C
170°C
-
4036971RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.81.170
250+
Rs.59.340
500+
Rs.50.030
1500+
Rs.47.940
3000+
Rs.43.680
Min: 100 / Mult: 5
0.0018ohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
3.05mm
6.35mm
1.06mm
-55°C
170°C
AEC-Q200
4036972RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.67.520
250+
Rs.60.740
500+
Rs.55.690
1000+
Rs.50.640
Min: 100 / Mult: 1
0.002ohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
6.35mm
3.05mm
1.06mm
-55°C
170°C
AEC-Q200
4071023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.154.160
50+
Rs.78.560
100+
Rs.70.550
250+
Rs.60.980
500+
Rs.53.500
More Pricing...
Min: 1 / Mult: 1
500µohm
CHSA Series
5930 [15076 Metric]
10W
± 1%
Metal Shunt
± 75ppm/°C
15mm
7.6mm
1.06mm
-55°C
170°C
AEC-Q200
4071023RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.70.550
250+
Rs.60.980
500+
Rs.53.500
1500+
Rs.46.780
Min: 100 / Mult: 1
500µohm
CHSA Series
5930 [15076 Metric]
10W
± 1%
Metal Shunt
± 75ppm/°C
15mm
7.6mm
1.06mm
-55°C
170°C
AEC-Q200
4036971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.168.960
50+
Rs.81.170
250+
Rs.59.340
500+
Rs.50.030
1500+
Rs.47.940
More Pricing...
Min: 5 / Mult: 5
0.0018ohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
3.05mm
6.35mm
1.06mm
-55°C
170°C
AEC-Q200
4036972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.146.340
50+
Rs.74.660
100+
Rs.67.520
250+
Rs.60.740
500+
Rs.55.690
More Pricing...
Min: 1 / Mult: 1
0.002ohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
6.35mm
3.05mm
1.06mm
-55°C
170°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY