Current Sense SMD Resistors:

61 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3828831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.168.630
10+
Rs.130.660
25+
Rs.123.960
50+
Rs.117.260
100+
Rs.99.790
Min: 1 / Mult: 1
0.47ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
3828832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.214.410
10+
Rs.169.740
25+
Rs.161.930
50+
Rs.152.990
100+
Rs.126.190
More Pricing...
Min: 1 / Mult: 1
0.51ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
3828824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.168.630
10+
Rs.104.750
25+
Rs.100.280
50+
Rs.99.790
Min: 1 / Mult: 1
0.27ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
3828821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.118.370
10+
Rs.99.790
Min: 1 / Mult: 1
0.2ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
3828837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.203.750
10+
Rs.180.480
25+
Rs.166.220
50+
Rs.151.960
100+
Rs.137.690
More Pricing...
Min: 1 / Mult: 1
0.82ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
3828813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.168.630
10+
Rs.130.660
25+
Rs.123.960
50+
Rs.117.260
100+
Rs.99.790
Min: 1 / Mult: 1
0.1ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
3828822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.247.910
10+
Rs.147.410
25+
Rs.140.710
50+
Rs.132.890
100+
Rs.117.260
More Pricing...
Min: 1 / Mult: 1
0.22ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
3828826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.175.220
10+
Rs.136.190
25+
Rs.130.690
50+
Rs.125.180
100+
Rs.119.670
More Pricing...
Min: 1 / Mult: 1
0.33ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
3828825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.163.040
10+
Rs.120.610
25+
Rs.116.140
50+
Rs.112.790
100+
Rs.108.660
More Pricing...
Min: 1 / Mult: 1
0.3ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
3828834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.175.190
10+
Rs.136.200
25+
Rs.136.040
50+
Rs.135.870
100+
Rs.112.730
More Pricing...
Min: 1 / Mult: 1
0.62ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
3828818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.206.590
10+
Rs.160.810
25+
Rs.152.990
50+
Rs.145.180
100+
Rs.126.190
More Pricing...
Min: 1 / Mult: 1
0.15ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
3828835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.175.190
10+
Rs.136.200
25+
Rs.136.040
50+
Rs.135.870
100+
Rs.112.730
More Pricing...
Min: 1 / Mult: 1
0.68ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
3828821RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.99.790
Min: 100 / Mult: 1
0.2ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
3828824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.99.790
Min: 100 / Mult: 1
0.27ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
3828826RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.119.670
300+
Rs.118.930
1500+
Rs.99.790
Min: 100 / Mult: 1
0.33ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
3828818RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.126.190
300+
Rs.99.790
Min: 100 / Mult: 1
0.15ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
3828831RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.99.790
Min: 100 / Mult: 1
0.47ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
3828837RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.137.690
300+
Rs.99.790
Min: 100 / Mult: 1
0.82ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
3828813RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.99.790
Min: 100 / Mult: 1
0.1ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
3828832RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.126.190
300+
Rs.99.790
Min: 100 / Mult: 1
0.51ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
3828822RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.117.260
300+
Rs.99.790
Min: 100 / Mult: 1
0.22ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
3828835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.112.730
300+
Rs.99.790
Min: 100 / Mult: 1
0.68ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
3828825RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.108.660
300+
Rs.99.790
Min: 100 / Mult: 1
0.3ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
3828834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.112.730
300+
Rs.112.180
1500+
Rs.99.790
Min: 100 / Mult: 1
0.62ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
3595999

RoHS

TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.344.800
10+
Rs.207.340
100+
Rs.133.390
500+
Rs.132.520
1000+
Rs.109.900
More Pricing...
Min: 1 / Mult: 1
0.18ohm
-
SMD
-
-
Wirewound
-
-
9.5mm
9.6mm
-55°C
200°C
1-25 of 61 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY