Current Sense SMD Resistors:

6 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3766279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.56.840
10+
Rs.46.970
100+
Rs.31.590
500+
Rs.22.850
1000+
Rs.19.520
Min: 1 / Mult: 1
100ohm
CRP Series
SMD
3W
± 5%
Wirewound
-
12.6mm
-55°C
350°C
3766279RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.31.590
500+
Rs.22.850
1000+
Rs.19.520
Min: 100 / Mult: 1
100ohm
CRP Series
SMD
3W
± 5%
Wirewound
-
12.6mm
-55°C
350°C
3766316RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.44.960
1000+
Rs.41.150
2000+
Rs.38.740
Min: 500 / Mult: 1
0.1ohm
CRS Series
SMD
3W
± 1%
Wirewound
-20ppm/K ± 60ppm/K
12.6mm
-55°C
350°C
3766318RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.41.140
1000+
Rs.34.220
2000+
Rs.32.460
Min: 500 / Mult: 1
0.22ohm
CRS Series
SMD
3W
± 1%
Wirewound
-20ppm/K ± 60ppm/K
12.6mm
-55°C
350°C
3766316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.102.470
10+
Rs.59.290
100+
Rs.48.550
500+
Rs.44.960
1000+
Rs.41.150
More Pricing...
Min: 1 / Mult: 1
0.1ohm
CRS Series
SMD
3W
± 1%
Wirewound
-20ppm/K ± 60ppm/K
12.6mm
-55°C
350°C
3766318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.79.830
10+
Rs.62.710
100+
Rs.48.120
500+
Rs.41.140
1000+
Rs.34.220
More Pricing...
Min: 1 / Mult: 1
0.22ohm
CRS Series
SMD
3W
± 1%
Wirewound
-20ppm/K ± 60ppm/K
12.6mm
-55°C
350°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY