Current Sense SMD Resistors:

5 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2116040

RoHS

Each
Packaging Options
5+
Rs.608.960
50+
Rs.356.920
250+
Rs.253.420
500+
Rs.218.300
1000+
Rs.192.730
More Pricing...
Min: 5 / Mult: 5
500µohm
TLRS Series
6030 [1575 Metric]
5W
± 1%
Metal Film
± 100ppm/°C
15.2mm
7.5mm
1.06mm
-55°C
170°C
2116040RL

RoHS

Each
Packaging Options
50+
Rs.356.920
250+
Rs.253.420
500+
Rs.218.300
1000+
Rs.192.730
2000+
Rs.171.060
Min: 100 / Mult: 3
500µohm
TLRS Series
6030 [1575 Metric]
5W
± 1%
Metal Film
± 100ppm/°C
15.2mm
7.5mm
1.06mm
-55°C
170°C
2116043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.1,941.910
50+
Rs.1,136.300
250+
Rs.805.990
500+
Rs.691.160
1000+
Rs.610.320
Min: 5 / Mult: 5
0.002ohm
TLRS Series
6030 [1575 Metric]
5W
± 1%
Metal Film
± 100ppm/°C
15.2mm
7.5mm
-
-55°C
170°C
2116043RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.1,136.300
250+
Rs.805.990
500+
Rs.691.160
1000+
Rs.610.320
Min: 100 / Mult: 5
0.002ohm
TLRS Series
6030 [1575 Metric]
5W
± 1%
Metal Film
± 100ppm/°C
15.2mm
7.5mm
-
-55°C
170°C
2693067

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.608.960
10000+
Rs.356.920
20000+
Rs.253.420
Min: 2000 / Mult: 2000
0.002ohm
0
6030 [1575 Metric]
5W
± 1%
Nichrome (NiCr Alloy)
± 100ppm/°C
15.2mm
7.5mm
-
-55°C
170°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY