Current Sense SMD Resistors:

8 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4036973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.97.980
50+
Rs.73.330
250+
Rs.61.140
500+
Rs.59.620
1500+
Rs.55.900
More Pricing...
Min: 5 / Mult: 5
0.0023ohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
3.05mm
6.35mm
1.06mm
-55°C
170°C
AEC-Q200
4036973RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.73.330
250+
Rs.61.140
500+
Rs.59.620
1500+
Rs.55.900
3000+
Rs.51.540
Min: 100 / Mult: 5
0.0023ohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
3.05mm
6.35mm
1.06mm
-55°C
170°C
AEC-Q200
3994656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.9.490
50+
Rs.7.570
250+
Rs.6.820
500+
Rs.6.710
1500+
Rs.6.600
More Pricing...
Min: 5 / Mult: 5
0.047ohm
WW Series
1218 [3246 Metric]
1W
± 5%
Thick Film
± 1500ppm/°C
3.05mm
4.6mm
0.55mm
-55°C
155°C
AEC-Q200
3994656RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.710
1500+
Rs.6.600
3000+
Rs.6.490
15000+
Rs.6.040
30000+
Rs.4.820
Min: 500 / Mult: 5
0.047ohm
WW Series
1218 [3246 Metric]
1W
± 5%
Thick Film
± 1500ppm/°C
3.05mm
4.6mm
0.55mm
-55°C
155°C
AEC-Q200
4036975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.144.580
50+
Rs.69.410
250+
Rs.50.790
500+
Rs.49.580
1500+
Rs.43.900
More Pricing...
Min: 5 / Mult: 5
0.0035ohm
CSS2H-2512 Series
2512 [6432 Metric]
4W
± 1%
Metal Strip
± 75ppm/°C
3.05mm
6.35mm
0.8mm
-55°C
170°C
AEC-Q200
4036971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.168.960
50+
Rs.81.170
250+
Rs.59.340
500+
Rs.50.030
1500+
Rs.47.940
More Pricing...
Min: 5 / Mult: 5
0.0018ohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
3.05mm
6.35mm
1.06mm
-55°C
170°C
AEC-Q200
4036975RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.69.410
250+
Rs.50.790
500+
Rs.49.580
1500+
Rs.43.900
3000+
Rs.38.210
Min: 100 / Mult: 5
0.0035ohm
CSS2H-2512 Series
2512 [6432 Metric]
4W
± 1%
Metal Strip
± 75ppm/°C
3.05mm
6.35mm
0.8mm
-55°C
170°C
AEC-Q200
4036971RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.81.170
250+
Rs.59.340
500+
Rs.50.030
1500+
Rs.47.940
3000+
Rs.43.680
Min: 100 / Mult: 5
0.0018ohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
3.05mm
6.35mm
1.06mm
-55°C
170°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY