Current Sense SMD Resistors:

10 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3597025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.118.480
50+
Rs.53.060
250+
Rs.44.530
500+
Rs.39.750
1000+
Rs.39.190
More Pricing...
Min: 5 / Mult: 5
0.1ohm
WSL Series
2816 [7142 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
7.1mm
4.2mm
0.635mm
-65°C
170°C
AEC-Q200
3597024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.133.270
50+
Rs.62.360
250+
Rs.50.700
500+
Rs.44.960
1000+
Rs.44.350
More Pricing...
Min: 5 / Mult: 5
0.05ohm
WSL Series
2816 [7142 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
7.1mm
4.2mm
0.635mm
-65°C
170°C
AEC-Q200
3597023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.112.390
50+
Rs.56.540
250+
Rs.44.790
500+
Rs.40.960
1000+
Rs.39.640
More Pricing...
Min: 5 / Mult: 5
0.01ohm
WSL Series
2816 [7142 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
7.1mm
4.2mm
0.635mm
-65°C
170°C
AEC-Q200
3597024RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.62.360
250+
Rs.50.700
500+
Rs.44.960
1000+
Rs.44.350
2000+
Rs.40.000
Min: 100 / Mult: 5
0.05ohm
WSL Series
2816 [7142 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
7.1mm
4.2mm
0.635mm
-65°C
170°C
AEC-Q200
3597023RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.56.540
250+
Rs.44.790
500+
Rs.40.960
1000+
Rs.39.640
2000+
Rs.38.770
Min: 100 / Mult: 5
0.01ohm
WSL Series
2816 [7142 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
7.1mm
4.2mm
0.635mm
-65°C
170°C
AEC-Q200
3597025RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.53.060
250+
Rs.44.530
500+
Rs.39.750
1000+
Rs.39.190
2000+
Rs.38.630
Min: 100 / Mult: 5
0.1ohm
WSL Series
2816 [7142 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
7.1mm
4.2mm
0.635mm
-65°C
170°C
AEC-Q200
4169899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.66.930
100+
Rs.53.360
500+
Rs.48.020
1000+
Rs.46.970
2000+
Rs.43.610
More Pricing...
Min: 10 / Mult: 10
0.02ohm
PE_L Series
2817 [7143 Metric]
7W
± 1%
Metal Film
± 100ppm/°C
7.1mm
4.2mm
0.64mm
-55°C
170°C
AEC-Q200
4169900RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.66.930
100+
Rs.53.360
500+
Rs.48.020
1000+
Rs.46.970
2000+
Rs.43.610
More Pricing...
Min: 10 / Mult: 10
0.1ohm
PE_L Series
2817 [7143 Metric]
7W
± 1%
Metal Film
± 100ppm/°C
7.1mm
4.2mm
0.64mm
-55°C
170°C
AEC-Q200
4169900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.66.930
100+
Rs.53.360
500+
Rs.48.020
1000+
Rs.46.970
2000+
Rs.43.610
More Pricing...
Min: 10 / Mult: 10
0.1ohm
PE_L Series
2817 [7143 Metric]
7W
± 1%
Metal Film
± 100ppm/°C
7.1mm
4.2mm
0.64mm
-55°C
170°C
AEC-Q200
4169899RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.66.930
100+
Rs.53.360
500+
Rs.48.020
1000+
Rs.46.970
2000+
Rs.43.610
More Pricing...
Min: 10 / Mult: 10
0.02ohm
PE_L Series
2817 [7143 Metric]
7W
± 1%
Metal Film
± 100ppm/°C
7.1mm
4.2mm
0.64mm
-55°C
170°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY