Current Sense SMD Resistors:

8 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2116040

RoHS

Each
Packaging Options
5+
Rs.555.590
50+
Rs.342.460
250+
Rs.249.130
500+
Rs.217.670
1000+
Rs.195.580
More Pricing...
Min: 5 / Mult: 5
500µohm
TLRS Series
6030 [1575 Metric]
5W
± 1%
Metal Film
± 100ppm/°C
15.2mm
7.5mm
1.06mm
-55°C
170°C
2116040RL

RoHS

Each
Packaging Options
50+
Rs.342.460
250+
Rs.249.130
500+
Rs.217.670
1000+
Rs.195.580
2000+
Rs.176.140
Min: 100 / Mult: 3
500µohm
TLRS Series
6030 [1575 Metric]
5W
± 1%
Metal Film
± 100ppm/°C
15.2mm
7.5mm
1.06mm
-55°C
170°C
4582728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.343.270
10+
Rs.231.910
50+
Rs.208.420
100+
Rs.188.410
200+
Rs.169.710
More Pricing...
Min: 1 / Mult: 1
0.1ohm
Riedon S Series
-
4W
± 1%
Wirewound
-
20.8mm
7.5mm
7.7mm
-55°C
275°C
4582728RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.188.410
200+
Rs.169.710
500+
Rs.151.000
Min: 100 / Mult: 1
0.1ohm
-
-
4W
-
-
-
20.8mm
7.5mm
7.7mm
-55°C
275°C
4180893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.69.900
10+
Rs.45.720
100+
Rs.31.540
500+
Rs.24.320
1000+
Rs.22.660
More Pricing...
Min: 1 / Mult: 1
-
RL Series
-
2W
-
Thin Film
-
-
7.5mm
0.5mm
-55°C
125°C
2116043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.1,609.880
50+
Rs.992.310
250+
Rs.721.880
500+
Rs.630.720
1000+
Rs.566.710
Min: 5 / Mult: 5
0.002ohm
TLRS Series
6030 [1575 Metric]
5W
± 1%
Metal Film
± 100ppm/°C
15.2mm
7.5mm
-
-55°C
170°C
2116043RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.992.310
250+
Rs.721.880
500+
Rs.630.720
1000+
Rs.566.710
Min: 100 / Mult: 5
0.002ohm
TLRS Series
6030 [1575 Metric]
5W
± 1%
Metal Film
± 100ppm/°C
15.2mm
7.5mm
-
-55°C
170°C
2693067

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.555.590
10000+
Rs.342.460
20000+
Rs.249.130
Min: 2000 / Mult: 2000
0.002ohm
0
6030 [1575 Metric]
5W
± 1%
Nichrome (NiCr Alloy)
± 100ppm/°C
15.2mm
7.5mm
-
-55°C
170°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY