Current Sense SMD Resistors:

7 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2518241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.37.840
100+
Rs.25.750
500+
Rs.24.390
1000+
Rs.23.030
2000+
Rs.21.670
More Pricing...
Min: 10 / Mult: 10
0.01ohm
RCWE Series
1020 [2550 Metric]
2W
± 5%
Thick Film
± 200ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
2294053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.92.300
100+
Rs.62.110
500+
Rs.55.060
1000+
Rs.50.190
2500+
Rs.49.230
More Pricing...
Min: 10 / Mult: 10
0.01ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 350ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
2518241RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.25.750
500+
Rs.24.390
1000+
Rs.23.030
2000+
Rs.21.670
4000+
Rs.20.310
Min: 100 / Mult: 10
0.01ohm
RCWE Series
1020 [2550 Metric]
2W
± 5%
Thick Film
± 200ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
2294053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.62.110
500+
Rs.55.060
1000+
Rs.50.190
2500+
Rs.49.230
5000+
Rs.48.250
Min: 100 / Mult: 10
0.01ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 350ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
3781701RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.55.050
1000+
Rs.50.180
2500+
Rs.49.230
5000+
Rs.48.250
Min: 500 / Mult: 10
0.01ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
0ppm/K to +350ppm/K
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
3781701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.92.290
100+
Rs.62.100
500+
Rs.55.050
1000+
Rs.50.180
2500+
Rs.49.230
More Pricing...
Min: 10 / Mult: 10
0.01ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
0ppm/K to +350ppm/K
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
3781973

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
Rs.49.230
25000+
Rs.48.250
50000+
Rs.47.270
Min: 5000 / Mult: 5000
0.01ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
0ppm/K to +350ppm/K
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY