Current Sense SMD Resistors:

7 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
4175276RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.28.330
250+
Rs.24.590
500+
Rs.20.070
1000+
Rs.18.760
Min: 100 / Mult: 1
0.024ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 400ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
4175007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.74.870
50+
Rs.34.240
100+
Rs.25.370
250+
Rs.21.370
500+
Rs.18.410
More Pricing...
Min: 1 / Mult: 1
0.024ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 400ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
4175276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.80.100
50+
Rs.39.470
100+
Rs.28.330
250+
Rs.24.590
500+
Rs.20.070
More Pricing...
Min: 1 / Mult: 1
0.024ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 400ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
4175007RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.25.370
250+
Rs.21.370
500+
Rs.18.410
1000+
Rs.16.670
Min: 100 / Mult: 1
0.024ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 400ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
2483589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.14.720
Min: 10 / Mult: 10
0.024ohm
TLM Series
2010 [5025 Metric]
750mW
± 1%
Metal Foil
± 50ppm/°C
5mm
2.5mm
0.58mm
-55°C
55°C
-
2483589RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.14.720
Min: 100 / Mult: 10
0.024ohm
TLM Series
2010 [5025 Metric]
750mW
± 1%
Metal Foil
± 50ppm/°C
5mm
2.5mm
0.58mm
-55°C
55°C
-
4690338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.81.190
100+
Rs.63.680
500+
Rs.42.980
1000+
Rs.30.400
2000+
Rs.28.810
More Pricing...
Min: 10 / Mult: 10
0.024ohm
TLMQ Series
2010 [5025 Metric]
1.5W
± 1%
Metal Foil
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
170°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY