0815 [2038 Metric] Current Sense SMD Resistors:

5 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3388607

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.58.330
10+
Rs.44.500
100+
Rs.19.790
500+
Rs.15.530
1000+
Rs.14.480
More Pricing...
Min: 1 / Mult: 1
5mohm
LRMA Series
0815 [2038 Metric]
-
-
Metal Alloy
-
-
3.75mm
-
-55°C
-
AEC-Q200
3388605

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.58.330
10+
Rs.49.710
100+
Rs.19.530
500+
Rs.15.780
1000+
Rs.15.180
More Pricing...
Min: 1 / Mult: 1
3mohm
LRMA Series
0815 [2038 Metric]
-
-
-
-
-
3.75mm
-
-55°C
-
AEC-Q200
3388612

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.42.670
10+
Rs.28.920
100+
Rs.18.220
500+
Rs.14.740
1000+
Rs.13.700
More Pricing...
Min: 1 / Mult: 1
-
-
0815 [2038 Metric]
1W
-
Metal Alloy
± 100ppm/°C
-
3.75mm
0.7mm
-
170°C
AEC-Q200
2079433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.36.920
100+
Rs.19.780
500+
Rs.14.300
1000+
Rs.12.560
2000+
Rs.11.610
More Pricing...
Min: 10 / Mult: 10
0.03ohm
LRMA Series
0815 [2038 Metric]
1W
± 1%
Metal Alloy
± 100ppm/°C
2.1mm
3.75mm
0.7mm
-55°C
170°C
-
2079433RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.19.780
500+
Rs.14.300
1000+
Rs.12.560
2000+
Rs.11.610
4000+
Rs.10.650
Min: 100 / Mult: 5
0.03ohm
LRMA Series
0815 [2038 Metric]
1W
± 1%
Metal Alloy
± 100ppm/°C
2.1mm
3.75mm
0.7mm
-55°C
170°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY