Current Sense SMD Resistors:

4 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2366741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.273.530
10+
Rs.170.870
100+
Rs.119.540
500+
Rs.106.490
1000+
Rs.103.880
More Pricing...
Min: 1 / Mult: 1
0.001ohm
EBW Series
SMD
4W
± 1%
Manganin
± 60ppm/°C
10.5mm
5mm
0.43mm
-55°C
170°C
-
2366740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.277.010
10+
Rs.166.520
100+
Rs.119.540
500+
Rs.103.880
1000+
Rs.103.010
More Pricing...
Min: 1 / Mult: 1
500µohm
EBW Series
SMD
5W
± 1%
Manganin
± 75ppm/°C
10.5mm
5mm
0.88mm
-55°C
170°C
-
4015910

RoHS

Each
1+
Rs.1,146.450
2+
Rs.1,050.540
3+
Rs.954.620
5+
Rs.858.700
10+
Rs.762.780
More Pricing...
Min: 1 / Mult: 1
100µohm
SHA Series
-
36W
± 1%
Manganin
± 50ppm/°C, ± 100ppm/°C
85mm
18mm
3mm
-55°C
150°C
AEC-Q200
4015909

RoHS

Each
1+
Rs.1,146.290
2+
Rs.1,038.850
3+
Rs.931.400
5+
Rs.823.960
10+
Rs.716.510
More Pricing...
Min: 1 / Mult: 1
100µohm
SHA Series
-
25W
± 1%
Manganin
± 100ppm/°C, ± 125ppm/°C
69mm
18mm
3mm
-55°C
150°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY