Current Sense SMD Resistors:

12,795 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Resistor Type
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2576348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.62.280
50+
Rs.50.840
250+
Rs.39.830
Min: 5 / Mult: 5
0.002ohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
-
± 50ppm/°C
6.35mm
-
3.05mm
1.06mm
-55°C
170°C
-
2696478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.16.640
100+
Rs.12.960
500+
Rs.10.400
2500+
Rs.9.460
5000+
Rs.8.530
More Pricing...
Min: 10 / Mult: 10
0.39ohm
UCR Series
0402 [1005 Metric]
125mW
± 1%
Thick Film
-
0ppm/°C to +200ppm/°C
1.02mm
-
0.5mm
0.37mm
-55°C
155°C
AEC-Q200
2565568
Each
1+
Rs.3,489.560
2+
Rs.3,012.950
3+
Rs.2,607.150
Min: 1 / Mult: 1
0.005ohm
FPS 4-T220 Series
TO-263 (D2PAK)
15W
± 1%
Metal Foil
-
± 25ppm/K
10.16mm
-
12.7mm
4mm
-40°C
130°C
-
3924545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.93.970
100+
Rs.63.050
500+
Rs.47.960
1000+
Rs.42.710
2000+
Rs.42.480
More Pricing...
Min: 10 / Mult: 10
0.027ohm
LTR Series
1225 [3264 Metric]
4W
± 1%
Thick Film
-
0ppm/°C to +200ppm/°C
3.2mm
-
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
3922938

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
Rs.14.480
Min: 4000 / Mult: 4000
0.006ohm
PE_L Series
2512 [6432 Metric]
2W
± 1%
Metal Film
-
± 50ppm/°C
6.35mm
-
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
3923434

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
Rs.2.790
25000+
Rs.2.260
50000+
Rs.2.190
Min: 5000 / Mult: 5000
0.82ohm
RL Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
-
± 200ppm/°C
2.01mm
-
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
2483615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.55.060
100+
Rs.36.970
500+
Rs.26.690
1000+
Rs.19.440
Min: 10 / Mult: 10
0.082ohm
TLM Series
2512 [6432 Metric]
1W
± 5%
Metal Foil
-
± 100ppm/°C
6.3mm
-
3.15mm
0.55mm
-55°C
55°C
-
2294073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.43.780
100+
Rs.42.330
500+
Rs.40.880
1000+
Rs.39.420
2500+
Rs.38.640
More Pricing...
Min: 10 / Mult: 10
0.075ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
-
± 150ppm/°C
2.5mm
-
5mm
0.55mm
-55°C
155°C
AEC-Q200
2483538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.35.370
100+
Rs.18.410
500+
Rs.12.740
1000+
Rs.10.600
Min: 10 / Mult: 10
0.056ohm
TLM Series
1206 [3216 Metric]
500mW
± 5%
Metal Foil
-
± 100ppm/°C
3.2mm
-
1.6mm
0.55mm
-55°C
55°C
-
2805316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.67.930
50+
Rs.34.960
250+
Rs.26.690
500+
Rs.22.690
1000+
Rs.21.730
More Pricing...
Min: 5 / Mult: 5
0.62ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
Thick Film
-
± 200ppm/°C
6.35mm
-
3.15mm
0.74mm
-55°C
155°C
-
2805291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.11.200
100+
Rs.5.640
500+
Rs.4.820
1000+
Rs.4.000
2500+
Rs.3.840
More Pricing...
Min: 10 / Mult: 10
0.75ohm
RLP73 Series
1206 [3216 Metric]
500mW
± 5%
Thick Film
-
± 200ppm/°C
3.2mm
-
1.6mm
0.55mm
-55°C
155°C
-
2805301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.37.190
50+
Rs.26.810
250+
Rs.24.010
500+
Rs.21.110
1000+
Rs.17.870
More Pricing...
Min: 5 / Mult: 5
0.16ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
Thick Film
-
± 200ppm/°C
6.35mm
-
3.15mm
0.74mm
-55°C
155°C
-
3828631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.34.510
100+
Rs.24.800
500+
Rs.20.220
1000+
Rs.14.520
2000+
Rs.14.190
Min: 10 / Mult: 10
0.006ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
-
± 25ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
8867364RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.810
1000+
Rs.4.190
2500+
Rs.3.650
5000+
Rs.3.110
25000+
Rs.2.940
More Pricing...
Min: 500 / Mult: 25
0.1ohm
RL73 Series
0603 [1608 Metric]
100mW
± 5%
Thick Film
-
± 200ppm/°C
1.6mm
-
0.85mm
0.45mm
-55°C
125°C
-
2294074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.77.810
100+
Rs.68.080
500+
Rs.56.410
1000+
Rs.50.580
2500+
Rs.46.690
More Pricing...
Min: 10 / Mult: 10
0.082ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
-
± 150ppm/°C
2.5mm
-
5mm
0.55mm
-55°C
155°C
AEC-Q200
2483617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.42.640
100+
Rs.41.810
500+
Rs.31.630
1000+
Rs.27.630
Min: 10 / Mult: 10
0.01ohm
TLM Series
2512 [6432 Metric]
1W
± 1%
Metal Foil
-
± 100ppm/°C
6.3mm
-
3.15mm
0.58mm
-55°C
55°C
-
2483632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.50.900
100+
Rs.35.510
500+
Rs.25.600
1000+
Rs.22.590
Min: 10 / Mult: 10
0.043ohm
TLM Series
2512 [6432 Metric]
1W
± 1%
Metal Foil
-
± 50ppm/°C
6.3mm
-
3.15mm
0.55mm
-55°C
55°C
-
2805344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.49.030
50+
Rs.43.000
100+
Rs.36.970
250+
Rs.33.280
500+
Rs.27.360
Min: 1 / Mult: 1
0.011ohm
RLP73 Series
2512 [6432 Metric]
2W
± 1%
Thick Film
-
± 600ppm/°C
6.35mm
-
3.15mm
0.74mm
-55°C
155°C
-
2808331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.154.230
50+
Rs.82.980
250+
Rs.60.620
500+
Rs.60.250
Min: 5 / Mult: 5
0.015ohm
GMR Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
-
± 20ppm/°C
6.4mm
-
3.2mm
0.4mm
-65°C
170°C
AEC-Q200
2827168

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Rs.11.060
Min: 4000 / Mult: 4000
0.04ohm
MCLRP Series
2512 [6432 Metric]
2W
± 0.5%
Metal Strip
-
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
-
2827167

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Rs.8.670
Min: 4000 / Mult: 4000
0.039ohm
MCLRP Series
2512 [6432 Metric]
2W
± 0.5%
Metal Strip
-
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
-
3254953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.21.990
100+
Rs.18.940
500+
Rs.14.310
1000+
Rs.13.910
2500+
Rs.12.330
More Pricing...
Min: 10 / Mult: 10
0.091ohm
LTR Series
0612 [1632 Metric]
1.5W
± 1%
Thick Film
-
0ppm/°C to +150ppm/°C
1.6mm
-
3.2mm
0.58mm
-55°C
155°C
AEC-Q200
3805455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.590
100+
Rs.2.930
500+
Rs.1.810
1000+
Rs.1.290
2500+
Rs.1.180
Min: 10 / Mult: 10
0.47ohm
73Lx Series
0603 [1608 Metric]
100mW
± 5%
Thick Film
-
± 300ppm/°C
1.6mm
-
0.85mm
0.5mm
-55°C
155°C
-
2116452

RoHS

Each
Packaging Options
5+
Rs.49.600
50+
Rs.33.610
250+
Rs.26.150
500+
Rs.20.100
1000+
Rs.16.590
Min: 5 / Mult: 5
0.12ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
Thick Film
-
± 200ppm/°C
6.35mm
-
3.15mm
0.74mm
-55°C
155°C
-
2483576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.33.290
100+
Rs.19.400
500+
Rs.13.720
1000+
Rs.11.410
Min: 10 / Mult: 10
0.056ohm
TLM Series
2010 [5025 Metric]
750mW
± 5%
Metal Foil
-
± 100ppm/°C
5mm
-
2.5mm
0.55mm
-55°C
55°C
-
1-25 of 12795 items
of 512 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY