Current Sense SMD Resistors:

11 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4047937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.26.120
10+
Rs.16.730
100+
Rs.11.160
500+
Rs.8.200
1000+
Rs.7.160
More Pricing...
Min: 1 / Mult: 1
10mohm
RL Series
0603 [1608 Metric]
250mW
-
-
0ppm/°C to +350ppm/°C
-
0.8mm
-
-
-
-
4047946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.18.290
10+
Rs.11.760
100+
Rs.7.760
500+
Rs.6.020
1000+
Rs.5.240
More Pricing...
Min: 1 / Mult: 1
10mohm
RL Series
0805 [2012 Metric]
-
-
Thin Film
0ppm/°C to +350ppm/°C
-
-
-
-55°C
-
-
4047921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.70.540
10+
Rs.45.740
100+
Rs.30.950
500+
Rs.23.210
1000+
Rs.21.470
More Pricing...
Min: 1 / Mult: 1
5mohm
PRL Series
1206 [3216 Metric]
1W
-
Thin Film
0ppm/°C to +350ppm/°C
1.6mm
3.2mm
0.5mm
-
-
-
4180892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.18.480
10+
Rs.11.960
100+
Rs.7.960
500+
Rs.6.220
1000+
Rs.5.430
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
Thin Film
0ppm/°C to +350ppm/°C
-
1.25mm
0.5mm
-55°C
125°C
-
2696562RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.44.510
500+
Rs.33.110
1000+
Rs.32.240
2500+
Rs.31.600
Min: 100 / Mult: 10
0.016ohm
UCR Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
0ppm/°C to +350ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
2696561RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.39.900
500+
Rs.32.150
1000+
Rs.31.510
2500+
Rs.30.870
Min: 100 / Mult: 10
0.015ohm
UCR Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
0ppm/°C to +350ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
2696345

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.27.630
25000+
Rs.27.080
50000+
Rs.26.530
Min: 5000 / Mult: 5000
0.016ohm
UCR Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
0ppm/°C to +350ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
2696561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.63.730
100+
Rs.39.900
500+
Rs.32.150
1000+
Rs.31.510
2500+
Rs.30.870
Min: 10 / Mult: 10
0.015ohm
UCR Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
0ppm/°C to +350ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
2696341

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
Rs.25.100
25000+
Rs.24.150
50000+
Rs.23.670
Min: 5000 / Mult: 5000
0.011ohm
UCR Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
0ppm/°C to +350ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
2696344

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.27.630
25000+
Rs.27.080
50000+
Rs.26.530
Min: 5000 / Mult: 5000
0.015ohm
UCR Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
0ppm/°C to +350ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
2696562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.65.130
100+
Rs.44.510
500+
Rs.33.110
1000+
Rs.32.240
2500+
Rs.31.600
Min: 10 / Mult: 10
0.016ohm
UCR Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
0ppm/°C to +350ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY