Current Sense SMD Resistors:

17 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1107428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.91.660
250+
Rs.73.120
500+
Rs.65.850
1000+
Rs.64.680
2000+
Rs.61.580
Min: 100 / Mult: 5
0.005ohm
WSK Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 35ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
1107428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.169.750
50+
Rs.91.660
250+
Rs.73.120
500+
Rs.65.850
1000+
Rs.64.680
More Pricing...
Min: 5 / Mult: 5
0.005ohm
WSK Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 35ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
1107429RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.67.890
250+
Rs.53.070
500+
Rs.46.150
1000+
Rs.44.640
2000+
Rs.43.130
Min: 100 / Mult: 5
0.01ohm
WSK Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 35ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
1107429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.133.290
50+
Rs.67.890
250+
Rs.53.070
500+
Rs.46.150
1000+
Rs.44.640
More Pricing...
Min: 5 / Mult: 5
0.01ohm
WSK Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 35ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
1107432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.117.620
50+
Rs.63.950
250+
Rs.52.030
500+
Rs.43.850
1000+
Rs.42.780
Min: 5 / Mult: 5
0.025ohm
WSK Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 35ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
1107431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.64.210
250+
Rs.49.590
500+
Rs.45.240
1000+
Rs.43.720
2000+
Rs.42.200
Min: 100 / Mult: 5
0.02ohm
WSK Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 35ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
1107432RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.63.950
250+
Rs.52.030
500+
Rs.43.850
1000+
Rs.42.780
Min: 100 / Mult: 5
0.025ohm
WSK Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 35ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
1107431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.121.970
50+
Rs.64.210
250+
Rs.49.590
500+
Rs.45.240
1000+
Rs.43.720
More Pricing...
Min: 5 / Mult: 5
0.02ohm
WSK Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 35ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
3755531RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.48.140
500+
Rs.46.420
1000+
Rs.44.940
Min: 100 / Mult: 10
0.01ohm
WSK Series
1206 [3216 Metric]
250mW
± 1%
Metal Strip
± 35ppm/°C
3.2mm
1.6mm
0.635mm
-65°C
170°C
-
3755531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.58.700
100+
Rs.48.140
500+
Rs.46.420
1000+
Rs.44.940
Min: 10 / Mult: 10
0.01ohm
WSK Series
1206 [3216 Metric]
250mW
± 1%
Metal Strip
± 35ppm/°C
3.2mm
1.6mm
0.635mm
-65°C
170°C
-
3994354

RoHS

Each
1+
Rs.498.760
50+
Rs.436.420
100+
Rs.361.600
250+
Rs.324.200
500+
Rs.323.430
Min: 1 / Mult: 1
0.02ohm
CSM Series
3637 [9194 Metric]
2W
± 0.1%
Metal Strip
± 35ppm/°C
9.14mm
9.39mm
0.635mm
-65°C
170°C
-
3994357

RoHS

Each
1+
Rs.498.760
50+
Rs.436.420
100+
Rs.361.600
250+
Rs.324.200
500+
Rs.320.670
Min: 1 / Mult: 1
0.2ohm
CSM Series
3637 [9194 Metric]
2W
± 0.1%
Metal Strip
± 35ppm/°C
9.14mm
9.39mm
0.635mm
-65°C
170°C
-
3994356

RoHS

Each
1+
Rs.554.180
50+
Rs.484.910
100+
Rs.401.780
250+
Rs.360.220
500+
Rs.356.080
More Pricing...
Min: 1 / Mult: 1
0.05ohm
CSM Series
3637 [9194 Metric]
2W
± 0.1%
Metal Strip
± 35ppm/°C
9.14mm
9.39mm
0.635mm
-65°C
170°C
-
3994355

RoHS

Each
1+
Rs.666.440
50+
Rs.583.140
100+
Rs.483.170
250+
Rs.433.190
500+
Rs.399.860
More Pricing...
Min: 1 / Mult: 1
0.025ohm
CSM Series
3637 [9194 Metric]
2W
± 0.1%
Metal Strip
± 35ppm/°C
9.14mm
9.39mm
0.635mm
-65°C
170°C
-
4552535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.77.430
100+
Rs.53.500
500+
Rs.50.430
1000+
Rs.47.350
2000+
Rs.44.270
More Pricing...
Min: 10 / Mult: 10
0.01ohm
WSK-HP Series
1206 [3216 Metric]
500mW
± 1%
Metal Strip
± 35ppm/°C
3.2mm
1.6mm
0.635mm
-65°C
170°C
-
3994353

RoHS

Each
1+
Rs.638.280
50+
Rs.489.960
100+
Rs.411.330
250+
Rs.380.950
500+
Rs.366.340
More Pricing...
Min: 1 / Mult: 1
0.01ohm
CSM3637L Series
3637 [9194 Metric]
3W
± 0.1%
Metal Strip
± 35ppm/°C
9.14mm
9.39mm
0.635mm
-65°C
170°C
-
3994352

RoHS

Each
1+
Rs.910.680
2+
Rs.699.060
3+
Rs.586.870
5+
Rs.543.530
10+
Rs.522.690
More Pricing...
Min: 1 / Mult: 1
0.005ohm
CSM3637L Series
3637 [9194 Metric]
3W
± 0.1%
Metal Strip
± 35ppm/°C
9.14mm
9.39mm
0.635mm
-65°C
170°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY