0.02ohm Current Sense Through Hole Resistors:

15 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1200376

RoHS

Each
5+
Rs.134.830
50+
Rs.117.970
250+
Rs.97.750
500+
Rs.87.640
1000+
Rs.84.780
More Pricing...
Min: 5 / Mult: 5
0.02ohm
OAR Series
5W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
20.32mm
1.65mm
22.4mm
-40°C
125°C
-
1200359

RoHS

Each
5+
Rs.161.010
50+
Rs.81.400
250+
Rs.63.180
500+
Rs.55.770
1000+
Rs.54.020
More Pricing...
Min: 5 / Mult: 5
0.02ohm
OAR Series
1W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
11.43mm
1.65mm
8.12mm
-40°C
125°C
-
3766417

RoHS

Each
1+
Rs.77.800
50+
Rs.59.190
100+
Rs.47.020
250+
Rs.40.900
500+
Rs.33.880
More Pricing...
Min: 1 / Mult: 1
0.02ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 3%
-
21mm
3mm
14.5mm
-55°C
300°C
AEC-Q200
3766399

RoHS

Each
1+
Rs.95.710
50+
Rs.85.880
100+
Rs.75.940
250+
Rs.59.410
500+
Rs.49.250
Min: 1 / Mult: 1
0.02ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
-
26mm
3mm
12mm
-55°C
300°C
AEC-Q200
4582761

RoHS

Each
1+
Rs.161.150
10+
Rs.106.340
25+
Rs.91.550
50+
Rs.82.680
100+
Rs.74.760
More Pricing...
Min: 1 / Mult: 1
0.02ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
-
4582778

RoHS

Each
1+
Rs.267.400
50+
Rs.132.550
100+
Rs.116.020
250+
Rs.99.490
500+
Rs.87.310
More Pricing...
Min: 1 / Mult: 1
0.02ohm
Riedon MT Series
3W
Wirewound
Axial Leaded
± 1%
-
14.7mm
-
-
-55°C
275°C
-
4337322

RoHS

Each
1+
Rs.846.650
2+
Rs.784.450
3+
Rs.722.240
5+
Rs.660.040
10+
Rs.597.830
More Pricing...
Min: 1 / Mult: 1
0.02ohm
SR Series
2W
Thick Film
-
± 1%
0 to +200ppm/°C
14.35mm
2.29mm
10.16mm
-
-
-
1200368

RoHS

Each
5+
Rs.148.980
50+
Rs.63.280
250+
Rs.60.110
500+
Rs.56.930
1000+
Rs.53.760
More Pricing...
Min: 5 / Mult: 5
0.02ohm
OAR Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
1.65mm
23.4mm
-40°C
125°C
-
1612034

RoHS

Each
1+
Rs.643.820
3+
Rs.565.520
5+
Rs.487.220
10+
Rs.408.920
20+
Rs.391.090
More Pricing...
Min: 1 / Mult: 1
0.02ohm
SR Series
1W
Current Sense
Radial Leaded
± 1%
0ppm/°C to +200ppm/°C
9.27mm
2.29mm
9.4mm
-
-
-
4582748

RoHS

Each
1+
Rs.235.210
10+
Rs.156.040
25+
Rs.135.160
50+
Rs.122.110
100+
Rs.110.800
More Pricing...
Min: 1 / Mult: 1
0.02ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-55°C
275°C
-
1130010

RoHS

Each
1+
Rs.267.620
10+
Rs.212.810
100+
Rs.173.660
500+
Rs.159.310
1000+
Rs.144.960
More Pricing...
Min: 1 / Mult: 1
0.02ohm
10 Series
5W
Wirewound
Axial Leaded
± 1%
± 150ppm/°C
23.8mm
-
-
-55°C
275°C
-
1633907

RoHS

Each
1+
Rs.272.010
10+
Rs.177.180
100+
Rs.167.880
500+
Rs.158.570
1000+
Rs.149.270
More Pricing...
Min: 1 / Mult: 1
0.02ohm
10 Series
2W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
10.6mm
-
-
-55°C
275°C
-
2448866

RoHS

Each
1+
Rs.267.640
10+
Rs.212.830
100+
Rs.173.680
500+
Rs.160.930
1000+
Rs.148.170
More Pricing...
Min: 1 / Mult: 1
0.02ohm
10 Series
5W
Wirewound
Axial Leaded
± 1%
± 150ppm/°C
23.8mm
-
-
-55°C
275°C
-
1435988

RoHS

Each
1+
Rs.296.560
10+
Rs.205.480
25+
Rs.153.280
50+
Rs.133.290
100+
Rs.115.520
More Pricing...
Min: 1 / Mult: 1
0.02ohm
PWR4412-2S Series
5W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
20.32mm
4.8mm
25.4mm
-40°C
125°C
-
1435972

RoHS

Each
1+
Rs.137.360
10+
Rs.108.780
100+
Rs.96.950
500+
Rs.86.420
1000+
Rs.77.900
More Pricing...
Min: 1 / Mult: 1
0.02ohm
PWR4412-2S Series
1W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
11.43mm
4.8mm
7.62mm
-40°C
125°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY