Current Sense Through Hole Resistors:

5 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1200374

RoHS

Each
5+
Rs.209.930
50+
Rs.117.710
250+
Rs.78.380
500+
Rs.69.940
1000+
Rs.68.340
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
5W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
20.32mm
1.65mm
22.4mm
-40°C
125°C
1200373

RoHS

Each
5+
Rs.229.950
50+
Rs.116.850
250+
Rs.83.530
500+
Rs.76.830
1000+
Rs.71.180
More Pricing...
Min: 5 / Mult: 5
0.005ohm
OAR Series
5W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
20.32mm
1.65mm
22.4mm
-40°C
125°C
1200375

RoHS

Each
5+
Rs.218.940
50+
Rs.116.060
250+
Rs.87.120
500+
Rs.81.370
1000+
Rs.76.350
More Pricing...
Min: 5 / Mult: 5
0.015ohm
OAR Series
5W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
20.32mm
1.65mm
22.4mm
-40°C
125°C
1200377

RoHS

Each
5+
Rs.257.860
50+
Rs.136.060
250+
Rs.96.910
500+
Rs.89.950
1000+
Rs.89.470
More Pricing...
Min: 5 / Mult: 5
0.025ohm
OAR Series
5W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
20.32mm
1.65mm
22.4mm
-40°C
125°C
1200376

RoHS

Each
5+
Rs.257.860
50+
Rs.128.230
250+
Rs.96.040
500+
Rs.93.690
1000+
Rs.91.340
More Pricing...
Min: 5 / Mult: 5
0.02ohm
OAR Series
5W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
20.32mm
1.65mm
22.4mm
-40°C
125°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY