Current Sense Through Hole Resistors:

11 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3766393

RoHS

Each
1+
Rs.154.210
10+
Rs.109.840
50+
Rs.82.170
100+
Rs.72.340
200+
Rs.70.900
More Pricing...
Min: 1 / Mult: 1
0.027ohm
KNC Series
6W
Ceramic
Axial Leaded
± 3%
-
25mm
6.4mm
6.4mm
-55°C
250°C
3766392

RoHS

Each
1+
Rs.173.950
10+
Rs.97.110
50+
Rs.85.120
100+
Rs.78.120
200+
Rs.72.870
More Pricing...
Min: 1 / Mult: 1
0.022ohm
KNC Series
6W
Ceramic
Axial Leaded
± 3%
-
25mm
6.4mm
6.4mm
-55°C
250°C
4733875

RoHS

Each
5+
Rs.73.700
50+
Rs.63.200
250+
Rs.58.100
500+
Rs.52.850
1000+
Rs.48.710
More Pricing...
Min: 5 / Mult: 5
0.82ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
4733876

RoHS

Each
5+
Rs.73.700
50+
Rs.63.200
250+
Rs.58.100
500+
Rs.52.850
1000+
Rs.48.710
More Pricing...
Min: 5 / Mult: 5
0.91ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
4733870

RoHS

Each
5+
Rs.73.700
50+
Rs.63.200
250+
Rs.58.100
500+
Rs.52.850
1000+
Rs.48.710
More Pricing...
Min: 5 / Mult: 5
0.51ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
4733871

RoHS

Each
5+
Rs.73.700
50+
Rs.63.200
250+
Rs.58.100
500+
Rs.52.850
1000+
Rs.48.710
More Pricing...
Min: 5 / Mult: 5
0.56ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
4733872

RoHS

Each
5+
Rs.73.700
50+
Rs.63.200
250+
Rs.58.100
500+
Rs.52.850
1000+
Rs.48.710
More Pricing...
Min: 5 / Mult: 5
0.62ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
4733869

RoHS

Each
5+
Rs.73.700
50+
Rs.63.200
250+
Rs.58.100
500+
Rs.52.850
1000+
Rs.48.710
More Pricing...
Min: 5 / Mult: 5
0.47ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
4733873

RoHS

Each
5+
Rs.73.700
50+
Rs.63.200
250+
Rs.58.100
500+
Rs.52.850
1000+
Rs.48.710
More Pricing...
Min: 5 / Mult: 5
0.68ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
4733874

RoHS

Each
5+
Rs.73.700
50+
Rs.63.200
250+
Rs.58.100
500+
Rs.52.850
1000+
Rs.48.710
More Pricing...
Min: 5 / Mult: 5
0.75ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
3766385

RoHS

Each
1+
Rs.95.860
10+
Rs.53.490
100+
Rs.46.900
500+
Rs.43.050
1000+
Rs.40.150
More Pricing...
Min: 1 / Mult: 1
0.1ohm
KHS Series
8W
Wirewound
Axial Leaded
± 5%
400ppm/K ± 50ppm/K
25mm
9mm
9mm
-55°C
350°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY