Current Sense Through Hole Resistors:
323 Products FoundFind a huge range of Current Sense Through Hole Resistors at element14 India. We stock a large selection of Current Sense Through Hole Resistors, including new and most popular products from the world's top manufacturers including: Bourns, Neohm - Te Connectivity, Vitrohm, Ohmite & Koa
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.18.320 50+ Rs.14.970 100+ Rs.11.620 250+ Rs.10.460 500+ Rs.10.220 | Min: 1 / Mult: 1 | 0.75ohm | MOSX Series | 3W | Metal Film | Axial Leaded | - | ± 5% | ± 300ppm/K | 15.5mm | - | - | - | -55°C | 200°C | - | |||||
CGS - TE CONNECTIVITY | Each | 1+ Rs.82.670 50+ Rs.73.820 100+ Rs.53.620 250+ Rs.51.300 500+ Rs.39.590 More Pricing... | Min: 1 / Mult: 1 | 0.27ohm | ER Series | 3W | Wirewound | Axial Leaded | - | ± 10% | ± 200ppm/°C | 13.5mm | - | - | - | -55°C | 200°C | - | ||||
Each | 1+ Rs.381.000 2+ Rs.366.280 3+ Rs.351.560 5+ Rs.339.850 | Min: 1 / Mult: 1 | 300µohm | WSMS5515 Series | 3W | Metal Alloy | - | - | ± 5% | ± 175ppm/°C | 54.99mm | 14.99mm | - | 0.84mm | -65°C | 170°C | - | |||||
Each | 1+ Rs.116.020 50+ Rs.88.900 100+ Rs.70.580 250+ Rs.61.380 500+ Rs.50.940 More Pricing... | Min: 1 / Mult: 1 | 0.068ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | - | ± 1% | - | 26mm | 3mm | - | 12mm | -55°C | 300°C | AEC-Q200 | |||||
TT ELECTRONICS / WELWYN | Each | 5+ Rs.214.110 50+ Rs.109.400 250+ Rs.79.940 500+ Rs.67.430 1000+ Rs.64.590 More Pricing... | Min: 5 / Mult: 5 | 0.01ohm | OAR Series | 5W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 20.32mm | 1.65mm | - | 22.4mm | -40°C | 125°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 5+ Rs.233.640 50+ Rs.111.170 250+ Rs.83.940 500+ Rs.74.180 1000+ Rs.68.580 More Pricing... | Min: 5 / Mult: 5 | 0.005ohm | OAR Series | 5W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 20.32mm | 1.65mm | - | 22.4mm | -40°C | 125°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 5+ Rs.183.770 50+ Rs.88.940 250+ Rs.64.490 500+ Rs.56.050 1000+ Rs.56.010 More Pricing... | Min: 5 / Mult: 5 | 0.01ohm | OAR Series | 3W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 15.24mm | 1.65mm | - | 23.4mm | -40°C | 125°C | - | ||||
Each | 1+ Rs.474.050 3+ Rs.453.350 5+ Rs.432.640 10+ Rs.411.930 20+ Rs.372.000 More Pricing... | Min: 1 / Mult: 1 | 10ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | - | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | - | 16.26mm | -55°C | 150°C | AEC-Q200 | |||||
Each | 1+ Rs.402.110 3+ Rs.374.900 5+ Rs.347.690 10+ Rs.320.470 20+ Rs.302.280 More Pricing... | Min: 1 / Mult: 1 | 0.1ohm | PWR220T-35 Series | 35W | Thick Film | TO-220 | - | ± 1% | ± 100ppm/°C | 10.1mm | 4mm | - | 14.6mm | -55°C | 155°C | AEC-Q200 | |||||
VPG FOIL RESISTORS | Each | 1+ Rs.1,243.690 2+ Rs.1,137.020 3+ Rs.1,030.340 5+ Rs.923.660 10+ Rs.853.460 More Pricing... | Min: 1 / Mult: 1 | 0.01ohm | FPR 2-T218 Series | 30W | Metal Foil | TO-247 | - | ± 1% | ± 150ppm/K | 15.5mm | 4.6mm | High Power | 21.1mm | -40°C | 130°C | - | ||||
Each | 5+ Rs.106.690 50+ Rs.54.500 250+ Rs.49.630 500+ Rs.48.380 1000+ Rs.47.120 More Pricing... | Min: 5 / Mult: 5 | 0.22ohm | BPR Series | 5W | Metal Plate | Radial Leaded | - | ± 5% | ± 350ppm/K | 14mm | 5mm | - | 18mm | -40°C | 200°C | - | |||||
Each | 5+ Rs.29.320 50+ Rs.14.050 250+ Rs.10.680 500+ Rs.9.440 1000+ Rs.8.020 More Pricing... | Min: 5 / Mult: 5 | 0.1ohm | MOSX Series | 2W | Metal Film | Axial Leaded | - | ± 5% | ± 300ppm/K | 12mm | - | - | - | -55°C | 200°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 5+ Rs.168.500 50+ Rs.83.960 250+ Rs.65.410 500+ Rs.57.780 1000+ Rs.55.150 More Pricing... | Min: 5 / Mult: 5 | 0.05ohm | OAR Series | 1W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 11.43mm | 1.65mm | - | 8.12mm | -40°C | 125°C | - | ||||
Each | 1+ Rs.423.330 2+ Rs.406.980 3+ Rs.390.620 5+ Rs.374.260 10+ Rs.357.900 More Pricing... | Min: 1 / Mult: 1 | 100µohm | WSMS5515 Series | 3W | Metal Alloy | - | - | ± 5% | ± 325ppm/°C | 54.99mm | 14.99mm | - | 0.84mm | -65°C | 170°C | - | |||||
Each | 1+ Rs.1,204.000 2+ Rs.1,142.890 3+ Rs.1,081.770 5+ Rs.1,020.650 10+ Rs.959.530 More Pricing... | Min: 1 / Mult: 1 | 100µohm | WSBS8518 Series | 36W | Metal Alloy | - | - | ± 5% | ± 225ppm/°C | 85mm | 18mm | - | 3mm | -65°C | 170°C | AEC-Q200 | |||||
TT ELECTRONICS / WELWYN | Each | 5+ Rs.223.930 50+ Rs.107.350 250+ Rs.101.000 500+ Rs.94.650 1000+ Rs.88.300 More Pricing... | Min: 5 / Mult: 5 | 0.05ohm | OAR Series | 3W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 15.24mm | 1.65mm | - | 23.4mm | -40°C | 125°C | - | ||||
Each | 1+ Rs.173.960 2+ Rs.170.480 3+ Rs.167.010 5+ Rs.163.530 10+ Rs.160.050 More Pricing... | Min: 1 / Mult: 1 | 0.1ohm | MC14 Series | 3W | Wirewound | Axial Leaded | - | ± 1% | ± 90ppm/°C | 14.22mm | - | - | - | -55°C | 275°C | - | |||||
Each | 1+ Rs.32.230 50+ Rs.15.270 100+ Rs.13.620 250+ Rs.11.620 500+ Rs.10.220 More Pricing... | Min: 1 / Mult: 1 | 0.22ohm | MOSX Series | 3W | Metal Film | Axial Leaded | - | ± 5% | ± 300ppm/K | 15.5mm | - | - | - | -55°C | 200°C | - | |||||
Each | 1+ Rs.129.760 10+ Rs.85.220 50+ Rs.65.290 100+ Rs.58.330 200+ Rs.52.030 More Pricing... | Min: 1 / Mult: 1 | 0.22ohm | MOSX Series | 5W | Metal Film | Axial Leaded | - | ± 5% | ± 300ppm/K | 24.5mm | - | - | - | -55°C | 200°C | - | |||||
Each | 1+ Rs.531.750 3+ Rs.492.600 5+ Rs.453.450 10+ Rs.414.300 20+ Rs.383.850 More Pricing... | Min: 1 / Mult: 1 | 8.2ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | - | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | - | 16.26mm | -55°C | 150°C | AEC-Q200 | |||||
Each | 1+ Rs.333.220 10+ Rs.217.620 25+ Rs.185.280 50+ Rs.176.930 | Min: 1 / Mult: 1 | 0.01ohm | MC14 Series | 3W | Wirewound | Axial Leaded | - | ± 1% | ± 90ppm/°C | 14.22mm | - | - | - | -55°C | 275°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 5+ Rs.222.270 50+ Rs.110.750 250+ Rs.86.280 500+ Rs.76.220 1000+ Rs.72.750 More Pricing... | Min: 5 / Mult: 5 | 0.015ohm | OAR Series | 5W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 20.32mm | 1.65mm | - | 22.4mm | -40°C | 125°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 5+ Rs.257.860 50+ Rs.128.230 250+ Rs.96.040 500+ Rs.84.380 1000+ Rs.83.990 More Pricing... | Min: 5 / Mult: 5 | 0.025ohm | OAR Series | 5W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 20.32mm | 1.65mm | - | 22.4mm | -40°C | 125°C | - | ||||
VPG FOIL RESISTORS | Each | 1+ Rs.2,565.750 2+ Rs.2,345.680 3+ Rs.2,125.590 5+ Rs.1,905.490 10+ Rs.1,763.450 More Pricing... | Min: 1 / Mult: 1 | 0.001ohm | FHR 4-2321 Series | 40W | Metal Foil | - | - | ± 1% | ± 25ppm/K | 22.3mm | 4.5mm | - | 17.25mm | -40°C | 130°C | - | ||||
VPG FOIL RESISTORS | Each | 1+ Rs.3,522.980 2+ Rs.3,220.820 3+ Rs.2,918.630 5+ Rs.2,616.420 10+ Rs.2,417.580 More Pricing... | Min: 1 / Mult: 1 | 0.1ohm | FHR 4-3825 Series | 50W | Metal Foil | SIP | - | ± 1% | ± 25ppm/K | 38mm | 6mm | - | 24mm | -40°C | 130°C | - |