Current Sense Through Hole Resistors:

14 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1173908

RoHS

Each
1+
Rs.171.470
5+
Rs.142.890
10+
Rs.114.310
20+
Rs.106.530
40+
Rs.98.750
More Pricing...
Min: 1 / Mult: 1
0.022ohm
SBL Series
4W
Wirewound
Axial Leaded
± 5%
300mV
± 100ppm/°C
18mm
Current Sense
6.4mm
6.4mm
-55°C
250°C
1173910

RoHS

Each
1+
Rs.206.430
5+
Rs.172.070
10+
Rs.137.700
20+
Rs.119.430
40+
Rs.108.120
More Pricing...
Min: 1 / Mult: 1
0.047ohm
SBL Series
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
3766393

RoHS

Each
1+
Rs.154.210
10+
Rs.109.840
50+
Rs.82.170
100+
Rs.72.340
200+
Rs.70.900
More Pricing...
Min: 1 / Mult: 1
0.027ohm
KNC Series
6W
Ceramic
Axial Leaded
± 3%
-
-
25mm
-
6.4mm
6.4mm
-55°C
250°C
1173909

RoHS

Each
1+
Rs.206.430
5+
Rs.172.070
10+
Rs.137.700
20+
Rs.119.430
40+
Rs.108.120
More Pricing...
Min: 1 / Mult: 1
0.033ohm
SBL Series
4W
Metal Foil
Axial Leaded
± 5%
-
± 270ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
1173907

RoHS

Each
1+
Rs.210.560
5+
Rs.175.510
10+
Rs.140.460
20+
Rs.121.820
40+
Rs.110.290
More Pricing...
Min: 1 / Mult: 1
0.015ohm
SBL Series
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
3766387

RoHS

Each
1+
Rs.185.600
10+
Rs.103.620
50+
Rs.90.830
100+
Rs.83.350
200+
Rs.77.760
More Pricing...
Min: 1 / Mult: 1
0.033ohm
KNC Series
5W
Ceramic
Axial Leaded
± 1%
-
-
18mm
-
6.4mm
6.4mm
-55°C
250°C
3766388

RoHS

Each
1+
Rs.107.370
10+
Rs.94.060
50+
Rs.82.970
100+
Rs.65.300
200+
Rs.56.720
More Pricing...
Min: 1 / Mult: 1
0.033ohm
KNC Series
5W
Ceramic
Axial Leaded
± 3%
-
-
18mm
-
6.4mm
6.4mm
-55°C
250°C
3766389

RoHS

Each
1+
Rs.132.410
10+
Rs.92.390
50+
Rs.69.860
100+
Rs.61.590
200+
Rs.60.360
More Pricing...
Min: 1 / Mult: 1
0.047ohm
KNC Series
5W
Ceramic
Axial Leaded
± 3%
-
-
18mm
-
6.4mm
6.4mm
-55°C
250°C
3766392

RoHS

Each
1+
Rs.173.950
10+
Rs.97.110
50+
Rs.85.120
100+
Rs.78.120
200+
Rs.72.870
More Pricing...
Min: 1 / Mult: 1
0.022ohm
KNC Series
6W
Ceramic
Axial Leaded
± 3%
-
-
25mm
-
6.4mm
6.4mm
-55°C
250°C
3791120

RoHS

Each
1+
Rs.207.110
5+
Rs.181.220
10+
Rs.150.160
20+
Rs.134.620
40+
Rs.124.270
More Pricing...
Min: 1 / Mult: 1
0.005ohm
SBL Series
4W
Metal Foil
Axial Leaded
± 5%
-
± 950ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
3766390

RoHS

Each
1+
Rs.113.680
10+
Rs.99.590
50+
Rs.87.840
100+
Rs.69.130
200+
Rs.60.050
More Pricing...
Min: 1 / Mult: 1
0.051ohm
KNC Series
5W
Ceramic
Axial Leaded
± 3%
-
-
18mm
-
6.4mm
6.4mm
-55°C
250°C
3766394

RoHS

Each
1+
Rs.187.840
10+
Rs.104.840
50+
Rs.91.910
100+
Rs.84.350
200+
Rs.78.690
More Pricing...
Min: 1 / Mult: 1
0.047ohm
KNC Series
8W
Ceramic
Axial Leaded
± 3%
-
-
38mm
-
6.4mm
6.4mm
-55°C
250°C
3766367

RoHS

Each
1+
Rs.68.810
10+
Rs.48.540
50+
Rs.38.890
100+
Rs.33.060
200+
Rs.32.400
More Pricing...
Min: 1 / Mult: 1
0.1ohm
KHS Series
4W
Wirewound
Axial Leaded
± 5%
-
400ppm/K ± 50ppm/K
20mm
-
6.4mm
6.4mm
-55°C
350°C
3766395

RoHS

Each
1+
Rs.183.810
10+
Rs.102.560
50+
Rs.89.930
100+
Rs.82.540
200+
Rs.76.990
More Pricing...
Min: 1 / Mult: 1
0.068ohm
KNC Series
8W
Ceramic
Axial Leaded
± 3%
-
-
38mm
-
6.4mm
6.4mm
-55°C
250°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY