Current Sense Through Hole Resistors:

59 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3766400

RoHS

Each
1+
Rs.116.020
50+
Rs.88.900
100+
Rs.70.580
250+
Rs.61.380
500+
Rs.50.940
More Pricing...
Min: 1 / Mult: 1
0.068ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
-
26mm
3mm
12mm
-55°C
300°C
AEC-Q200
2328271

RoHS

Each
1+
Rs.474.050
3+
Rs.453.350
5+
Rs.432.640
10+
Rs.411.930
20+
Rs.372.000
More Pricing...
Min: 1 / Mult: 1
10ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
2101746

RoHS

Each
1+
Rs.402.110
3+
Rs.374.900
5+
Rs.347.690
10+
Rs.320.470
20+
Rs.302.280
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-35 Series
35W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.6mm
-55°C
155°C
AEC-Q200
2328293

RoHS

Each
1+
Rs.531.750
3+
Rs.492.600
5+
Rs.453.450
10+
Rs.414.300
20+
Rs.383.850
More Pricing...
Min: 1 / Mult: 1
8.2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
2328279

RoHS

Each
1+
Rs.684.180
3+
Rs.620.090
5+
Rs.556.000
10+
Rs.491.910
20+
Rs.445.800
More Pricing...
Min: 1 / Mult: 1
2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
2328295

RoHS

Each
1+
Rs.710.450
3+
Rs.652.160
5+
Rs.593.870
10+
Rs.535.580
20+
Rs.475.120
More Pricing...
Min: 1 / Mult: 1
0.05ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 5%
± 300ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
2328266

RoHS

Each
1+
Rs.618.660
3+
Rs.547.370
5+
Rs.476.080
10+
Rs.404.790
20+
Rs.355.100
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.6mm
-55°C
155°C
AEC-Q200
3766415

RoHS

Each
1+
Rs.100.390
50+
Rs.77.060
100+
Rs.61.120
250+
Rs.53.220
500+
Rs.44.110
More Pricing...
Min: 1 / Mult: 1
0.075ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 2%
-
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
2328273

RoHS

Each
1+
Rs.602.120
3+
Rs.538.900
5+
Rs.475.680
10+
Rs.412.460
20+
Rs.369.400
More Pricing...
Min: 1 / Mult: 1
120ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
2328297

RoHS

Each
1+
Rs.683.350
3+
Rs.607.080
5+
Rs.530.810
10+
Rs.454.540
20+
Rs.410.610
More Pricing...
Min: 1 / Mult: 1
0.15ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
2328292

RoHS

Each
1+
Rs.492.600
3+
Rs.476.940
5+
Rs.461.280
10+
Rs.445.620
20+
Rs.408.210
More Pricing...
Min: 1 / Mult: 1
8ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
3766403

RoHS

Each
1+
Rs.105.980
50+
Rs.81.210
100+
Rs.64.470
250+
Rs.56.060
500+
Rs.46.530
More Pricing...
Min: 1 / Mult: 1
0.027ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
-
21mm
3mm
14.5mm
-55°C
300°C
AEC-Q200
2328280

RoHS

Each
1+
Rs.675.460
3+
Rs.599.770
5+
Rs.524.080
10+
Rs.448.390
20+
Rs.404.890
More Pricing...
Min: 1 / Mult: 1
2.2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
2328300

RoHS

Each
1+
Rs.739.970
3+
Rs.667.470
5+
Rs.594.970
10+
Rs.522.470
20+
Rs.473.750
More Pricing...
Min: 1 / Mult: 1
0.4ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
2328289

RoHS

Each
1+
Rs.607.450
3+
Rs.540.460
5+
Rs.473.470
10+
Rs.406.480
20+
Rs.358.630
More Pricing...
Min: 1 / Mult: 1
5ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
2328299

RoHS

Each
1+
Rs.553.600
3+
Rs.511.260
5+
Rs.468.920
10+
Rs.426.580
20+
Rs.395.700
More Pricing...
Min: 1 / Mult: 1
0.3ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
2328267

RoHS

Each
1+
Rs.349.470
3+
Rs.314.270
5+
Rs.279.070
10+
Rs.243.870
20+
Rs.216.360
More Pricing...
Min: 1 / Mult: 1
0.5ohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.6mm
-55°C
155°C
AEC-Q200
2328269

RoHS

Each
1+
Rs.497.940
3+
Rs.445.880
5+
Rs.393.820
10+
Rs.341.760
20+
Rs.306.710
More Pricing...
Min: 1 / Mult: 1
100ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
3766409

RoHS

Each
1+
Rs.128.930
50+
Rs.67.940
100+
Rs.62.110
250+
Rs.57.420
500+
Rs.52.720
More Pricing...
Min: 1 / Mult: 1
0.022ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
-
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
2328278

RoHS

Each
1+
Rs.469.930
3+
Rs.454.850
5+
Rs.439.770
10+
Rs.424.690
20+
Rs.406.420
More Pricing...
Min: 1 / Mult: 1
25ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
2328298

RoHS

Each
1+
Rs.620.610
3+
Rs.568.990
5+
Rs.517.370
10+
Rs.465.750
20+
Rs.430.080
More Pricing...
Min: 1 / Mult: 1
0.25ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
2328275

RoHS

Each
1+
Rs.744.020
3+
Rs.671.550
5+
Rs.599.080
10+
Rs.526.610
20+
Rs.452.960
More Pricing...
Min: 1 / Mult: 1
1ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
2328281

RoHS

Each
1+
Rs.667.530
3+
Rs.595.900
5+
Rs.524.270
10+
Rs.452.640
20+
Rs.410.010
More Pricing...
Min: 1 / Mult: 1
3.3ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
2328283

RoHS

Each
1+
Rs.595.220
3+
Rs.529.680
5+
Rs.464.140
10+
Rs.398.600
20+
Rs.358.150
More Pricing...
Min: 1 / Mult: 1
47ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
2328287

RoHS

Each
1+
Rs.522.980
3+
Rs.468.170
5+
Rs.413.360
10+
Rs.358.550
20+
Rs.322.010
More Pricing...
Min: 1 / Mult: 1
50ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
1-25 of 59 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY