Current Sense Through Hole Resistors:

12 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3766393

RoHS

Each
1+
Rs.154.210
10+
Rs.109.840
50+
Rs.82.170
100+
Rs.72.340
200+
Rs.70.900
More Pricing...
Min: 1 / Mult: 1
0.027ohm
KNC Series
6W
Ceramic
Axial Leaded
± 3%
25mm
6.4mm
6.4mm
-55°C
250°C
-
3766417

RoHS

Each
1+
Rs.77.800
50+
Rs.59.190
100+
Rs.47.020
250+
Rs.40.900
500+
Rs.33.880
More Pricing...
Min: 1 / Mult: 1
0.02ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 3%
21mm
3mm
14.5mm
-55°C
300°C
AEC-Q200
3766388

RoHS

Each
1+
Rs.107.370
10+
Rs.94.060
50+
Rs.82.970
100+
Rs.65.300
200+
Rs.56.720
More Pricing...
Min: 1 / Mult: 1
0.033ohm
KNC Series
5W
Ceramic
Axial Leaded
± 3%
18mm
6.4mm
6.4mm
-55°C
250°C
-
3766389

RoHS

Each
1+
Rs.132.410
10+
Rs.92.390
50+
Rs.69.860
100+
Rs.61.590
200+
Rs.60.360
More Pricing...
Min: 1 / Mult: 1
0.047ohm
KNC Series
5W
Ceramic
Axial Leaded
± 3%
18mm
6.4mm
6.4mm
-55°C
250°C
-
3766398

RoHS

Each
1+
Rs.101.930
50+
Rs.53.820
100+
Rs.47.460
250+
Rs.46.810
500+
Rs.46.160
More Pricing...
Min: 1 / Mult: 1
0.01ohm
KNS Series
2W
Metal Plate
Radial Leaded
± 3%
16mm
3mm
10.5mm
-55°C
300°C
AEC-Q200
3766392

RoHS

Each
1+
Rs.173.950
10+
Rs.97.110
50+
Rs.85.120
100+
Rs.78.120
200+
Rs.72.870
More Pricing...
Min: 1 / Mult: 1
0.022ohm
KNC Series
6W
Ceramic
Axial Leaded
± 3%
25mm
6.4mm
6.4mm
-55°C
250°C
-
3766416

RoHS

Each
1+
Rs.77.800
50+
Rs.59.190
100+
Rs.47.020
250+
Rs.40.900
500+
Rs.33.880
More Pricing...
Min: 1 / Mult: 1
0.033ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 3%
26mm
3mm
12mm
-55°C
300°C
AEC-Q200
3766418

RoHS

Each
1+
Rs.77.800
50+
Rs.59.190
100+
Rs.47.020
250+
Rs.40.900
500+
Rs.33.880
More Pricing...
Min: 1 / Mult: 1
0.1ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 3%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
3766390

RoHS

Each
1+
Rs.113.680
10+
Rs.99.590
50+
Rs.87.840
100+
Rs.69.130
200+
Rs.60.050
More Pricing...
Min: 1 / Mult: 1
0.051ohm
KNC Series
5W
Ceramic
Axial Leaded
± 3%
18mm
6.4mm
6.4mm
-55°C
250°C
-
3766394

RoHS

Each
1+
Rs.187.840
10+
Rs.104.840
50+
Rs.91.910
100+
Rs.84.350
200+
Rs.78.690
More Pricing...
Min: 1 / Mult: 1
0.047ohm
KNC Series
8W
Ceramic
Axial Leaded
± 3%
38mm
6.4mm
6.4mm
-55°C
250°C
-
3766386

RoHS

Each
1+
Rs.192.820
10+
Rs.107.590
50+
Rs.94.330
100+
Rs.86.590
200+
Rs.80.770
More Pricing...
Min: 1 / Mult: 1
0.007ohm
KNC Series
10W
Ceramic
Axial Leaded
± 3%
38mm
9mm
9mm
-55°C
250°C
-
3766395

RoHS

Each
1+
Rs.183.810
10+
Rs.102.560
50+
Rs.89.930
100+
Rs.82.540
200+
Rs.76.990
More Pricing...
Min: 1 / Mult: 1
0.068ohm
KNC Series
8W
Ceramic
Axial Leaded
± 3%
38mm
6.4mm
6.4mm
-55°C
250°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY