Current Sense Through Hole Resistors:

323 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3542752

RoHS

Each
1+
Rs.18.320
50+
Rs.14.970
100+
Rs.11.620
250+
Rs.10.460
500+
Rs.10.220
Min: 1 / Mult: 1
0.75ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-55°C
200°C
-
3399764

RoHS

Each
1+
Rs.82.670
50+
Rs.73.820
100+
Rs.53.620
250+
Rs.51.300
500+
Rs.39.590
More Pricing...
Min: 1 / Mult: 1
0.27ohm
ER Series
3W
Wirewound
Axial Leaded
-
± 10%
± 200ppm/°C
13.5mm
-
-
-
-55°C
200°C
-
1858292

RoHS

Each
1+
Rs.381.000
2+
Rs.366.280
3+
Rs.351.560
5+
Rs.339.850
Min: 1 / Mult: 1
300µohm
WSMS5515 Series
3W
Metal Alloy
-
-
± 5%
± 175ppm/°C
54.99mm
14.99mm
-
0.84mm
-65°C
170°C
-
3766400

RoHS

Each
1+
Rs.116.020
50+
Rs.88.900
100+
Rs.70.580
250+
Rs.61.380
500+
Rs.50.940
More Pricing...
Min: 1 / Mult: 1
0.068ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
-
± 1%
-
26mm
3mm
-
12mm
-55°C
300°C
AEC-Q200
1200374

RoHS

Each
5+
Rs.209.930
50+
Rs.117.710
250+
Rs.78.380
500+
Rs.69.940
1000+
Rs.68.340
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
22.4mm
-40°C
125°C
-
1200373

RoHS

Each
5+
Rs.229.950
50+
Rs.116.850
250+
Rs.83.530
500+
Rs.76.830
1000+
Rs.71.180
More Pricing...
Min: 5 / Mult: 5
0.005ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
22.4mm
-40°C
125°C
-
1200365

RoHS

Each
5+
Rs.183.780
50+
Rs.96.780
250+
Rs.65.370
500+
Rs.59.890
1000+
Rs.55.280
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
23.4mm
-40°C
125°C
-
2328271

RoHS

Each
1+
Rs.566.560
3+
Rs.519.870
5+
Rs.473.180
10+
Rs.426.490
20+
Rs.389.080
More Pricing...
Min: 1 / Mult: 1
10ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2101746

RoHS

Each
1+
Rs.414.230
3+
Rs.380.880
5+
Rs.347.530
10+
Rs.314.180
20+
Rs.295.910
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-35 Series
35W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
4mm
-
14.6mm
-55°C
155°C
AEC-Q200
2565551

RoHS

Each
1+
Rs.1,243.690
2+
Rs.1,137.020
3+
Rs.1,030.340
5+
Rs.923.660
10+
Rs.853.460
More Pricing...
Min: 1 / Mult: 1
0.01ohm
FPR 2-T218 Series
30W
Metal Foil
TO-247
-
± 1%
± 150ppm/K
15.5mm
4.6mm
High Power
21.1mm
-40°C
130°C
-
3542700

RoHS

Each
5+
Rs.123.730
50+
Rs.62.830
250+
Rs.49.960
500+
Rs.49.860
1000+
Rs.49.760
More Pricing...
Min: 5 / Mult: 5
0.22ohm
BPR Series
5W
Metal Plate
Radial Leaded
-
± 5%
± 350ppm/K
14mm
5mm
-
18mm
-40°C
200°C
-
3542723

RoHS

Each
5+
Rs.27.000
50+
Rs.12.990
250+
Rs.9.860
500+
Rs.8.470
1000+
Rs.7.420
More Pricing...
Min: 5 / Mult: 5
0.1ohm
MOSX Series
2W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
12mm
-
-
-
-55°C
200°C
-
1858288

RoHS

Each
1+
Rs.423.320
2+
Rs.411.370
3+
Rs.399.420
5+
Rs.387.460
10+
Rs.375.510
More Pricing...
Min: 1 / Mult: 1
100µohm
WSMS5515 Series
3W
Metal Alloy
-
-
± 5%
± 325ppm/°C
54.99mm
14.99mm
-
0.84mm
-65°C
170°C
-
1858285

RoHS

Each
1+
Rs.1,204.000
2+
Rs.1,142.890
3+
Rs.1,081.770
5+
Rs.1,020.650
10+
Rs.959.530
More Pricing...
Min: 1 / Mult: 1
100µohm
WSBS8518 Series
36W
Metal Alloy
-
-
± 5%
± 225ppm/°C
85mm
18mm
-
3mm
-65°C
170°C
AEC-Q200
1200372

RoHS

Each
5+
Rs.223.920
50+
Rs.114.300
250+
Rs.107.530
500+
Rs.100.760
1000+
Rs.93.990
More Pricing...
Min: 5 / Mult: 5
0.05ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
23.4mm
-40°C
125°C
-
1306693

RoHS

Each
1+
Rs.173.960
2+
Rs.170.480
3+
Rs.167.010
5+
Rs.163.530
10+
Rs.160.050
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MC14 Series
3W
Wirewound
Axial Leaded
-
± 1%
± 90ppm/°C
14.22mm
-
-
-
-55°C
275°C
-
1200363

RoHS

Each
5+
Rs.165.970
50+
Rs.87.980
250+
Rs.66.050
500+
Rs.61.680
1000+
Rs.57.880
More Pricing...
Min: 5 / Mult: 5
0.05ohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
1.65mm
-
8.12mm
-40°C
125°C
-
3542754

RoHS

Each
1+
Rs.121.930
10+
Rs.80.350
50+
Rs.61.900
100+
Rs.55.810
200+
Rs.50.330
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MOSX Series
5W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
24.5mm
-
-
-
-55°C
200°C
-
3542741

RoHS

Each
1+
Rs.30.500
50+
Rs.14.490
100+
Rs.12.830
250+
Rs.11.090
500+
Rs.10.980
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-55°C
200°C
-
2328293

RoHS

Each
1+
Rs.574.410
3+
Rs.526.850
5+
Rs.479.290
10+
Rs.431.730
20+
Rs.393.890
More Pricing...
Min: 1 / Mult: 1
8.2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
1306691

RoHS

Each
1+
Rs.333.220
10+
Rs.217.620
25+
Rs.185.280
50+
Rs.176.930
Min: 1 / Mult: 1
0.01ohm
MC14 Series
3W
Wirewound
Axial Leaded
-
± 1%
± 90ppm/°C
14.22mm
-
-
-
-55°C
275°C
-
1200375

RoHS

Each
5+
Rs.218.940
50+
Rs.116.060
250+
Rs.87.120
500+
Rs.81.370
1000+
Rs.76.350
More Pricing...
Min: 5 / Mult: 5
0.015ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
22.4mm
-40°C
125°C
-
1200377

RoHS

Each
5+
Rs.257.860
50+
Rs.136.060
250+
Rs.96.910
500+
Rs.89.950
1000+
Rs.89.470
More Pricing...
Min: 5 / Mult: 5
0.025ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
22.4mm
-40°C
125°C
-
2419239

RoHS

Each
1+
Rs.2,476.370
2+
Rs.2,263.990
3+
Rs.2,051.600
5+
Rs.1,839.190
10+
Rs.1,719.870
More Pricing...
Min: 1 / Mult: 1
0.001ohm
FHR 4-2321 Series
40W
Metal Foil
-
-
± 1%
± 25ppm/K
22.3mm
4.5mm
-
17.25mm
-40°C
130°C
-
2565550

RoHS

Each
1+
Rs.3,530.880
2+
Rs.3,228.070
3+
Rs.2,925.230
5+
Rs.2,622.380
10+
Rs.2,452.240
More Pricing...
Min: 1 / Mult: 1
0.1ohm
FHR 4-3825 Series
50W
Metal Foil
SIP
-
± 1%
± 25ppm/K
38mm
6mm
-
24mm
-40°C
130°C
-
1-25 of 323 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY