Current Sense Through Hole Resistors:

289 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1200374

RoHS

Each
5+
Rs.214.110
50+
Rs.109.400
250+
Rs.79.940
500+
Rs.67.430
1000+
Rs.64.590
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
5W
Metal Strip
Radial Leaded
± 1%
-
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
1200373

RoHS

Each
5+
Rs.233.640
50+
Rs.111.170
250+
Rs.83.940
500+
Rs.74.180
1000+
Rs.68.580
More Pricing...
Min: 5 / Mult: 5
0.005ohm
OAR Series
5W
Metal Strip
Radial Leaded
± 1%
-
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
3766335

RoHS

We were unable to retrieve the information.
1+
Rs.87.600
10+
Rs.49.530
100+
Rs.43.280
500+
Rs.39.580
1000+
Rs.36.730
More Pricing...
Min: 1 / Mult: 1
0.22ohm
CRS Series
4W
Wirewound
Axial Leaded
± 1%
-
-20ppm/K ± 60ppm/K
17mm
-
-
-
-
-55°C
350°C
-
1200365

RoHS

Each
5+
Rs.183.770
50+
Rs.88.940
250+
Rs.64.490
500+
Rs.56.050
1000+
Rs.56.010
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
3W
Metal Strip
Radial Leaded
± 1%
-
± 20ppm/°C
15.24mm
1.65mm
-
-
23.4mm
-40°C
125°C
-
2328271

RoHS

Each
1+
Rs.591.180
3+
Rs.537.050
5+
Rs.482.920
10+
Rs.428.780
20+
Rs.371.550
More Pricing...
Min: 1 / Mult: 1
10ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2101746

RoHS

Each
1+
Rs.406.550
3+
Rs.378.160
5+
Rs.349.760
10+
Rs.321.360
20+
Rs.308.940
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-35 Series
35W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
4mm
-
-
14.6mm
-55°C
155°C
AEC-Q200
2565551

RoHS

Each
1+
Rs.1,423.600
2+
Rs.1,301.520
3+
Rs.1,179.430
5+
Rs.1,057.330
10+
Rs.976.990
More Pricing...
Min: 1 / Mult: 1
0.01ohm
FPR 2-T218 Series
30W
Metal Foil
TO-247
± 1%
-
± 150ppm/K
15.5mm
4.6mm
High Power
-
21.1mm
-40°C
130°C
-
3542700

RoHS

Each
5+
Rs.106.680
50+
Rs.54.500
250+
Rs.49.620
500+
Rs.47.820
1000+
Rs.46.020
More Pricing...
Min: 5 / Mult: 5
0.22ohm
BPR Series
5W
Metal Plate
Radial Leaded
± 5%
-
± 350ppm/K
14mm
5mm
-
-
18mm
-40°C
200°C
-
3542723

RoHS

Each
5+
Rs.28.740
50+
Rs.13.770
250+
Rs.10.470
500+
Rs.9.160
1000+
Rs.8.120
More Pricing...
Min: 5 / Mult: 5
0.1ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
12mm
-
-
-
-
-55°C
200°C
-
1200363

RoHS

Each
5+
Rs.166.360
50+
Rs.84.110
250+
Rs.65.290
500+
Rs.57.630
1000+
Rs.55.820
More Pricing...
Min: 5 / Mult: 5
0.05ohm
OAR Series
1W
Metal Strip
Radial Leaded
± 1%
-
± 20ppm/°C
11.43mm
1.65mm
-
-
8.12mm
-40°C
125°C
-
1858288

RoHS

Each
1+
Rs.423.280
2+
Rs.404.500
3+
Rs.385.710
5+
Rs.366.930
10+
Rs.348.140
More Pricing...
Min: 1 / Mult: 1
100µohm
WSMS5515 Series
3W
Metal Alloy
-
± 5%
-
± 325ppm/°C
54.99mm
14.99mm
-
-
0.84mm
-65°C
170°C
-
1858285

RoHS

Each
1+
Rs.1,249.120
2+
Rs.1,171.040
3+
Rs.1,092.960
5+
Rs.1,014.880
10+
Rs.936.790
More Pricing...
Min: 1 / Mult: 1
100µohm
WSBS8518 Series
36W
Metal Alloy
-
± 5%
-
± 225ppm/°C
85mm
18mm
-
-
3mm
-65°C
170°C
AEC-Q200
1200372

RoHS

Each
5+
Rs.223.920
50+
Rs.107.340
250+
Rs.82.050
Min: 5 / Mult: 5
0.05ohm
OAR Series
3W
Metal Strip
Radial Leaded
± 1%
-
± 20ppm/°C
15.24mm
1.65mm
-
-
23.4mm
-40°C
125°C
-
1306693

RoHS

Each
1+
Rs.173.960
2+
Rs.170.480
3+
Rs.167.010
5+
Rs.163.530
10+
Rs.160.050
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MC14 Series
3W
Wirewound
Axial Leaded
± 1%
-
± 90ppm/°C
14.22mm
-
-
-
-
-55°C
275°C
-
3542741

RoHS

Each
1+
Rs.32.230
50+
Rs.15.270
100+
Rs.13.620
250+
Rs.11.620
500+
Rs.10.220
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
3542754

RoHS

Each
1+
Rs.129.760
10+
Rs.85.220
50+
Rs.65.290
100+
Rs.58.330
200+
Rs.52.030
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MOSX Series
5W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
24.5mm
-
-
-
-
-55°C
200°C
-
3766336

RoHS

We were unable to retrieve the information.
1+
Rs.72.830
10+
Rs.57.410
100+
Rs.46.040
500+
Rs.39.270
1000+
Rs.32.850
More Pricing...
Min: 1 / Mult: 1
0.47ohm
CRS Series
4W
Wirewound
Axial Leaded
± 1%
-
-20ppm/K ± 60ppm/K
17mm
-
-
-
-
-55°C
350°C
-
2328293

RoHS

Each
1+
Rs.531.750
3+
Rs.492.600
5+
Rs.453.450
10+
Rs.414.300
20+
Rs.383.850
More Pricing...
Min: 1 / Mult: 1
8.2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1306691

RoHS

Each
1+
Rs.333.220
10+
Rs.217.620
25+
Rs.185.280
50+
Rs.176.930
Min: 1 / Mult: 1
0.01ohm
MC14 Series
3W
Wirewound
Axial Leaded
± 1%
-
± 90ppm/°C
14.22mm
-
-
-
-
-55°C
275°C
-
1200377

RoHS

Each
5+
Rs.257.860
50+
Rs.128.230
250+
Rs.96.040
500+
Rs.84.380
1000+
Rs.83.700
Min: 5 / Mult: 5
0.025ohm
OAR Series
5W
Metal Strip
Radial Leaded
± 1%
-
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
1200375

RoHS

Each
5+
Rs.219.380
50+
Rs.110.910
250+
Rs.86.090
500+
Rs.75.990
1000+
Rs.73.600
More Pricing...
Min: 5 / Mult: 5
0.015ohm
OAR Series
5W
Metal Strip
Radial Leaded
± 1%
-
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
2419239

RoHS

Each
1+
Rs.2,500.220
2+
Rs.2,285.810
3+
Rs.2,071.390
5+
Rs.1,856.950
10+
Rs.1,715.850
More Pricing...
Min: 1 / Mult: 1
0.001ohm
FHR 4-2321 Series
40W
Metal Foil
-
± 1%
-
± 25ppm/K
22.3mm
4.5mm
-
-
17.25mm
-40°C
130°C
-
2565550

RoHS

Each
1+
Rs.3,447.040
2+
Rs.3,151.430
3+
Rs.2,855.810
5+
Rs.2,560.170
10+
Rs.2,365.630
More Pricing...
Min: 1 / Mult: 1
0.1ohm
FHR 4-3825 Series
50W
Metal Foil
SIP
± 1%
-
± 25ppm/K
38mm
6mm
-
-
24mm
-40°C
130°C
-
3542744

RoHS

Each
1+
Rs.18.990
50+
Rs.15.190
100+
Rs.11.400
250+
Rs.10.280
500+
Rs.10.130
Min: 1 / Mult: 1
0.39ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 2%
-
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
3542696

RoHS

Each
5+
Rs.106.690
50+
Rs.50.860
250+
Rs.45.910
Min: 5 / Mult: 5
0.1ohm
BPR Series
5W
Metal Plate
Radial Leaded
± 5%
-
± 350ppm/K
14mm
5mm
-
-
18mm
-40°C
200°C
-
1-25 of 289 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY