Current Sense Through Hole Resistors:

6 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3766311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.67.140
50+
Rs.37.960
100+
Rs.33.170
250+
Rs.30.330
500+
Rs.28.150
More Pricing...
Min: 1 / Mult: 1
0.1ohm
CRS Series
2W
Wirewound
Axial Leaded
± 1%
-20ppm/K ± 60ppm/K
9.7mm
-55°C
350°C
3766324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.71.200
50+
Rs.39.740
100+
Rs.34.840
250+
Rs.31.980
500+
Rs.29.830
More Pricing...
Min: 1 / Mult: 1
0.22ohm
CRS Series
3W
Wirewound
Axial Leaded
± 1%
-20ppm/K ± 60ppm/K
12.6mm
-55°C
350°C
3766302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.68.200
50+
Rs.38.080
100+
Rs.33.380
250+
Rs.30.630
500+
Rs.28.570
More Pricing...
Min: 1 / Mult: 1
0.1ohm
CRS Series
1.1W
Wirewound
Axial Leaded
± 1%
-20ppm/K ± 60ppm/K
9mm
-55°C
350°C
3766335

RoHS

We were unable to retrieve the information.
1+
Rs.87.600
10+
Rs.49.530
100+
Rs.43.280
500+
Rs.39.580
1000+
Rs.36.730
More Pricing...
Min: 1 / Mult: 1
0.22ohm
CRS Series
4W
Wirewound
Axial Leaded
± 1%
-20ppm/K ± 60ppm/K
17mm
-55°C
350°C
3766336

RoHS

We were unable to retrieve the information.
1+
Rs.72.830
10+
Rs.57.410
100+
Rs.46.040
500+
Rs.39.270
1000+
Rs.32.850
More Pricing...
Min: 1 / Mult: 1
0.47ohm
CRS Series
4W
Wirewound
Axial Leaded
± 1%
-20ppm/K ± 60ppm/K
17mm
-55°C
350°C
3766323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.73.020
50+
Rs.40.760
100+
Rs.35.730
250+
Rs.32.790
500+
Rs.30.590
More Pricing...
Min: 1 / Mult: 1
0.1ohm
CRS Series
3W
Wirewound
Axial Leaded
± 1%
-20ppm/K ± 60ppm/K
12.6mm
-55°C
350°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY